USD

2SA1593 ON Semiconductor - Transistors - Bipolar (BJT) - Single

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SA1593S-E Datasheet 2SA1593S-E - ON Semiconductor 2SA1593S-E-ND 2SA1593S-E TRANS PNP 100V 2A TP 982 - Immediate
58,500 - Factory Stock
Available: 982
$0.74000 1 Minimum: 1 Bulk
-
Active PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 140 @ 100mA, 5V 1W 120MHz 150°C (TJ) Through Hole TO-251-3 Short Leads, IPak, TO-251AA TP
2SA1593T-E Datasheet 2SA1593T-E - ON Semiconductor 2SA1593T-EOS-ND 2SA1593T-E TRANS PNP 100V 2A TP 1,000 - Immediate
2,000 - Factory Stock
Available: 1,000
$0.78000 1 Minimum: 1 Bulk
-
Active PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 5V 1W 120MHz 150°C (TJ) Through Hole TO-251-3 Short Leads, IPak, TO-251AA TP
2SA1593T-TL-E Datasheet 2SA1593T-TL-E - ON Semiconductor 2SA1593T-TL-EOSTR-ND 2SA1593T-TL-E TRANS PNP 100V 2A TP-FA 700 - Immediate
4,200 - Factory Stock
Available: 700
$0.30174 700
Non-Stock
Minimum: 700
Tape & Reel (TR)
Alternate Packaging
-
Active PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 5V 1W 120MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
2SA1593T-TL-E Datasheet 2SA1593T-TL-E - ON Semiconductor 2SA1593T-TL-EOSCT-ND 2SA1593T-TL-E TRANS PNP 100V 2A TP-FA 305 - Immediate Available: 305 $0.60000
-
Cut Tape (CT)
Alternate Packaging
-
Discontinued at Digi-Key PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 5V 1W 120MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
2SA1593T-TL-E Datasheet 2SA1593T-TL-E - ON Semiconductor 2SA1593T-TL-EOSDKR-ND 2SA1593T-TL-E TRANS PNP 100V 2A TP-FA 0 Available: 0 Digi-Reel®
-
Digi-Reel®
Alternate Packaging
-
Discontinued at Digi-Key PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 200 @ 100mA, 5V 1W 120MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
2SA1593S-TL-E Datasheet 2SA1593S-TL-E - ON Semiconductor 2SA1593S-TL-E-ND 2SA1593S-TL-E TRANS PNP 100V 2A TP-FA 0 Available: 0
Standard Lead Time 8 Weeks
$0.31680 1,400
Non-Stock
Minimum: 1,400
Tape & Reel (TR)
-
Active PNP 2A 100V 600mV @ 100mA, 1A 100nA (ICBO) 140 @ 100mA, 5V 1W 120MHz 150°C (TJ) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 2-TP-FA
Results per Page
Page 1/1

14:51:03 10/1/2020