2N7000 ON Semiconductor - Transistors - FETs, MOSFETs - Single

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
11 Remaining
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
Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
2N7000TA Datasheet 2N7000TA - ON Semiconductor 2N7000TATB-ND
This part is RoHS compliant.
Tariff Eligible ?
MOSFET N-CH 60V 0.2A TO-92 26,000 - Immediate Available: 26,000 $0.07810 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Tc) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000TA Datasheet 2N7000TA - ON Semiconductor 2N7000TACT-ND
This part is RoHS compliant.
Tariff Eligible ?
MOSFET N-CH 60V 0.2A TO-92 27,719 - Immediate Available: 27,719 $0.50000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Tc) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000 Datasheet 2N7000 - ON Semiconductor 2N7000FS-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 200MA TO-92 70,528 - Immediate Available: 70,528 $0.47000 1 Minimum: 1 Bulk?
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
2N7000-D26Z Datasheet 2N7000-D26Z - ON Semiconductor 2N7000-D26ZTR-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 200MA TO-92 24,000 - Immediate
10,000 - Factory Stock ?
Available: 24,000
$0.07935 2,000 Minimum: 2,000 Tape & Reel (TR)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000-D26Z Datasheet 2N7000-D26Z - ON Semiconductor 2N7000-D26ZCT-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 200MA TO-92 24,714 - Immediate
10,000 - Factory Stock ?
Available: 24,714
$0.49000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000-D74Z Datasheet 2N7000-D74Z - ON Semiconductor 2N7000-D74ZTB-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 200MA TO-92 6,000 - Immediate
70,000 - Factory Stock ?
Available: 6,000
$0.07935 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000-D74Z Datasheet 2N7000-D74Z - ON Semiconductor 2N7000-D74ZFSCT-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 200MA TO-92 7,978 - Immediate
70,000 - Factory Stock ?
Available: 7,978
$0.49000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000BU Datasheet 2N7000BU - ON Semiconductor 2N7000BU-ND
This part is RoHS compliant.
Tariff Applied ?
MOSFET N-CH 60V 0.2A TO-92 2,996 - Immediate Available: 2,996 $0.49000 1 Minimum: 1 Bulk?
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Tc) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
2N7000-D75Z Datasheet 2N7000-D75Z - ON Semiconductor 2N7000-D75ZTB-ND
This part is RoHS compliant.
Tariff Eligible ?
MOSFET N-CH 60V 200MA TO-92 0 Available: 0
Standard Lead Time 6 Weeks
$0.08206 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
2N7000-D75Z Datasheet 2N7000-D75Z - ON Semiconductor 2N7000-D75ZFSCT-ND
This part is RoHS compliant.
Tariff Eligible ?
MOSFET N-CH 60V 200MA TO-92 746 - Immediate Available: 746 $0.53000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active N-Channel MOSFET (Metal Oxide) 60V 200mA (Ta) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
-
Photo Not Available 2N7000BU_T-ND MOSFET N-CH 60V TO92 0 Available: 0
Obsolete
-
Bulk?
-
Obsolete N-Channel MOSFET (Metal Oxide) 60V 200mA (Tc) 4.5V, 10V 5 Ohm @ 500mA, 10V 3V @ 1mA
-
±20V 50pF @ 25V
-
400mW (Ta) -55°C ~ 150°C (TJ) Through Hole TO-92-3 TO-226-3, TO-92-3 (TO-226AA)
Results per Page
Page 1/1

14:46:12 1/21/2019