1N4001 ON Semiconductor - Diodes - Rectifiers - Single

Results: 8       8 Remaining
PackagingPart StatusCurrent - Reverse Leakage @ VrCapacitance @ Vr, FOperating Temperature - Junction
Clear Clear Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   8 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4001RLG Datasheet 1N4001RLG - ON Semiconductor 1N4001RLGOSTR-ND DIODE GEN PURP 50V 1A DO41 0
Standard Lead Time 42 Weeks
$0.03067 5,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 50V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 175°C
1N4001RLG Datasheet 1N4001RLG - ON Semiconductor 1N4001RLGOSCT-ND DIODE GEN PURP 50V 1A DO41 4,360 - Immediate
$0.20000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 50V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 175°C
1N4001G Datasheet 1N4001G - ON Semiconductor 1N4001GOS-ND DIODE GEN PURP 50V 1A DO41 0
Standard Lead Time 42 Weeks
$0.19000 1 Bulk?
Alternate Packaging
-
Active Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 50V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 175°C
1N4001RL Datasheet 1N4001RL - ON Semiconductor 1N4001RLOSTR-ND DIODE GEN PURP 50V 1A DO41 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 50V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 175°C
1N4001RL Datasheet 1N4001RL - ON Semiconductor 1N4001RLOSCT-ND DIODE GEN PURP 50V 1A DO41 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
10µA @ 50V
-
Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 175°C
1N4001GP Datasheet 1N4001GP - ON Semiconductor 1N4001GP-ND DIODE GEN PURP 50V 1A DO41 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 50V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
1N4001 Datasheet 1N4001 - ON Semiconductor 1N4001FSTR-ND DIODE GEN PURP 50V 1A DO41 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 50V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
1N4001 Datasheet 1N4001 - ON Semiconductor 1N4001FSCT-ND DIODE GEN PURP 50V 1A DO41 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key Standard 50V 1A 1.1V @ 1A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 50V 15pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -55°C ~ 175°C
Results per Page
Page 1/1

20:24:13 8/19/2018