USD
Favorite

DSPB56367AG150
Price & Procurement
214 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.28000 $22.28
10 20.55000 $205.50
25 19.62640 $490.66
300 16.74027 $5,022.08
600 15.93210 $9,559.26

Submit a request for quotation on quantities greater than those displayed.

DSPB56367AG150

Datasheet
Digi-Key Part Number DSPB56367AG150-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number DSPB56367AG150
Copy  
Description IC DSP 24BIT 150MHZ 144-LQFP
Copy  
Documents & Media
Datasheets DSPB56367
Environmental Information NXP RoHS3 Cert
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire Conversion 20/May/2014
Trace Marking Removal 20/Jun/2019
PCN Packaging 12NC 27/Nov/2016
Online Catalog DSP56K, Symphony™
Product Attributes
Type Description Select All
Categories
Manufacturer NXP USA Inc.
Series DSP56K/Symphony
Packaging Tray 
Part Status Not For New Designs
Type Audio Processor
Interface Host Interface, I²C, SAI, SPI
Clock Rate 150MHz
Non-Volatile Memory ROM (240kB)
On-Chip RAM 69kB
Voltage - I/O 3.30V
Voltage - Core 1.80V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 144-LQFP
Supplier Device Package 144-LQFP (20x20)
Base Part Number DSPB56367
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 300
Other Names 935325141557