PDZ5V6 Nexperia USA Inc. - Diodes - Zener - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PDZ5.6B,115 Datasheet PDZ5.6B,115 - Nexperia USA Inc. 1727-3676-2-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ZENER 5.6V 400MW SOD323 15,000 - Immediate Available: 15,000 $0.03695 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 5.6V ±2% 400mW 50 Ohms 1µA @ 2.5V 1.1V @ 100mA 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
PDZ5.6B,115 Datasheet PDZ5.6B,115 - Nexperia USA Inc. 1727-3676-1-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ZENER 5.6V 400MW SOD323 17,338 - Immediate Available: 17,338 $0.21000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 5.6V ±2% 400mW 50 Ohms 1µA @ 2.5V 1.1V @ 100mA 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
PDZ5.6B,115 Datasheet PDZ5.6B,115 - Nexperia USA Inc. 1727-3676-6-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ZENER 5.6V 400MW SOD323 17,338 - Immediate Available: 17,338 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 5.6V ±2% 400mW 50 Ohms 1µA @ 2.5V 1.1V @ 100mA 150°C (TJ) Surface Mount SC-76, SOD-323 SOD-323
Results per Page
Page 1/1

01:30:46 5/27/2019