NZH4V7 Nexperia USA Inc. - Diodes - Zener - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Packaging Series Part Status Voltage - Zener (Nom) (Vz) Tolerance Power - Max Impedance (Max) (Zzt) Current - Reverse Leakage @ Vr Voltage - Forward (Vf) (Max) @ If Operating Temperature Mounting Type Package / Case Supplier Device Package
   
NZH4V7B,115 Datasheet NZH4V7B,115 - Nexperia USA Inc. 1727-5074-2-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE ZENER 4.7V 500MW SOD123F 27,000 - Immediate Available: 27,000 $0.03825 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 4.7V ±3% 500mW 25 Ohms 5µA @ 1V 900mV @ 10mA -55°C ~ 150°C Surface Mount SOD-123F SOD-123F
NZH4V7B,115 Datasheet NZH4V7B,115 - Nexperia USA Inc. 1727-5074-1-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE ZENER 4.7V 500MW SOD123F 28,250 - Immediate Available: 28,250 $0.20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 4.7V ±3% 500mW 25 Ohms 5µA @ 1V 900mV @ 10mA -55°C ~ 150°C Surface Mount SOD-123F SOD-123F
NZH4V7B,115 Datasheet NZH4V7B,115 - Nexperia USA Inc. 1727-5074-6-ND
This part is RoHS compliant.
Tariff Applied ?
DIODE ZENER 4.7V 500MW SOD123F 28,250 - Immediate Available: 28,250 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 4.7V ±3% 500mW 25 Ohms 5µA @ 1V 900mV @ 10mA -55°C ~ 150°C Surface Mount SOD-123F SOD-123F
Results per Page
Page 1/1

02:02:39 5/20/2019