BCX70 Nexperia USA Inc. - Transistors - Bipolar (BJT) - Single

Results: 13
13 Remaining
Filter Options:
Packaging
Clear
Series
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
13 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
BCX70K,215 Datasheet BCX70K,215 - Nexperia USA Inc. 1727-4918-2-ND TRANS NPN 45V 0.1A SOT23 33,000 - Immediate Available: 33,000 $0.03341 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 380 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70K,215 Datasheet BCX70K,215 - Nexperia USA Inc. 1727-4918-1-ND TRANS NPN 45V 0.1A SOT23 37,782 - Immediate Available: 37,782 $0.19000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 380 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70K,215 Datasheet BCX70K,215 - Nexperia USA Inc. 1727-4918-6-ND TRANS NPN 45V 0.1A SOT23 37,782 - Immediate Available: 37,782 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 380 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70H,215 Datasheet BCX70H,215 - Nexperia USA Inc. 1727-6212-2-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 12,000 - Immediate Available: 12,000 $0.03508 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 180 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70J,215 Datasheet BCX70J,215 - Nexperia USA Inc. 1727-4917-2-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 3,000 - Immediate Available: 3,000 $0.03341 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 250 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70J,235 Datasheet BCX70J,235 - Nexperia USA Inc. BCX70J,235-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0 $0.02620 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 250 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70J,215 Datasheet BCX70J,215 - Nexperia USA Inc. 1727-4917-1-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 4,948 - Immediate Available: 4,948 $0.19000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 250 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70J,215 Datasheet BCX70J,215 - Nexperia USA Inc. 1727-4917-6-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 4,948 - Immediate Available: 4,948 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 250 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70H,235 Datasheet BCX70H,235 - Nexperia USA Inc. BCX70H,235-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0 $0.02620 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 180 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70H,215 Datasheet BCX70H,215 - Nexperia USA Inc. 1727-6212-1-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 14,664 - Immediate Available: 14,664 $0.20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 180 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70H,215 Datasheet BCX70H,215 - Nexperia USA Inc. 1727-6212-6-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 14,664 - Immediate Available: 14,664 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 180 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70K,235 Datasheet BCX70K,235 - Nexperia USA Inc. BCX70K,235-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0 $0.02620 10,000
Non-Stock
?
Minimum: 10,000
Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 380 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
BCX70G,215 Datasheet BCX70G,215 - Nexperia USA Inc. BCX70G,215-ND
This part is RoHS compliant.
Tariff Eligible ?
TRANS NPN 45V 0.1A SOT23 0 Available: 0 $0.03341 3,000
Non-Stock
?
Minimum: 3,000
Tape & Reel (TR)? Automotive, AEC-Q101 Active NPN 100mA 45V 550mV @ 1.25mA, 50mA 20nA (ICBO) 120 @ 2mA, 5V 250mW 250MHz 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 TO-236AB
Results per Page
Page 1/1

12:26:36 5/25/2019