USD

PIC16F876A Microchip Technology - Embedded - Microcontrollers

Results: 20
20 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
20 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC16F876A-I/ML Datasheet PIC16F876A-I/ML - Microchip Technology PIC16F876A-I/ML-ND PIC16F876A-I/ML IC MCU 8BIT 14KB FLASH 28QFN 866 - Immediate Available: 866 $4.59000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876A-I/SP Datasheet PIC16F876A-I/SP - Microchip Technology PIC16F876A-I/SP-ND PIC16F876A-I/SP IC MCU 8BIT 14KB FLASH 28SDIP 193 - Immediate Available: 193 $4.59000 1 Minimum: 1 Tube PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC16F876A-I/SS Datasheet PIC16F876A-I/SS - Microchip Technology PIC16F876A-I/SS-ND PIC16F876A-I/SS IC MCU 8BIT 14KB FLASH 28SSOP 650 - Immediate Available: 650 $4.68000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876A-E/SO Datasheet PIC16F876A-E/SO - Microchip Technology PIC16F876A-E/SO-ND PIC16F876A-E/SO IC MCU 8BIT 14KB FLASH 28SOIC 109 - Immediate Available: 109 $4.98000 1 Minimum: 1 Tube PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F876A-E/SP Datasheet PIC16F876A-E/SP - Microchip Technology PIC16F876A-E/SP-ND PIC16F876A-E/SP IC MCU 8BIT 14KB FLASH 28SDIP 159 - Immediate Available: 159 $5.03000 1 Minimum: 1 Tube PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC16F876AT-E/ML Datasheet PIC16F876AT-E/ML - Microchip Technology PIC16F876AT-E/MLTR-ND PIC16F876AT-E/ML IC MCU 8BIT 14KB FLASH 28QFN 1,600 - Immediate Available: 1,600 $5.13750 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876AT-E/ML Datasheet PIC16F876AT-E/ML - Microchip Technology PIC16F876AT-E/MLCT-ND PIC16F876AT-E/ML IC MCU 8BIT 14KB FLASH 28QFN 1,600 - Immediate Available: 1,600 $5.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876AT-E/ML Datasheet PIC16F876AT-E/ML - Microchip Technology PIC16F876AT-E/MLDKR-ND PIC16F876AT-E/ML IC MCU 8BIT 14KB FLASH 28QFN 1,600 - Immediate Available: 1,600 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876AT-I/SO Datasheet PIC16F876AT-I/SO - Microchip Technology PIC16F876AT-I/SOTR-ND PIC16F876AT-I/SO IC MCU 8BIT 14KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 6 Weeks
$4.67500 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F876AT-I/SO Datasheet PIC16F876AT-I/SO - Microchip Technology PIC16F876AT-I/SOCT-ND PIC16F876AT-I/SO IC MCU 8BIT 14KB FLASH 28SOIC 863 - Immediate Available: 863 $4.82000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F876AT-I/SO Datasheet PIC16F876AT-I/SO - Microchip Technology PIC16F876AT-I/SODKR-ND PIC16F876AT-I/SO IC MCU 8BIT 14KB FLASH 28SOIC 863 - Immediate Available: 863 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F876AT-I/SS Datasheet PIC16F876AT-I/SS - Microchip Technology PIC16F876AT-I/SSTR-ND PIC16F876AT-I/SS IC MCU 8BIT 14KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 12 Weeks
$4.82500 2,100 Minimum: 2,100 Tape & Reel (TR)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876AT-I/SS Datasheet PIC16F876AT-I/SS - Microchip Technology PIC16F876AT-I/SSCT-ND PIC16F876AT-I/SS IC MCU 8BIT 14KB FLASH 28SSOP 1,366 - Immediate Available: 1,366 $4.97000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876AT-I/SS Datasheet PIC16F876AT-I/SS - Microchip Technology PIC16F876AT-I/SSDKR-ND PIC16F876AT-I/SS IC MCU 8BIT 14KB FLASH 28SSOP 1,366 - Immediate Available: 1,366 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876A-I/SO Datasheet PIC16F876A-I/SO - Microchip Technology PIC16F876A-I/SO-ND PIC16F876A-I/SO IC MCU 8BIT 14KB FLASH 28SOIC 493 - Immediate Available: 493 $4.59000 1 Minimum: 1 Tube
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F876AT-I/ML Datasheet PIC16F876AT-I/ML - Microchip Technology PIC16F876AT-I/ML-ND PIC16F876AT-I/ML IC MCU 8BIT 14KB FLASH 28QFN 0 Available: 0
Standard Lead Time 6 Weeks
$4.67500 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876A-E/SS Datasheet PIC16F876A-E/SS - Microchip Technology PIC16F876A-E/SS-ND PIC16F876A-E/SS IC MCU 8BIT 14KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 4 Weeks
$4.80000 188
Non-Stock
Minimum: 188
Tube
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876A-E/ML Datasheet PIC16F876A-E/ML - Microchip Technology PIC16F876A-E/ML-ND PIC16F876A-E/ML IC MCU 8BIT 14KB FLASH 28QFN 0 Available: 0
Standard Lead Time 6 Weeks
$5.02503 183
Non-Stock
Minimum: 183
Tube
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F876AT-E/SS Datasheet PIC16F876AT-E/SS - Microchip Technology PIC16F876AT-E/SS-ND PIC16F876AT-E/SS IC MCU 8BIT 14KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 11 Weeks
$5.27500 2,100
Non-Stock
Minimum: 2,100
Tape & Reel (TR)
Alternate Packaging
PIC® 16F Active PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F876AT-E/SO Datasheet PIC16F876AT-E/SO - Microchip Technology PIC16F876AT-E/SO-ND PIC16F876AT-E/SO IC MCU 8BIT 14KB FLASH 28SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)
Alternate Packaging
PIC® 16F Obsolete PIC 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 22 14KB (8K x 14) FLASH 256 x 8 368 x 8 4V ~ 5.5V A/D 5x10b External -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

05:34:43 1/22/2020