USD

PIC16F18856 Microchip Technology - Embedded - Microcontrollers

Results: 20
20 Remaining
Filter Options:
Packaging
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
20 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
PIC16F18856T-I/ML Datasheet PIC16F18856T-I/ML - Microchip Technology PIC16F18856T-I/MLTR-ND PIC16F18856T-I/ML IC MCU 8BIT 28KB FLASH 28QFN 1,600 - Immediate Available: 1,600 $1.12001 1,600 Minimum: 1,600 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F18856T-I/ML Datasheet PIC16F18856T-I/ML - Microchip Technology PIC16F18856T-I/MLCT-ND PIC16F18856T-I/ML IC MCU 8BIT 28KB FLASH 28QFN 1,847 - Immediate Available: 1,847 $1.35000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F18856T-I/ML Datasheet PIC16F18856T-I/ML - Microchip Technology PIC16F18856T-I/MLDKR-ND PIC16F18856T-I/ML IC MCU 8BIT 28KB FLASH 28QFN 1,847 - Immediate Available: 1,847 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F18856T-I/MV Datasheet PIC16F18856T-I/MV - Microchip Technology PIC16F18856T-I/MVTR-ND PIC16F18856T-I/MV IC MCU 8BIT 28KB FLASH 28UQFN 0 Available: 0
Standard Lead Time 10 Weeks
$1.09001 3,300 Minimum: 3,300 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-UFQFN Exposed Pad 28-UQFN (4x4)
PIC16F18856T-I/MV Datasheet PIC16F18856T-I/MV - Microchip Technology PIC16F18856T-I/MVCT-ND PIC16F18856T-I/MV IC MCU 8BIT 28KB FLASH 28UQFN 0 Available: 0
Standard Lead Time 10 Weeks
$1.31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-UFQFN Exposed Pad 28-UQFN (4x4)
PIC16F18856T-I/MV Datasheet PIC16F18856T-I/MV - Microchip Technology PIC16F18856T-I/MVDKR-ND PIC16F18856T-I/MV IC MCU 8BIT 28KB FLASH 28UQFN 0 Available: 0
Standard Lead Time 10 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-UFQFN Exposed Pad 28-UQFN (4x4)
PIC16F18856-E/MV Datasheet PIC16F18856-E/MV - Microchip Technology PIC16F18856-E/MV-ND PIC16F18856-E/MV IC MCU 8BIT 28KB FLASH 28UQFN 51 - Immediate Available: 51 $1.42000 1 Minimum: 1 Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 125°C (TA) Surface Mount 28-UFQFN Exposed Pad 28-UQFN (4x4)
PIC16F18856-I/SS Datasheet PIC16F18856-I/SS - Microchip Technology PIC16F18856-I/SS-ND PIC16F18856-I/SS IC MCU 8BIT 28KB FLASH 28SSOP 701 - Immediate Available: 701 $1.29000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F18856-I/MV Datasheet PIC16F18856-I/MV - Microchip Technology PIC16F18856-I/MV-ND PIC16F18856-I/MV IC MCU 8BIT 28KB FLASH 28UQFN 232 - Immediate Available: 232 $1.29000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-UFQFN Exposed Pad 28-UQFN (4x4)
PIC16F18856-I/SO Datasheet PIC16F18856-I/SO - Microchip Technology PIC16F18856-I/SO-ND PIC16F18856-I/SO IC MCU 8BIT 28KB FLASH 28SOIC 305 - Immediate Available: 305 $1.33000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F18856-I/ML Datasheet PIC16F18856-I/ML - Microchip Technology PIC16F18856-I/ML-ND PIC16F18856-I/ML IC MCU 8BIT 28KB FLASH 28QFN 178 - Immediate Available: 178 $1.33000 1 Minimum: 1 Tube
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F18856-E/SS Datasheet PIC16F18856-E/SS - Microchip Technology PIC16F18856-E/SS-ND PIC16F18856-E/SS IC MCU 8BIT 28KB FLASH 28SSOP 167 - Immediate Available: 167 $1.42000 1 Minimum: 1 Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 125°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F18856-I/SP Datasheet PIC16F18856-I/SP - Microchip Technology PIC16F18856-I/SP-ND PIC16F18856-I/SP IC MCU 8BIT 28KB FLASH 28SDIP 706 - Immediate Available: 706 $1.52000 1 Minimum: 1 Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
PIC16F18856T-I/SS Datasheet PIC16F18856T-I/SS - Microchip Technology PIC16F18856T-I/SSTR-ND PIC16F18856T-I/SS IC MCU 8BIT 28KB FLASH 28SSOP 0 Available: 0
Standard Lead Time 6 Weeks
$1.09000 2,100 Minimum: 2,100 Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F18856T-I/SS Datasheet PIC16F18856T-I/SS - Microchip Technology PIC16F18856T-I/SSCT-ND PIC16F18856T-I/SS IC MCU 8BIT 28KB FLASH 28SSOP 42 - Immediate Available: 42 $1.31000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F18856T-I/SS Datasheet PIC16F18856T-I/SS - Microchip Technology PIC16F18856T-I/SSDKR-ND PIC16F18856T-I/SS IC MCU 8BIT 28KB FLASH 28SSOP 42 - Immediate Available: 42 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SSOP (0.209", 5.30mm Width) 28-SSOP
PIC16F18856T-I/SO Datasheet PIC16F18856T-I/SO - Microchip Technology PIC16F18856T-I/SO-ND PIC16F18856T-I/SO IC MCU 8BIT 28KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 11 Weeks
$1.12001 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F18856-E/ML Datasheet PIC16F18856-E/ML - Microchip Technology PIC16F18856-E/ML-ND PIC16F18856-E/ML IC MCU 8BIT 28KB FLASH 28QFN 0 Available: 0
Standard Lead Time 10 Weeks
$1.21000 549
Non-Stock
Minimum: 549
Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN (6x6)
PIC16F18856-E/SO Datasheet PIC16F18856-E/SO - Microchip Technology PIC16F18856-E/SO-ND PIC16F18856-E/SO IC MCU 8BIT 28KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 11 Weeks
$1.21000 540
Non-Stock
Minimum: 540
Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
PIC16F18856-E/SP Datasheet PIC16F18856-E/SP - Microchip Technology PIC16F18856-E/SP-ND PIC16F18856-E/SP IC MCU 8BIT 28KB FLASH 28SDIP 0 Available: 0
Standard Lead Time 6 Weeks
$1.37000 480
Non-Stock
Minimum: 480
Tube PIC® XLP™ 16F Active PIC 8-Bit 32MHz I²C, LINbus, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 25 28KB (16K x 14) FLASH 256 x 8 2K x 8 2.3V ~ 5.5V A/D 24x10b; D/A 1x5b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
Results per Page
Page 1/1

17:30:15 9/29/2020