USD

MCP1541 Microchip Technology - PMIC - Voltage Reference

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Reference Type Output Type Voltage - Output (Min/Fixed) Voltage - Output (Max) Current - Output Tolerance Temperature Coefficient Noise - 0.1Hz to 10Hz Noise - 10Hz to 10kHz Voltage - Input Current - Supply Current - Cathode Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MCP1541T-I/TT Datasheet MCP1541T-I/TT - Microchip Technology MCP1541T-I/TTTR-ND MCP1541T-I/TT IC VREF SERIES 1% SOT23-3 3,000 - Immediate Available: 3,000 $0.58000 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Series Fixed 4.096V
-
2mA ±1% 50ppm/°C 145µVp-p 700µVrms 4.3V ~ 5.5V 120µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MCP1541T-I/TT Datasheet MCP1541T-I/TT - Microchip Technology MCP1541T-I/TTCT-ND MCP1541T-I/TT IC VREF SERIES 1% SOT23-3 5,256 - Immediate Available: 5,256 $0.77000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Series Fixed 4.096V
-
2mA ±1% 50ppm/°C 145µVp-p 700µVrms 4.3V ~ 5.5V 120µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MCP1541T-I/TT Datasheet MCP1541T-I/TT - Microchip Technology MCP1541T-I/TTDKR-ND MCP1541T-I/TT IC VREF SERIES 1% SOT23-3 5,256 - Immediate Available: 5,256 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Series Fixed 4.096V
-
2mA ±1% 50ppm/°C 145µVp-p 700µVrms 4.3V ~ 5.5V 120µA
-
-40°C ~ 85°C (TA) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
MCP1541-I/TO Datasheet MCP1541-I/TO - Microchip Technology MCP1541-I/TO-ND MCP1541-I/TO IC VREF SERIES 1% TO92-3 791 - Immediate Available: 791 $0.77000 1 Minimum: 1 Bulk
-
Active Series Fixed 4.096V
-
2mA ±1% 50ppm/°C 145µVp-p 700µVrms 4.3V ~ 5.5V 120µA
-
-40°C ~ 85°C (TA) Through Hole TO-226-3, TO-92-3 (TO-226AA) TO-92-3
Results per Page
Page 1/1

11:57:54 9/30/2020