USD

DSPIC33FJ64GP802 Microchip Technology - Embedded - Microcontrollers

Results: 10
10 Remaining
Filter Options:
Packaging
Clear
Series
Clear
Speed
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
10 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
DSPIC33FJ64GP802-I/SO Datasheet DSPIC33FJ64GP802-I/SO - Microchip Technology DSPIC33FJ64GP802-I/SO-ND DSPIC33FJ64GP802-I/SO IC MCU 16BIT 64KB FLASH 28SOIC 640 - Immediate Available: 640 $4.70000 1 Minimum: 1 Tube
Alternate Packaging
dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
DSPIC33FJ64GP802-E/MM Datasheet DSPIC33FJ64GP802-E/MM - Microchip Technology DSPIC33FJ64GP802-E/MM-ND DSPIC33FJ64GP802-E/MM IC MCU 16BIT 64KB FLASH 28QFN 225 - Immediate Available: 225 $5.29000 1 Minimum: 1 Tube Automotive, AEC-Q100, dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 125°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
DSPIC33FJ64GP802-I/MM Datasheet DSPIC33FJ64GP802-I/MM - Microchip Technology DSPIC33FJ64GP802-I/MM-ND DSPIC33FJ64GP802-I/MM IC MCU 16BIT 64KB FLASH 28QFN 1,138 - Immediate Available: 1,138 $4.82000 1 Minimum: 1 Tube
Alternate Packaging
dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
DSPIC33FJ64GP802-H/MM Datasheet DSPIC33FJ64GP802-H/MM - Microchip Technology DSPIC33FJ64GP802-H/MM-ND DSPIC33FJ64GP802-H/MM IC MCU 16BIT 64KB FLASH 28QFN 142 - Immediate Available: 142 $6.32000 1 Minimum: 1 Tube Automotive, AEC-Q100, dsPIC™ 33F Active dsPIC 16-Bit 20 MIPS CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 150°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
DSPIC33FJ64GP802-I/SP Datasheet DSPIC33FJ64GP802-I/SP - Microchip Technology DSPIC33FJ64GP802-I/SP-ND DSPIC33FJ64GP802-I/SP IC MCU 16BIT 64KB FLASH 28SDIP 14 - Immediate Available: 14 $4.90000 1 Minimum: 1 Tube dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 85°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
DSPIC33FJ64GP802-E/SO Datasheet DSPIC33FJ64GP802-E/SO - Microchip Technology DSPIC33FJ64GP802-E/SO-ND DSPIC33FJ64GP802-E/SO IC MCU 16BIT 64KB FLASH 28SOIC 20 - Immediate Available: 20 $5.17000 1 Minimum: 1 Tube Automotive, AEC-Q100, dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 125°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
DSPIC33FJ64GP802T-I/SO Datasheet DSPIC33FJ64GP802T-I/SO - Microchip Technology DSPIC33FJ64GP802T-I/SOTR-ND DSPIC33FJ64GP802T-I/SO IC MCU 16BIT 64KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 13 Weeks
$3.94003 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 85°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
DSPIC33FJ64GP802T-I/MM Datasheet DSPIC33FJ64GP802T-I/MM - Microchip Technology DSPIC33FJ64GP802T-I/MM-ND DSPIC33FJ64GP802T-I/MM IC MCU 16BIT 64KB FLASH 28QFN 0 Available: 0
Standard Lead Time 13 Weeks
$4.04001 1,600
Non-Stock
Minimum: 1,600
Tape & Reel (TR)
Alternate Packaging
dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 85°C (TA) Surface Mount 28-VQFN Exposed Pad 28-QFN-S (6x6)
DSPIC33FJ64GP802-E/SP Datasheet DSPIC33FJ64GP802-E/SP - Microchip Technology DSPIC33FJ64GP802-E/SP-ND DSPIC33FJ64GP802-E/SP IC MCU 16BIT 64KB FLASH 28SDIP 0 Available: 0
Standard Lead Time 13 Weeks
$4.45000 150
Non-Stock
Minimum: 150
Tube Automotive, AEC-Q100, dsPIC™ 33F Active dsPIC 16-Bit 40 MIPs CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 125°C (TA) Through Hole 28-DIP (0.300", 7.62mm) 28-SPDIP
DSPIC33FJ64GP802-H/SO Datasheet DSPIC33FJ64GP802-H/SO - Microchip Technology DSPIC33FJ64GP802-H/SO-ND DSPIC33FJ64GP802-H/SO IC MCU 16BIT 64KB FLASH 28SOIC 0 Available: 0
Standard Lead Time 13 Weeks
$5.15000 135
Non-Stock
Minimum: 135
Tube Automotive, AEC-Q100, dsPIC™ 33F Active dsPIC 16-Bit 20 MIPS CANbus, I²C, IrDA, LINbus, SPI, UART/USART Brown-out Detect/Reset, DCI, DMA, I²S, POR, PWM, WDT 21 64KB (64K x 8) FLASH
-
16K x 8 3V ~ 3.6V A/D 10x10b/12b; D/A 2x16b Internal -40°C ~ 150°C (TA) Surface Mount 28-SOIC (0.295", 7.50mm Width) 28-SOIC
Results per Page
Page 1/1

14:06:18 2/16/2020