AT90S2313 Microchip Technology - Embedded - Microcontrollers

Results: 8
8 Remaining
Filter Options:
Speed
Clear
Voltage - Supply (Vcc/Vdd)
Clear
Operating Temperature
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
8 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Mounting Type Package / Case Supplier Device Package
   
AT90S2313-10PC Datasheet AT90S2313-10PC - Microchip Technology AT90S2313-10PC-ND AT90S2313-10PC Microchip Technology IC MCU 8BIT 2KB FLASH 20DIP 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 10MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 4V ~ 6V
-
External 0°C ~ 70°C (TA) Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
AT90S2313-10PI Datasheet AT90S2313-10PI - Microchip Technology AT90S2313-10PI-ND AT90S2313-10PI Microchip Technology IC MCU 8BIT 2KB FLASH 20DIP 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 10MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 4V ~ 6V
-
External -40°C ~ 85°C Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
AT90S2313-10SC Datasheet AT90S2313-10SC - Microchip Technology AT90S2313-10SC-ND AT90S2313-10SC Microchip Technology IC MCU 8BIT 2KB FLASH 20SOIC 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 10MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 4V ~ 6V
-
External 0°C ~ 70°C Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
AT90S2313-10SI Datasheet AT90S2313-10SI - Microchip Technology AT90S2313-10SI-ND AT90S2313-10SI Microchip Technology IC MCU 8BIT 2KB FLASH 20SOIC 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 10MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 4V ~ 6V
-
External -40°C ~ 85°C Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
AT90S2313-4PC Datasheet AT90S2313-4PC - Microchip Technology AT90S2313-4PC-ND AT90S2313-4PC Microchip Technology IC MCU 8BIT 2KB FLASH 20DIP 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 4MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 2.7V ~ 6V
-
External 0°C ~ 70°C Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
AT90S2313-4PI Datasheet AT90S2313-4PI - Microchip Technology AT90S2313-4PI-ND AT90S2313-4PI Microchip Technology IC MCU 8BIT 2KB FLASH 20DIP 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 4MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 2.7V ~ 6V
-
External -40°C ~ 85°C Through Hole 20-DIP (0.300", 7.62mm) 20-PDIP
AT90S2313-4SC Datasheet AT90S2313-4SC - Microchip Technology AT90S2313-4SC-ND AT90S2313-4SC Microchip Technology IC MCU 8BIT 2KB FLASH 20SOIC 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 4MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 2.7V ~ 6V
-
External 0°C ~ 70°C Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
AT90S2313-4SI Datasheet AT90S2313-4SI - Microchip Technology AT90S2313-4SI-ND AT90S2313-4SI Microchip Technology IC MCU 8BIT 2KB FLASH 20SOIC 0 Available: 0
Obsolete
-
Tube AVR® 90S Obsolete AVR 8-Bit 4MHz SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 15 2KB (1K x 16) FLASH 128 x 8 128 x 8 2.7V ~ 6V
-
External -40°C ~ 85°C Surface Mount 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Results per Page
Page 1/1

15:26:08 12/1/2021