USD
Favorite

GBJ1510-BP Bridge Rectifier Single Phase Standard 1kV Through Hole GBJ
Price & Procurement
474 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.02000 $1.02
10 0.91600 $9.16
25 0.86920 $21.73
100 0.65180 $65.18
250 0.64556 $161.39
500 0.55244 $276.22
1,000 0.45002 $450.02
2,500 0.44382 $1,109.54
5,000 0.40347 $2,017.34

Submit a request for quotation on quantities greater than those displayed.

GBJ1510-BP

Datasheet
Digi-Key Part Number GBJ1510-BPMS-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number GBJ1510-BP
Copy  
Description BRIDGE RECT 1PHASE 1KV 15A GBJ
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 1kV Through Hole GBJ

Copy  
Documents & Media
Datasheets GBJ15005 - GBJ1510
Product Training Modules Diode Handling and Mounting
Environmental Information RoHS Cert
Online Catalog Through Hole Bridge Rectifiers
Product Attributes
Type Description Select All
Categories
Manufacturer Micro Commercial Co
Series -
Packaging Tube 
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1kV
Current - Average Rectified (Io) 15A
Voltage - Forward (Vf) (Max) @ If 1.05V @ 7.5A
Current - Reverse Leakage @ Vr 10µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case 4-SIP, GBJ
Supplier Device Package GBJ
Base Part Number GBJ1510
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

VIPER53EDIP-E

IC OFFLINE SWIT PWM CM OTP 8DIP

STMicroelectronics

$2.55000 Details
Additional Resources
Standard Package 750
Other Names GBJ15010-BP
GBJ15010-BPMS
GBJ15010-BPMS-ND
GBJ1510-BPMS
GBJ1510BP