2N3904 Micro Commercial Co - Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2N3904-AP Datasheet 2N3904-AP - Micro Commercial Co 2N3904-APTB-ND TRANS NPN 40V 0.2A TO92 28,000 - Immediate Available: 28,000 $0.03213 2,000 Minimum: 2,000 Tape & Box (TB)?
Alternate Packaging
-
Active NPN 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 600mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
2N3904-AP Datasheet 2N3904-AP - Micro Commercial Co 2N3904-APCT-ND TRANS NPN 40V 0.2A TO92 30,211 - Immediate Available: 30,211 $0.19000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active NPN 200mA 40V 400mV @ 5mA, 50mA
-
100 @ 10mA, 1V 600mW 250MHz -55°C ~ 150°C (TJ) Through Hole TO-226-3, TO-92-3 (TO-226AA) (Formed Leads) TO-92
Results per Page
Page 1/1

12:02:28 5/19/2019