1N5408 Micro Commercial Co - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N5408GP-TP Datasheet 1N5408GP-TP - Micro Commercial Co 1N5408GP-TPMSTR-ND 1N5408GP-TP Micro Commercial Co DIODE GEN PURP 1KV 3A DO201AD 0 Available: 0
Standard Lead Time 21 Weeks
$0.17424 1,200 Minimum: 1,200 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 1000V 3A 1.1V @ 3A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 40pF @ 4V, 1MHz Through Hole DO-201AD, Axial DO-201AD -55°C ~ 150°C
1N5408GP-TP Datasheet 1N5408GP-TP - Micro Commercial Co 1N5408GP-TPMSCT-ND 1N5408GP-TP Micro Commercial Co DIODE GEN PURP 1KV 3A DO201AD 0 Available: 0
Standard Lead Time 21 Weeks
$0.56000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 1000V 3A 1.1V @ 3A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 40pF @ 4V, 1MHz Through Hole DO-201AD, Axial DO-201AD -55°C ~ 150°C
1N5408-TP Datasheet 1N5408-TP - Micro Commercial Co 1N5408-TPTR-ND 1N5408-TP Micro Commercial Co DIODE GEN PURP 1KV 3A DO201AD 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Standard 1000V 3A 1V @ 3A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 40pF @ 4V, 1MHz Through Hole DO-201AD, Axial DO-201AD -55°C ~ 150°C
1N5408-TP Datasheet 1N5408-TP - Micro Commercial Co 1N5408-TPCT-ND 1N5408-TP Micro Commercial Co DIODE GEN PURP 1KV 3A DO201AD 0 Available: 0
Obsolete
-
Cut Tape (CT)
-
Obsolete Standard 1000V 3A 1V @ 3A Standard Recovery >500ns, > 200mA (Io)
-
5µA @ 1000V 40pF @ 4V, 1MHz Through Hole DO-201AD, Axial DO-201AD -55°C ~ 150°C
Results per Page
Page 1/1

16:17:20 12/7/2021