USD

1N4148 Micro Commercial Co - Diodes - Rectifiers - Single

Results: 7
7 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Capacitance @ Vr, F
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
7 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSTR-ND DIODE GEN PURP 75V 150MA SOD523 1,648,000 - Immediate Available: 1,648,000 $0.02024 8,000 Minimum: 8,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSCT-ND DIODE GEN PURP 75V 150MA SOD523 1,652,235 - Immediate Available: 1,652,235 $0.13000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148X-TP Datasheet 1N4148X-TP - Micro Commercial Co 1N4148XTPMSDKR-ND DIODE GEN PURP 75V 150MA SOD523 1,652,235 - Immediate Available: 1,652,235 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 75V 150mA 1.25V @ 150mA Small Signal =< 200mA (Io), Any Speed 4ns 1µA @ 75V 2pF @ 0V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4148-TP Datasheet 1N4148-TP - Micro Commercial Co 1N4148-TPMSTR-ND DIODE GEN PURP 75V 150MA DO35 150,000 - Immediate Available: 150,000 $0.01365 10,000 Minimum: 10,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148-TP Datasheet 1N4148-TP - Micro Commercial Co 1N4148-TPMSCT-ND DIODE GEN PURP 75V 150MA DO35 152,248 - Immediate Available: 152,248 $0.10000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V 4pF @ 0V, 1MHz Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148 Datasheet 1N4148 - Micro Commercial Co 1N4148MSTR-ND DIODE GEN PURP 75V 150MA DO35 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
1N4148 Datasheet 1N4148 - Micro Commercial Co 1N4148MSCT-ND DIODE GEN PURP 75V 150MA DO35 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete Standard 75V 150mA 1V @ 10mA Small Signal =< 200mA (Io), Any Speed 4ns 5µA @ 75V
-
Through Hole DO-204AH, DO-35, Axial DO-35 -65°C ~ 175°C
Results per Page
Page 1/1

09:35:29 9/17/2019