USD

MAX14938 Maxim Integrated - Digital Isolators

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Technology Type Isolated Power Number of Channels Inputs - Side 1/Side 2 Channel Type Voltage - Isolation Common Mode Transient Immunity (Min) Data Rate Propagation Delay tpLH / tpHL (Max) Pulse Width Distortion (Max) Rise / Fall Time (Typ) Voltage - Supply Operating Temperature Mounting Type Package / Case Supplier Device Package
   
MAX14938GWE+ Datasheet MAX14938GWE+ - Maxim Integrated MAX14938GWE+-ND MAX14938GWE+ DGTL ISO 2750VRMS RS485 16SOIC 134 - Immediate
23,276 - Factory Stock
Available: 134
$7.56000 1 Minimum: 1 Tube
Alternate Packaging
-
Active Capacitive Coupling RS485 No 3 2/1 Unidirectional 2750Vrms 35kV/µs (Typ) 20Mbps 68ns, 68ns
-
15ns, 15ns (Max) 1.71V ~ 5.5V, 4.5V ~ 5.5V -40°C ~ 105°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
MAX14938GWE+T Datasheet MAX14938GWE+T - Maxim Integrated MAX14938GWE+T-ND MAX14938GWE+T DGTL ISO 2750VRMS RS485 16SOIC 5,000 - Factory Stock $4.36527 1,000
Non-Stock
Minimum: 1,000
Tape & Reel (TR)
Alternate Packaging
-
Active Capacitive Coupling RS485 No 3 2/1 Unidirectional 2750Vrms 35kV/µs (Typ) 20Mbps 68ns, 68ns
-
15ns, 15ns (Max) 1.71V ~ 5.5V, 4.5V ~ 5.5V -40°C ~ 105°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
Results per Page
Page 1/1

13:04:13 8/14/2020