IR2184S Half-Bridge Gate Driver IC Non-Inverting 8-SOIC
Non-Stock

IR2184S

Datasheet
Digi-Key Part Number IR2184S-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number IR2184S
Copy  
Description IC GATE DRVR HALF-BRIDGE 8SOIC
Copy  
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 8-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets IR2184SPBF Datasheet
Other Related Documents Part Number Guide
HTML Datasheet IR2184SPBF Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series -
Packaging Tube 
Part Status Obsolete
Driven Configuration Half-Bridge
Channel Type Synchronous
Number of Drivers 2
Gate Type IGBT, N-Channel MOSFET
Voltage - Supply 10V ~ 20V
Logic Voltage - VIL, VIH 0.8V, 2.7V
Current - Peak Output (Source, Sink) 1.9A, 2.3A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 600V
Rise / Fall Time (Typ) 40ns, 20ns
Operating Temperature -40°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number IR2184S
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IR2184STRPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$3.82000 Details

IR2184SPBF

IC GATE DRVR HALF-BRIDGE 8SOIC

Infineon Technologies

$3.82000 Details
Additional Resources
Standard Package 95
Other Names *IR2184S