IR2104S Infineon Technologies - PMIC - Gate Drivers

Results: 2
2 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
2 Remaining
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
Packaging Series Part Status Driven Configuration Channel Type Number of Drivers Gate Type Voltage - Supply Logic Voltage - VIL, VIH Current - Peak Output (Source, Sink) Input Type High Side Voltage - Max (Bootstrap) Rise / Fall Time (Typ) Operating Temperature Mounting Type Package / Case Supplier Device Package
   
IR2104S Datasheet IR2104S - Infineon Technologies IR2104S-ND IC DRIVER HIGH/LOW SIDE 8-SOIC 0 Available: 0
Obsolete
-
Tube?
-
Obsolete Half-Bridge Synchronous 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 3V 210mA, 360mA Non-Inverting 600V 100ns, 50ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
IR2104STR Datasheet IR2104STR - Infineon Technologies IR2104STR-ND IC DRIVER HIGH/LOW SIDE 8-SOIC 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete Half-Bridge Synchronous 2 IGBT, N-Channel MOSFET 10V ~ 20V 0.8V, 3V 210mA, 360mA Non-Inverting 600V 100ns, 50ns -40°C ~ 150°C (TJ) Surface Mount 8-SOIC (0.154", 3.90mm Width) 8-SOIC
Results per Page
Page 1/1

19:26:13 5/24/2019