WR9HI500 GlobTek, Inc. - AC DC Desktop, Wall Adapters

Results: 2
2 Remaining
Filter Options:
Output Connector
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Region Utilized Form Input Type Voltage - Input Voltage - Output Current - Output (Max) Power (Watts) No Load Power Consumption Polarization Applications Efficiency Operating Temperature Output Connector Cord Length Input Connector Size / Dimension Approval Agency Standard Number
   
WR9HI500LCP-F(R6B) Datasheet WR9HI500LCP-F(R6B) - GlobTek, Inc. 1939-1835-ND WR9HI500LCP-F(R6B) GlobTek, Inc. AC/DC WALL MOUNT ADAPTER 24V 12W 1,121 - Immediate Available: 1,121 $6.93000 1 Minimum: 1 Bulk
-
Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 24V 500mA 12W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 50°C Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm 59" (1.50m) NEMA 1-15P 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI 60950-1
WR9HI500CCP-F(R6B) Datasheet WR9HI500CCP-F(R6B) - GlobTek, Inc. 1939-1834-ND WR9HI500CCP-F(R6B) GlobTek, Inc. AC/DC WALL MOUNT ADAPTER 24V 12W 725 - Immediate Available: 725 $6.93000 1 Minimum: 1 Bulk
-
Active North America Wall Mount (Class II) Fixed Blade 90 ~ 264 VAC 24V 500mA 12W 75mW (Max) Positive Center ITE (Commercial) Level VI, CoC Tier 2 0°C ~ 50°C Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm 59" (1.50m) NEMA 1-15P 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI 60950-1
Results per Page
Page 1/1

04:22:45 9/25/2021