RR9KI2700LCP-IMR6B 24V 65W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Included) Input
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in USD.
Price Break Unit Price Extended Price
1 26.27000 $26.27
5 25.86800 $129.34
10 25.46400 $254.64
25 24.25120 $606.28
50 23.44300 $1,172.15
100 21.82630 $2,182.63
250 21.50292 $5,375.73
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

RR9KI2700LCP-IMR6B

Datasheet
Digi-Key Part Number 1939-RR9KI2700LCP-IMR6B-ND
Copy  
Manufacturer

GlobTek, Inc.

Copy  
Manufacturer Part Number RR9KI2700LCP-IMR6B
Copy  
Description AC/DC WALL MNT ADPT 24V 65W
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24V 65W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord (Sold Separately), Multi-Blade (Included) Input

Copy  
Customer Reference
Documents & Media
Datasheets RR9KI2700LCP-IMR6B Spec
Other Related Documents Cleaning & Sterilization Instructions
Environmental Information Globtek REACH 219
REACH 219 Cert
Online Catalog RR9
Product Attributes
Type Description Select All
Categories
Manufacturer GlobTek, Inc.
Series GTM96600-6524-R2
Packaging Bulk 
Part Status Active
Region Utilized International
Form Desktop, Wall Mount (Class II)
Input Type Cord (Sold Separately), Multi-Blade (Included)
Voltage - Input 90 ~ 264 VAC
Voltage - Output 24V
Current - Output (Max) 2.7A
Power (Watts) 65W
No Load Power Consumption 150mW (Max)
Polarization Positive Center
Applications ITE (Commercial), Medical
Efficiency Level VI, CoC Tier 2
Operating Temperature -20°C ~ 40°C
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length 60.2" (1.50m)
Input Connector IEC 320-C8, Multi-Blade (Included)
Size / Dimension 4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Approval Agency BSMI, CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, VCCI
Standard Number 60601-1; 60950-1; 62368-1
Base Part Number RR9KI2700
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
You May Also Be Interested In

TR9CI2700LCP-N(R6B)

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$20.85000 Details

RR9KI2500CCPCIMR6B

AC/DC DSKTP/WALL MT ADPT 24V 60W

GlobTek, Inc.

$22.82000 Details

TR9KI2700LCPCIMR6B

AC/DC DESKTOP ADAPTER 24V 65W

GlobTek, Inc.

$23.75000 Details
Additional Resources
Standard Package 30
Other Names 1939-RR9KI2700LCP-IMR6B