BAW156 Diodes Incorporated - Diodes - Rectifiers - Arrays

Results: 8
8 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
8 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
BAW156-7-F Datasheet BAW156-7-F - Diodes Incorporated BAW156-7FDITR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 12,000 - Immediate
93,000 - Factory Stock ?
Available: 12,000
$0.03450 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156-7-F Datasheet BAW156-7-F - Diodes Incorporated BAW156-7FDICT-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 14,000 - Immediate
93,000 - Factory Stock ?
Available: 14,000
$0.20000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156-7-F Datasheet BAW156-7-F - Diodes Incorporated BAW156-7FDIDKR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 14,000 - Immediate
93,000 - Factory Stock ?
Available: 14,000
Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156 Datasheet BAW156 - Diodes Incorporated BAW156DITR-ND
This part is RoHS non-compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156 Datasheet BAW156 - Diodes Incorporated BAW156DICT-ND
This part is RoHS non-compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156-F Datasheet BAW156-F - Diodes Incorporated BAW156-FDITR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Obsolete
-
Tape & Reel (TR)?
-
Obsolete 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156-F Datasheet BAW156-F - Diodes Incorporated BAW156-FDICT-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0
Obsolete
-
Cut Tape (CT)?
-
Obsolete 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
BAW156-F Datasheet BAW156-F - Diodes Incorporated BAW156-FDIDKR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE ARRAY GP 85V 140MA SOT23-3 0 Available: 0 Digi-Reel®
-
Digi-Reel®?
-
Obsolete 1 Pair Common Anode Standard 85V 140mA (DC) 1.1V @ 50mA Small Signal =< 200mA (Io), Any Speed 3µs 5nA @ 75V -65°C ~ 150°C Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3
Results per Page
Page 1/1

06:56:54 5/26/2019