BAS40 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 5
5 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
5 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
BAS40-7-F Datasheet BAS40-7-F - Diodes Incorporated BAS40-FDITR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE SCHOTTKY 40V 200MA SOT23-3 183,000 - Immediate Available: 183,000 $0.04324 3,000 Minimum: 3,000 Tape & Reel (TR)?
Alternate Packaging
-
Active Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -55°C ~ 125°C
BAS40-7-F Datasheet BAS40-7-F - Diodes Incorporated BAS40-FDICT-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE SCHOTTKY 40V 200MA SOT23-3 184,926 - Immediate Available: 184,926 $0.25000 1 Minimum: 1 Cut Tape (CT)?
Alternate Packaging
-
Active Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -55°C ~ 125°C
BAS40-7-F Datasheet BAS40-7-F - Diodes Incorporated BAS40-FDIDKR-ND
This part is RoHS compliant.
Tariff Eligible ?
DIODE SCHOTTKY 40V 200MA SOT23-3 184,926 - Immediate Available: 184,926 Digi-Reel® 1 Minimum: 1 Digi-Reel®?
Alternate Packaging
-
Active Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -55°C ~ 125°C
BAS40-7 Datasheet BAS40-7 - Diodes Incorporated BAS40DITR-ND
This part is RoHS non-compliant.
Tariff Eligible ?
DIODE SCHOTTKY 40V 200MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)?
-
Discontinued at Digi-Key Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -55°C ~ 125°C
BAS40-7 Datasheet BAS40-7 - Diodes Incorporated BAS40DICT-ND
This part is RoHS non-compliant.
Tariff Eligible ?
DIODE SCHOTTKY 40V 200MA SOT23-3 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)?
-
Discontinued at Digi-Key Schottky 40V 200mA (DC) 1V @ 40mA Small Signal =< 200mA (Io), Any Speed 5ns 200nA @ 30V 5pF @ 0V, 1MHz Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23-3 -55°C ~ 125°C
Results per Page
Page 1/1

06:40:37 5/27/2019