USD

1N5817 Diodes Incorporated - Diodes - Rectifiers - Single

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Capacitance @ Vr, F
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N5817-T Datasheet 1N5817-T - Diodes Incorporated 1N5817DITR-ND 1N5817-T DIODE SCHOTTKY 20V 1A DO41 35,000 - Immediate Available: 35,000 $0.05833 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
-
Active Schottky 20V 1A 450mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 20V 110pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 125°C
1N5817-T Datasheet 1N5817-T - Diodes Incorporated 1N5817DICT-ND 1N5817-T DIODE SCHOTTKY 20V 1A DO41 38,981 - Immediate
3,770 - Factory Stock
Available: 38,981
$0.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Schottky 20V 1A 450mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 20V 110pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 125°C
1N5817-B Datasheet 1N5817-B - Diodes Incorporated 1N5817-BDI-ND 1N5817-B DIODE SCHOTTKY 20V 1A DO41 3,000 - Immediate Available: 3,000 $0.33000 1 Minimum: 1 Bulk
Alternate Packaging
-
Active Schottky 20V 1A 750mV @ 3A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 20V 110pF @ 4V, 1MHz Through Hole DO-204AL, DO-41, Axial DO-41 -65°C ~ 125°C
1N5817M-13 Datasheet 1N5817M-13 - Diodes Incorporated 1N5817MDITR-ND
1N5817M-13 DIODE SCHOTTKY 20V 1A MELF 0 Available: 0
Obsolete
-
Tape & Reel (TR)
-
Obsolete Schottky 20V 1A 450mV @ 1A Fast Recovery =< 500ns, > 200mA (Io)
-
1mA @ 20V
-
Surface Mount DO-213AB, MELF (Glass) MELF -60°C ~ 125°C
Results per Page
Page 1/1

06:35:14 9/20/2020