USD

1N4448H Diodes Incorporated - Diodes - Rectifiers - Single

Results: 11
11 Remaining
Filter Options:
Packaging
Clear
Part Status
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Speed
Clear
Capacitance @ Vr, F
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
11 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
1N4448HWT-7 Datasheet 1N4448HWT-7 - Diodes Incorporated 1N4448HWTDITR-ND 1N4448HWT-7 DIODE GEN PURP 80V 125MA SOD523 210,000 - Immediate Available: 210,000 $0.04878 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4448HWT-7 Datasheet 1N4448HWT-7 - Diodes Incorporated 1N4448HWTDICT-ND 1N4448HWT-7 DIODE GEN PURP 80V 125MA SOD523 210,150 - Immediate Available: 210,150 $0.29000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4448HWT-7 Datasheet 1N4448HWT-7 - Diodes Incorporated 1N4448HWTDIDKR-ND 1N4448HWT-7 DIODE GEN PURP 80V 125MA SOD523 210,150 - Immediate Available: 210,150 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount SC-79, SOD-523 SOD-523 -65°C ~ 150°C
1N4448HLP-7 Datasheet 1N4448HLP-7 - Diodes Incorporated 1N4448HLPDITR-ND 1N4448HLP-7 DIODE GEN PURP 80V 125MA 2DFN 51,000 - Immediate Available: 51,000 $0.09999 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount 0402 (1006 Metric) X1-DFN1006-2 -65°C ~ 150°C
1N4448HLP-7 Datasheet 1N4448HLP-7 - Diodes Incorporated 1N4448HLPDICT-ND 1N4448HLP-7 DIODE GEN PURP 80V 125MA 2DFN 52,170 - Immediate Available: 52,170 $0.36000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount 0402 (1006 Metric) X1-DFN1006-2 -65°C ~ 150°C
1N4448HLP-7 Datasheet 1N4448HLP-7 - Diodes Incorporated 1N4448HLPDIDKR-ND 1N4448HLP-7 DIODE GEN PURP 80V 125MA 2DFN 52,170 - Immediate Available: 52,170 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 80V 125mA 1V @ 100mA Small Signal =< 200mA (Io), Any Speed 4ns 100nA @ 80V 3pF @ 0.5V, 1MHz Surface Mount 0402 (1006 Metric) X1-DFN1006-2 -65°C ~ 150°C
1N4448HWS-7-F Datasheet 1N4448HWS-7-F - Diodes Incorporated 1N4448HWS-FDITR-ND 1N4448HWS-7-F DIODE GEN PURP 80V 250MA SOD323 81,000 - Immediate Available: 81,000 $0.03834 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
-
Active Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 80V 3.5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448HWS-7-F Datasheet 1N4448HWS-7-F - Diodes Incorporated 1N4448HWS-FDICT-ND 1N4448HWS-7-F DIODE GEN PURP 80V 250MA SOD323 82,291 - Immediate Available: 82,291 $0.23000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
-
Active Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 80V 3.5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448HWS-7-F Datasheet 1N4448HWS-7-F - Diodes Incorporated 1N4448HWS-FDIDKR-ND 1N4448HWS-7-F DIODE GEN PURP 80V 250MA SOD323 82,291 - Immediate Available: 82,291 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
-
Active Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 80V 3.5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448HWS-7 Datasheet 1N4448HWS-7 - Diodes Incorporated 1N4448HWSDITR-ND 1N4448HWS-7 DIODE GEN PURP 80V 250MA SOD323 0 Available: 0
Discontinued at Digi-Key
-
Tape & Reel (TR)
-
Discontinued at Digi-Key Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 80V 3.5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
1N4448HWS-7 Datasheet 1N4448HWS-7 - Diodes Incorporated 1N4448HWSDICT-ND 1N4448HWS-7 DIODE GEN PURP 80V 250MA SOD323 0 Available: 0
Discontinued at Digi-Key
-
Cut Tape (CT)
-
Discontinued at Digi-Key Standard 80V 250mA 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 100nA @ 80V 3.5pF @ 0V, 1MHz Surface Mount SC-76, SOD-323 SOD-323 -65°C ~ 150°C
Results per Page
Page 1/1

17:46:20 11/12/2019