USD

MLEAMB-A1 Cree Inc. - LED Lighting - Color

Results: 4
4 Remaining
Filter Options:
Packaging
Clear
Lumens/Watt @ Current - Test
Clear
Luminous Flux @ Current/Temperature
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • MarketPlace Product
4 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
USD
Minimum Quantity Packaging Series Part Status Color Wavelength Current - Test Voltage - Forward (Vf) (Typ) Lumens/Watt @ Current - Test Current - Max Luminous Flux @ Current/Temperature Temperature - Test Viewing Angle Mounting Type Package / Case Supplier Device Package Size / Dimension Height - Seated (Max)
   
MLEAMB-A1-0000-000X01 Datasheet MLEAMB-A1-0000-000X01 - Cree Inc. MLEAMB-A1-0000-000X01TR-ND MLEAMB-A1-0000-000X01 LED XLAMP MLE AMBER 590NM 4SMD 4,200 - Immediate Available: 4,200 $0.51510 1,400 Minimum: 1,400 Tape & Reel (TR)
Alternate Packaging
XLamp® ML-E Active Amber 590nm (585nm ~ 595nm) 150mA 2.4V 81 lm/W 250mA 29lm (27lm ~ 31lm) 25°C 125° Surface Mount 4-SMD, J-Lead Exposed Pad SMD 0.138" L x 0.124" W (3.50mm x 3.15mm) 0.052" (1.33mm)
MLEAMB-A1-0000-000X01 Datasheet MLEAMB-A1-0000-000X01 - Cree Inc. MLEAMB-A1-0000-000X01CT-ND MLEAMB-A1-0000-000X01 LED XLAMP MLE AMBER 590NM 4SMD 4,858 - Immediate Available: 4,858 $0.77000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
XLamp® ML-E Active Amber 590nm (585nm ~ 595nm) 150mA 2.4V 81 lm/W 250mA 29lm (27lm ~ 31lm) 25°C 125° Surface Mount 4-SMD, J-Lead Exposed Pad SMD 0.138" L x 0.124" W (3.50mm x 3.15mm) 0.052" (1.33mm)
MLEAMB-A1-0000-000X01 Datasheet MLEAMB-A1-0000-000X01 - Cree Inc. MLEAMB-A1-0000-000X01DKR-ND MLEAMB-A1-0000-000X01 LED XLAMP MLE AMBER 590NM 4SMD 4,858 - Immediate Available: 4,858 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
XLamp® ML-E Active Amber 590nm (585nm ~ 595nm) 150mA 2.4V 81 lm/W 250mA 29lm (27lm ~ 31lm) 25°C 125° Surface Mount 4-SMD, J-Lead Exposed Pad SMD 0.138" L x 0.124" W (3.50mm x 3.15mm) 0.052" (1.33mm)
MLEAMB-A1-0000-000001 Datasheet MLEAMB-A1-0000-000001 - Cree Inc. MLEAMB-A1-0000-000001-ND MLEAMB-A1-0000-000001 LED XLAMP MLE AMBER 590NM 4SMD 0 Available: 0
Standard Lead Time 4 Weeks
$0.78982 1,400
Non-Stock
Minimum: 1,400
Tape & Reel (TR) XLamp® ML-E Active Amber 590nm (585nm ~ 595nm) 150mA 2.4V 92 lm/W 250mA 33lm (31lm ~ 35lm) 25°C 125° Surface Mount 4-SMD, J-Lead Exposed Pad SMD 0.138" L x 0.124" W (3.50mm x 3.15mm) 0.052" (1.33mm)
Results per Page
Page 1/1

03:57:22 8/10/2020