MCS0402, MCT0603, MCU0805, MCA1206 AT-Professional Datasheet by Vishay Beyschlag

View All Related Products | Download PDF Datasheet
VISHAY. www.vishay.com/doc?99912 ‘“ “WEE? ® RoHS cowum mmfilmcmg®wshay£om www.v\shay.com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 1Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Professional Thin Film Chip Resistors
Automotive grade MC AT professional thin film chip
resistors are the perfect choice for most fields of modern
professional electronics where reliability and stability is of
major concern. Typical applications include automotive,
telecommunication, industrial, medical equipment,
precision test, and measuring equipment.
FEATURES
Operating temperature up to 175 °C for 1000 h
Rated dissipation P85 up to 0.4 W for size 1206
AEC-Q200 qualified
Approved to EN 140401-801
Advanced sulfur resistance verified according
to ASTM B 809
Superior temperature cycling robustness
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
APPLICATIONS
• Automotive
• Telecommunication
Medical equipment
Industrial equipment
Note
(1) Please refer to APPLICATION INFORMATION below.
APPLICATION INFORMATION
When the resistor dissipates power, a temperature rise above the ambient temperature occurs, dependent on the thermal
resistance of the assembled resistor together with the printed circuit board. The rated dissipation applies only if the permitted
film temperature is not exceeded.
These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift
increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a
functional lifetime.
TECHNICAL SPECIFICATIONS
DESCRIPTION MCS 0402 AT MCT 0603 AT MCU 0805 AT MCA 1206 AT
Imperial size 0402 0603 0805 1206
Metric size code RR1005M RR1608M RR2012M RR3216M
Resistance range 2.43 to 221 k; 0 1 to 511 k; 0 1 to 1 M; 0 1 to 1 M; 0
Resistance tolerance ± 1 %, ± 0.5 %
Temperature coefficient ± 50 ppm/K; ± 25 ppm/K
Rated dissipation P85 (1) 0.100 W 0.150 W 0.200 W 0.400 W
Operating voltage, Umax. ACRMS/DC 50 V 75 V 150 V 200 V
Permissible film temperature,
F max. (1) 175 °C
Operating temperature range -55 °C to 175 °C
Permissible voltage against ambient
(insulation):
1 min; Uins 75 V 100 V 200 V 300 V
Failure rate: FITobserved 0.1 x 10-9/h
VISHAY. tmnhlmcmpmwshaycom www \shay com/do 91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 2Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
The presented operation modes do not refer to different types of resistors, but actually show examples of different loads, that lead to
different film temperatures and different achievable load-life stability (drift) of the resistance value. A suitable low thermal resistance of the
circuit board assembly must be safeguarded in order to maintain the film temperature of the resistors within the specified limits. Please
consider the application note “Thermal Management in Surface-Mounted Resistor Applications” (www.vishay.com/doc?28844) for
information on the general nature of thermal resistance.
Note
(1) The temperature coefficient of resistance (TCR) is not specified for 0 jumpers.
MAXIMUM RESISTANCE CHANGE AT RATED DISSIPATION
OPERATION MODE STANDARD POWER ADVANCED
TEMPERATURE
P70 P70 P85
Rated dissipation
MCS 0402 AT 0.063 W 0.100 W 0.100 W
MCT 0603 AT 0.100 W 0.125 W 0.150 W
MCU 0805 AT 0.125 W 0.200 W 0.200 W
MCA 1206 AT 0.250 W 0.400 W 0.400 W
Operating temperature range -55 °C to 125 °C -55 °C to 155 °C -55 °C to 175 °C
Permissible film temperature,
F max. 125 °C 155 °C 175 °C
Max. resistance change at rated
dissipation for resistance range,
|R/R| after:
MCS 0402 AT 2.43 to 221 k2.43 to 221 k2.43 to 221 k
MCT 0603 AT 1 to 511 k1 to 511 k1 to 511 k
MCU 0805 AT 1 to 1 M1 to 1 M1 to 1 M
MCA 1206 AT 1 to 1 M1 to 1 M1 to 1 M
1000 h 0.15 % 0.3 % 0.5 %
8000 h 0.25 % 0.5 % -
225 000 h 1.0 % - -
TEMPERATURE COEFFICIENT AND RESISTANCE RANGE
TYPE / SIZE TCR TOLERANCE RESISTANCE E-SERIES
MCS 0402 AT
± 50 ppm/K ± 1 % 2.43 to 221 kE24; E96
± 25 ppm/K ± 0.5 % 10 to 221 kE24; E192
Jumper (1), Imax. = 0.63 A 20 m0 -
MCT 0603 AT
± 50 ppm/K ± 1 % 1 to 511 kE24; E96
± 25 ppm/K ± 0.5 % 10 to 511 kE24; E192
Jumper (1), Imax. = 1 A 20 m0 -
MCU 0805 AT
± 50 ppm/K ± 1 % 1 to 1 ME24; E96
± 25 ppm/K ± 0.5 % 10 to 1 ME24; E192
Jumper (1), Imax. = 1.5 A 20 m0 -
MCA 1206 AT
± 50 ppm/K ± 1 % 1 to 1 ME24; E96
± 25 ppm/K ± 0.5 % 10 to 1 ME24; E192
Jumper (1), Imax. = 2 A 20 m0 -
VISg-W. \H H H H H H H H H H H H H H H H H H H H H H H tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 3Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
Products can be ordered using either the PART NUMBER or the PRODUCT DESCRIPTION.
PACKAGING
TYPE / SIZE CODE QUANTITY PACKAGING STYLE WIDTH PITCH PACKAGING DIMENSIONS
MCS 0402 AT
E5 5000
Paper tape acc.
IEC 60286-3, Type 1a 8 mm
2 mm Ø 180 mm/7"
E0 10 000
MCT 0603 AT
P5 5000
4 mm
Ø 180 mm/7"
PW 20 000 Ø 330 mm/13"
MCU 0805 AT
P5 5000 Ø 180 mm/7"
PW 20 000 Ø 330 mm/13"
MCA 1206 AT P5 5000 Ø 180 mm/7"
PART NUMBER AND PRODUCT DESCRIPTION
Part Number: MCT0603MD4641DPW00
Part Number: MCT0603MZ0000ZP500
TYPE / SIZE VERSION TCR RESISTANCE TOLERANCE PACKAGING
MCS0402
MCT0603
MCU0805
MCA1206
M = AT
(automotive)
D = ± 25 ppm/K
C = ± 50 ppm/K
Z = jumper
3 digit value
1 digit multiplier
Multiplier
8 = *10-2
9 = *10-1
0 = *100
1 = *101
2 = *102
3 = *103
4 = *104
0000 = jumper
D = ± 0.5 %
F = ± 1 %
Z = jumper
E5
E0
P5
PW
Product Description: MCT 0603-25 0.5 % AT PW 4K64
Product Description: MCT 0603 AT P5 0R0
MCT 0603 -25 0.5 % AT PW 4K64
TYPE SIZE TCR TOLERANCE VERSION PACKAGING RESISTANCE
MCS
MCT
MCU
MCA
0402
0603
0805
1206
± 25 ppm/K
± 50 ppm/K
± 0.5 %
± 1 %
AT = automotive E5
E0
P5
PW
4K64 = 4.64 k
0R0 = jumper
CT0603MD4M41DPW006
www.vishaycom/how/leadfree www.gadsl.og www.vishay.com/doc?49037 www.vishay.com/doc?28785 www.vishay.com/doc?28770 www.vishay.com/doc?28877 www.vishay.com/doc?28847 www.vishay.com/doc?28796 hIIQ //sm.|ec.ch/Iec62474 hmg://echa.eumga.eu/cand \da‘thsHab‘e GD mmfilmcmg®wshay£om www.v\shay.CUm/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 4Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DESCRIPTION
Production is strictly controlled and follows an extensive
set of instructions established for reproducibility. A
homogeneous film of special metal alloy is deposited on a
high grade ceramic substrate (Al2O3) and conditioned to
achieve the desired temperature coefficient. Specially
designed inner contacts are deposited on both sides. A
special laser is used to achieve the target value by smoothly
cutting a meander groove in the resistive layer without
damaging the ceramics. The resistor elements are covered
by a unique protective coating designed for electrical,
mechanical and climatic protection. The terminations
receive a final pure matte tin on nickel plating.
The result of the determined production is verified by an
extensive testing procedure and optical inspection
performed on 100 % of the individual chip resistors. This
includes full screening for the elimination of products with
potential risk of early field failures (feasible for R 10 ).
Only accepted products are laid directly into the paper tape
in accordance with IEC 60286-3 Type 1a (1).
ASSEMBLY
The resistors are suitable for processing on automatic SMD
assembly systems. They are suitable for automatic
soldering using wave, reflow or vapor phase as shown in
IEC 61760-1 (1). The encapsulation is resistant to all
cleaning solvents commonly used in the electronics
industry, including alcohols, esters and aqueous solutions.
The suitability of conformal coatings, potting compounds
and their processes, if applied, shall be qualified by
appropriate means to ensure the long-term stability of the
whole system.
The resistors are RoHS-compliant; the pure matte tin plating
provides compatibility with lead (Pb)-free and
lead-containing soldering processes. Solderability is
specified for 2 years after production or requalification. The
permitted storage time is 20 years. The immunity of the
plating against tin whisker growth has been proven under
extensive testing.
MATERIALS
Vishay acknowledges the following systems for the
regulation of hazardous substances:
IEC 62474, Material Declaration for Products of and for the
Electrotechnical Industry, with the list of declarable
substances given therein (2)
The Global Automotive Declarable Substance List
(GADSL) (3)
The REACH regulation (1907/2006/EC) and the related list
of substances with very high concern (SVHC) (4) for its
supply chain
The products do not contain any of the banned substances
as per IEC 62474, GADSL, or the SVHC list, see
www.vishay.com/how/leadfree.
Hence the products fully comply with the following
directives:
2000/53/EC End-of-Life Vehicle Directive (ELV) and
Annex II (ELV II)
2011/65/EU Restriction of the Use of Hazardous
Substances Directive (RoHS) with amendment
2015/863/EU
2012/19/EU Waste Electrical and Electronic Equipment
Directive (WEEE)
Vishay pursues the elimination of conflict minerals from its
supply chain, see the Conflict Minerals Policy at
www.vishay.com/doc?49037.
APPROVALS
The resistors are approved within the IECQ-CECC Quality
Assessment System for Electronic Components to the detail
specification EN 140401-801 which refers to EN 60115-1,
EN 60115-8 and the variety of environmental test
procedures of the IEC 60068 (1) series. The detail
specification refers to the climatic categories 55/125/56,
which relates to the “standard operation mode” of this
datasheet.
Conformity is attested by the use of the CECC logo ( ) as
the mark of conformity on the package label.
The resistors are qualified according to AEC-Q200.
Vishay Beyschlag has achieved “Approval of
Manufacturer” in accordance with IECQ 03-1. The release
certificate for “Technology Approval Schedule” in
accordance with CECC 240001 based on IECQ 03-3-1 is
granted for the Vishay Beyschlag manufacturing process.
RELATED PRODUCTS
For more information about products with better TCR and
tighter tolerance please refer to the precision datasheet:
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT
- Precision (www.vishay.com/doc?28785).
Chip resistor arrays may be used in sensing applications or
precision amplifiers where close matching between multiple
resistors is necessary. Please refer to datasheet:
ACAS 0606 AT, ACAS 0612 AT - Precision
(www.vishay.com/doc?28770).
MC AT series is also available with gold termination for
conductive gluing. Please refer to datasheet:
MC ATAU - Precision (www.vishay.com/doc?28877).
For high power and high temperature applications
MCW 0406 AT wide terminal thin film chip resistors offer
extremely high power ratings in compact 0406 case size and
extraordinary temperature cycling robustness. Please refer
to the datasheets:
MCW 0406 AT - Precision
(www.vishay.com/doc?28847) and
MCW 0406 AT - Professional
(www.vishay.com/doc?28796).
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents.
(2) The IEC 62474 list of declarable substances is maintained in a dedicated database, which is available at http://std.iec.ch/iec62474.
(3) The Global Automotive Declarable Substance List (GADSL) is maintained by the American Chemistry Council and available at
www.gadsl.org.
(4) The SVHC list is maintained by the European Chemical Agency (ECHA) and available at http://echa.europa.eu/candidate-list-table.
VISHAY. — MOT 0603 AT _ MCU cans AI _ MCA was AT mmfilmcmg®wshay£om www \shay com/do 91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 5Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Derating - Standard Operation
Derating - Power Operation
Derating - Advanced Power Operation
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
0.1
0.2
W
Power Dissipation
°C
100 150-50 50 70
ϑ
Ambient Temperature
amb
0
P
0.3
0
0.1
0.2
0.3
0.4
0.5
W
Power Dissipation
P
°C
100 150-50 50 70
ϑ
Ambient Temperature
amb
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
0
0.1
0.2
0.3
0.4
0.5
W
Power Dissipation
P
°C
100 175-50 50 85
ϑ
Ambient Temperature
amb
0 150
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
VISHAY. tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 6Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Maximum pulse load, single pulse; applicable if 0 and n 1000 and Û Ûmax.;
for permissible resistance change equivalent to 8000 h operation in standard operation mode
Single Pulse
Maximum pulse load, continuous pulses; applicable if P (amb) and Û Ûmax.;
for permissible resistance change equivalent to 8000 h operation in standard operation mode
Continuous Pulse
Maximum pulse voltage, single and continuous pulses; applicable if max.;
for permissible resistance change equivalent to 8000 h operation in standard operation mode
Pulse Voltage
1
W
10
Pulse Load max.
100 µs 1 ms 10 ms 1 s 10 s10 µs 100 ms
Pulse Duration
i
0.1
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
P
t
100
^
P
1
W
10
100
100 µs 1 ms 10 ms 1 s 10 s
10 µs 100 ms
Pulse Duration
0.1
i
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
t
Continuous Pulse Load
max.
P
^
P
1 kV
100 µs 1 ms 10 ms 1 s 10 s
10 µs 100 ms
100 V
10 V
Pulse Duration
i
t
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
Pulse Voltage
max.
Û
P
ˆ
P
ˆ
VISHAY. ge tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 7Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
Pulse load rating in accordance with EN 60115-1 clause 4.27; 1.2 μs/50 μs; 5 pulses at 12 s interval;
for permissible resistance change ± (0.5 % R + 0.05 )
1.2/50 Pulse
Pulse load rating in accordance with EN 60115-1 clause 4.27; 10 μs/700 μs;
10 pulses at 1 min intervals; for permissible resistance change ± (0.5 % R + 0.05 )
10/700 Pulse
In accordance with IEC 60195
Current Noise Voltage Ratio
100 V
1 kV
10 V
10 kV
Resistance Value
Test Voltage
100 Ω1 kΩ 10 kΩ 100 kΩ
10 Ω1 MΩ
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
R
100 V
1 kV
10 V
10 kV
Resistance Value
Test Voltage
100 Ω1 kΩ10 kΩ 100 kΩ
10 Ω1 MΩ
R
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
Resistance Value
Current Noise Voltage Ratio
0.01
1 M
Ω
0.1
1
µV/V
R
3
100 k
Ω
10 k
Ω
1 k
Ω
1
Ω
MCS 0402 AT
MCT 0603 AT
MCU 0805 AT
MCA 1206 AT
100
Ω
10
Ω
VISHAY. mmfilmcmp®wshay£om www.v\shay.com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 8Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
FUNCTIONAL PERFORMANCE
|Z|/R for 49.9 chip resistor
RF-Behavior
TESTS AND REQUIREMENTS
All tests are carried out in accordance with the following
specifications:
EN 60115-1, generic specification
EN 60115-8 (successor of EN 140400), sectional
specification
EN 140401-801, detail specification
IEC 60068-2-xx, test methods
The components are approved under the IECQ-CECC
quality assessment system for electronic components.
The parameters stated in the Test Procedures and
Requirements table are based on the required tests and
permitted limits of EN 140401-801. The table presents only
the most important tests, for the full test schedule refer to
the documents listed above. However, some additional
tests and a number of improvements against those
minimum requirements have been included.
The testing also covers most of the requirements specified
by EIA/ECA-703 and JIS-C-5201-1.
The tests are carried out under standard atmospheric
conditions in accordance with IEC 60068-1, 4.3, whereupon
the following values are applied:
Temperature: 15 °C to 35 °C
Relative humidity: 25 % to 75 %
Air pressure: 86 kPa to 106 kPa (860 mbar to 1060 mbar)
A climatic category LCT / UCT / 56 is applied, defined by the
lower category temperature (LCT), the upper category
temperature (UCT), and the duration of exposure in the
damp heat, steady state test (56 days).
The components are mounted for testing on printed circuit
boards in accordance with EN 60115-8, 2.4.2, unless
otherwise specified.
0.1 0.3 1 GHz 20
0.5
1.0
1.5
2.0
| |/
f
310
MC T 060 3 AT
M CU 0805 AT
Frequency
R
Z
VISHAY. 515mm J0 F’ R tmnhlmcmpmwshaycom www \shay com/do 91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 9Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (R)
STABILITY CLASS 0.5 OR BETTER
Stability for product types:
MCS 0402 AT 2.43 to 221 k
MCT 0603 AT 1 to 511 k
MCU 0805 AT 1 to 1 M
MCA 1206 AT 1 to 1 M
4.5 - Resistance ± 1 % R; ± 0.5 % R
4.8 - Temperature
coefficient
At (20/-55/20) °C and
(20/155/20) °C ± 50 ppm/K; ± 25 ppm/K
4.25.1 -
Endurance at 70 °C:
standard operation mode
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off;
70 °C; 1000 h
70 °C; 8000 h
± (0.15 % R + 0.05 )
± (0.25 % R + 0.05 )
Endurance at 70 °C:
power operation mode
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off;
70 °C; 1000 h
70 °C; 8000 h
± (0.3 % R + 0.05 )
± (0.5 % R + 0.05 )
Endurance at 85 °C:
advanced temperature
operation mode
U = or U = Umax.;
whichever is the less severe;
1.5 h on; 0.5 h off;
85 °C; 1000 h ± (0.5 % R + 0.05 )
4.25.3 -
Endurance at
upper category
temperature
125 °C; 1000 h
155 °C; 1000 h
175 °C; 1000 h
± (0.15 % R + 0.05 )
± (0.3 % R + 0.05 )
± (0.5 % R + 0.05 )
4.24 78 (Cab) Damp heat,
steady state
(40 ± 2) °C; 56 days;
(93 ± 3) % RH ± (0.1 % R + 0.05 )
4.37 67 (Cy)
Damp heat,
steady state,
accelerated
Standard operation mode
(85 ± 2) °C
(85 ± 5) % RH
U = ;
U 0.3 x Umax.; 1000 h
± (0.5 % R + 0.05 )
4.23 Climatic sequence:
standard operation mode
± (0.5 % R + 0.05 )
4.23.2 2 (Bb) dry heat 155 °C; 16 h
4.23.3 30 (Db) damp heat, cyclic 55 °C; 24 h; 90 % RH;
1 cycle
4.23.4 1 (Ab) cold -55 °C; 2 h
4.23.5 13 (M) low air pressure 8.5 kPa; 2 h; (25 ± 10) °C
4.23.6 30 (Db) damp heat, cyclic 55 °C; 24 h; 90 % RH;
5 cycles
4.23.7 - DC load U = Umax.; 1 min
-1 (Aa)
Storage at low
temperature -55 °C; 2 h ± (0.1 % R + 0.01 )
4.19 14 (Na)
Rapid change of
temperature
30 min at -55 °C and
30 min at 155 °C;
1000 cycles
± (0.25 % R + 0.05 )
Extended rapid change
of temperature
30 min at -40 °C;
30 min at 125 °C (2);
MCS 0402 AT: 3000 cycles
MCT 0603 AT: 2000 cycles
MCU 0805 AT: 1500 cycles
MCA 1206 AT: 1000 cycles
± (0.25 % R + 0.05 );
( 50 % of initial shear force)
4.13 -
Short time overload;
standard operation mode
U = 2.5 x or
U = 2 × Umax.;
whichever is the less severe;
5 s
± (0.1 % R + 0.01 )
Short time overload;
power operation mode ± (0.25 % R + 0.05 )
P85 x R
0.1 x P70 x R
P70 x R
P70 x R
VISHAY. tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 10 Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents.
(2) Tested on a 4-layer printed circuit board with SAC micro alloy.
4.27 -
Single pulse high
voltage overload:
standard operation mode
Severity no. 4:
U = 10 x
U = 2 x Umax.;
whichever is the less severe;
10 pulses 10 μs/700 μs
± (0.25 % R + 0.05)
Single pulse high
voltage overload:
power operation mode
± (0.5 % R + 0.05)
4.39 -
Periodic electric
overload:
standard operation mode
U =
U = 2 x Umax.
whichever is the less severe;
0.1 s on; 2.5 s off;
1000 cycles
± (0.5 % R + 0.05)
Periodic electric
overload:
power operation mode
± (1.0 % R + 0.05)
4.38 - Electro static discharge
(human body model)
IEC 61340-3-1 (1);
3 pos. + 3 neg.
(equivalent to MIL-STD-883,
method 3015)
MCS 0402 AT: 500 V
MCT 0603 AT: 1000 V
MCU 0805 AT: 1500 V
MCA 1206 AT: 2000 V
± (0.5 % R + 0.05)
4.22 6 (Fc) Vibration
Endurance by sweeping;
10 Hz to 2000 Hz;
no resonance;
amplitude 1.5 mm or
200 m/s2; 7.5 h
± (0.1 % R + 0.01)
no visible damage
4.17 58 (Td) Solderability
Solder bath method;
SnPb40; non-activated flux
(215 ± 3) °C; (3 ± 0.3) s
Good tinning ( 95 % covered);
no visible damage
Solder bath method;
SnAg3Cu0.5 or SnAg3.5;
non-activated flux;
(235 ± 3) °C; (2 ± 0.2) s
Good tinning (95 % covered);
no visible damage
4.18 58 (Td) Resistance to
soldering heat
Solder bath method;
(260 ± 5) °C; (10 ± 1) s
± (0.1 % R + 0.01)
no visible damage
4.29 45 (XA) Component solvent
resistance
Isopropyl alcohol +50 °C;
method 2 No visible damage
4.32 21 (Ue3) Shear (adhesion)
MCS 0402 AT and
MCT 0603 AT; 9 N No visible damage
MCU 0805 AT and
MCA 1206 AT; 45 N
4.33 21 (Ue1) Substrate bending Depth 2 mm, 3 times
± (0.1 % R + 0.01)
no visible damage;
no open circuit in bent position
4.7 - Voltage proof URMS = Uins; (60 ± 5) s No flashover or breakdown
4.35 - Flammability IEC 60695-11-5 (1)
needle flame test; 10 s No burning after 30 s
TEST PROCEDURES AND REQUIREMENTS
EN 60115-1
CLAUSE
IEC 60068-2 (1)
TEST
METHOD
TEST PROCEDURE
REQUIREMENTS
PERMISSIBLE CHANGE (R)
STABILITY CLASS 0.5 OR BETTER
Stability for product types:
MCS 0402 AT 2.43 to 221 k
MCT 0603 AT 1 to 511 k
MCU 0805 AT 1 to 1 M
MCA 1206 AT 1 to 1 M
P70 x R
15 x P70 x R
VISHAY. tmnhlmcmpmwshaycom www.v\shay,com/doc?91000
MCS 0402 AT, MCT 0603 AT, MCU 0805 AT, MCA 1206 AT - Professional
www.vishay.com Vishay Beyschlag
Revision: 01-Mar-17 11 Document Number: 28760
For technical questions, contact: thinfilmchip@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
DIMENSIONS
SOLDER PAD DIMENSIONS
Notes
The given solder pad dimensions reflect the considerations for board design and assembly as outlined e.g. in standards IEC 61188-5-x (1),
or in publication IPC-7351.
(1) The quoted IEC standards are also released as EN standards with the same number and identical contents.
DIMENSIONS AND MASS
TYPE / SIZE H
(mm)
L
(mm)
W
(mm)
WT
(mm)
Tt
(mm)
Tb
(mm)
MASS
(mg)
MCS 0402 AT 0.32 ± 0.05 1.0 ± 0.05 0.5 ± 0.05 > 75 % of W 0.2 + 0.1/- 0.15 0.2 ± 0.1 0.6
MCT 0603 AT 0.45 + 0.1/- 0.05 1.55 ± 0.05 0.85 ± 0.1 > 75 % of W 0.3 + 0.15/- 0.2 0.3 + 0.15/- 0.2 1.9
MCU 0805 AT 0.52 ± 0.1 2.0 ± 0.1 1.25 ± 0.15 > 75 % of W 0.4 + 0.1/- 0.2 0.4 + 0.1/- 0.2 4.6
MCA 1206 AT 0.55 ± 0.1 3.2 + 0.1/- 0.2 1.6 ± 0.15 > 75 % of W 0.5 ± 0.25 0.5 ± 0.25 9.2
RECOMMENDED SOLDER PAD DIMENSIONS
TYPE / SIZE
WAVE SOLDERING REFLOW SOLDERING
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
G
(mm)
Y
(mm)
X
(mm)
Z
(mm)
MCS 0402 AT - - - - 0.35 0.55 0.55 1.45
MCT 0603 AT 0.55 1.10 1.10 2.75 0.65 0.70 0.95 2.05
MCU 0805 AT 0.80 1.25 1.50 3.30 0.90 0.90 1.40 2.70
MCA 1206 AT 1.40 1.50 1.90 4.40 1.50 1.15 1.75 3.80
Tb
Tt
L
H
W WT
GX
Y
Z
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

RES SMD 100 OHM 0.5% 0.15W 0603
RES SMD 150 OHM 0.5% 0.15W 0603
RES SMD 332 OHM 0.5% 0.15W 0603
RES SMD 470 OHM 0.5% 0.15W 0603
RES SMD 1K OHM 0.5% 0.15W 0603
RES SMD 1.5K OHM 0.5% 0.15W 0603
RES SMD 3.32KOHM 0.5% 0.15W 0603
RES SMD 4.7K OHM 0.5% 0.15W 0603
RES SMD 10K OHM 0.5% 0.15W 0603
RES SMD 15K OHM 0.5% 0.15W 0603
RES SMD 33.2KOHM 0.5% 0.15W 0603
RES SMD 47K OHM 0.5% 0.15W 0603
RES SMD 75K OHM 0.5% 0.15W 0603
RES SMD 100K OHM 0.5% 0.15W 0603
RES SMD 100 OHM 0.5% 0.15W 0603
RES SMD 150 OHM 0.5% 0.15W 0603
RES SMD 332 OHM 0.5% 0.15W 0603
RES SMD 470 OHM 0.5% 0.15W 0603
RES SMD 1K OHM 0.5% 0.15W 0603
RES SMD 1.5K OHM 0.5% 0.15W 0603
RES SMD 3.32KOHM 0.5% 0.15W 0603
RES SMD 4.7K OHM 0.5% 0.15W 0603
RES SMD 10K OHM 0.5% 0.15W 0603
RES SMD 15K OHM 0.5% 0.15W 0603
RES SMD 33.2KOHM 0.5% 0.15W 0603
RES SMD 47K OHM 0.5% 0.15W 0603
RES SMD 75K OHM 0.5% 0.15W 0603
RES SMD 100K OHM 0.5% 0.15W 0603
RES SMD 100 OHM 0.5% 0.15W 0603
RES SMD 150 OHM 0.5% 0.15W 0603
RES SMD 332 OHM 0.5% 0.15W 0603
RES SMD 470 OHM 0.5% 0.15W 0603
RES SMD 1K OHM 0.5% 0.15W 0603
RES SMD 1.5K OHM 0.5% 0.15W 0603
RES SMD 3.32KOHM 0.5% 0.15W 0603
RES SMD 4.7K OHM 0.5% 0.15W 0603
RES SMD 10K OHM 0.5% 0.15W 0603
RES SMD 15K OHM 0.5% 0.15W 0603
RES SMD 33.2KOHM 0.5% 0.15W 0603
RES SMD 47K OHM 0.5% 0.15W 0603
RES SMD 75K OHM 0.5% 0.15W 0603
RES SMD 100K OHM 0.5% 0.15W 0603
RES SMD 300 OHM 1% 0.15W 0603
RES SMD 470 OHM 1% 0.15W 0603
RES SMD 4.7K OHM 1% 0.15W 0603
RES SMD 6.2K OHM 1% 0.15W 0603
RES SMD 45.3KOHM 0.5% 0.15W 0603
RES SMD 80.6KOHM 0.5% 0.15W 0603
RES SMD 4.99KOHM 0.5% 0.15W 0603
RES SMD 49.9KOHM 0.5% 0.15W 0603
RES SMD 10K OHM 1% 0.15W 0603
RES SMD 1K OHM 1% 0.15W 0603
RES SMD 100 OHM 1% 1/10W 0402
RES SMD 100K OHM 1% 0.15W 0603
RES SMD 4.99KOHM 0.5% 0.15W 0603
RES SMD 4.99KOHM 0.5% 0.15W 0603
RES SMD 49.9KOHM 0.5% 0.15W 0603
RES SMD 49.9KOHM 0.5% 0.15W 0603
RES SMD 10K OHM 1% 1/10W 0402
RES SMD 100 OHM 1% 1/10W 0402
RES SMD 10K OHM 1% 1/10W 0402
RES SMD 1K OHM 1% 1/10W 0402
RES SMD 100 OHM 1% 1/10W 0402
RES SMD 1K OHM 1% 1/10W 0402
RES SMD 10K OHM 1% 0.15W 0603
RES SMD 1K OHM 1% 0.15W 0603
RES SMD 1K OHM 1% 0.15W 0603
RES SMD 100K OHM 1% 0.15W 0603
RES SMD 100K OHM 1% 0.15W 0603
RES SMD 10K OHM 1% 0.15W 0603
RES SMD 10K OHM 1% 1/10W 0402
RES SMD 1K OHM 1% 1/10W 0402
RES SMD 100 OHM 0.5% 0.4W 1206
RES SMD 10K OHM 0.5% 1/5W 0805
RES SMD 10K OHM 0.5% 1/5W 0805
RES SMD 49.9K OHM 0.5% 1/5W 0805
RES SMD 49.9K OHM 0.5% 1/5W 0805
RES SMD 4.99K OHM 0.5% 1/5W 0805
RES SMD 4.99K OHM 0.5% 1/5W 0805
RES SMD 100K OHM 0.5% 1/5W 0805
RES SMD 100K OHM 0.5% 1/5W 0805
RES SMD 100 OHM 0.5% 0.4W 1206
RES SMD 100K OHM 0.5% 0.4W 1206
RES SMD 100K OHM 0.5% 0.4W 1206
RES SMD 100 OHM 0.5% 1/10W 0402
RES SMD 1K OHM 0.5% 1/10W 0402
RES SMD 10K OHM 0.5% 1/10W 0402
RES SMD 10K OHM 0.5% 0.4W 1206
RES SMD 499 OHM 0.5% 1/10W 0402
RES SMD 4.99KOHM 0.5% 1/10W 0402
RES SMD 47K OHM 0.5% 1/10W 0402
RES SMD 100 OHM 0.5% 1/10W 0402
RES SMD 100 OHM 0.5% 1/10W 0402
RES SMD 1K OHM 0.5% 1/10W 0402
RES SMD 1K OHM 0.5% 1/10W 0402
RES SMD 4.99KOHM 0.5% 1/10W 0402
RES SMD 4.99KOHM 0.5% 1/10W 0402
RES SMD 499 OHM 0.5% 1/10W 0402
RES SMD 499 OHM 0.5% 0.15W 0603
RES SMD 49.9K OHM 0.5% 0.4W 1206
RES SMD 100K OHM 0.5% 0.4W 1206
RES SMD 1K OHM 0.5% 1/5W 0805
RES SMD 100 OHM 0.5% 1/5W 0805
RES SMD 499 OHM 0.5% 1/10W 0402
RES SMD 100 OHM 0.5% 1/5W 0805
RES SMD 499 OHM 0.5% 1/5W 0805
RES SMD 499 OHM 0.5% 1/5W 0805
RES SMD 1K OHM 0.5% 1/5W 0805
RES SMD 10K OHM 0.5% 1/10W 0402
RES SMD 10K OHM 0.5% 1/10W 0402
RES SMD 100 OHM 1% 0.15W 0603
RES SMD 47K OHM 0.5% 1/10W 0402
RES SMD 499 OHM 0.5% 0.15W 0603
RES SMD 47K OHM 0.5% 1/10W 0402
RES SMD 499 OHM 0.5% 0.15W 0603
RES SMD 4.99K OHM 0.5% 0.4W 1206
RES SMD 10K OHM 0.5% 0.4W 1206
RES SMD 10K OHM 0.5% 0.4W 1206
RES SMD 499 OHM 0.5% 0.4W 1206
RES SMD 49.9K OHM 0.5% 0.4W 1206
RES SMD 499 OHM 0.5% 0.4W 1206
RES SMD 1K OHM 0.5% 0.4W 1206
RES SMD 4.99K OHM 0.5% 1/5W 0805
RES SMD 10K OHM 0.5% 1/5W 0805
RES SMD 100 OHM 0.5% 1/5W 0805
RES SMD 499 OHM 0.5% 1/5W 0805
RES SMD 49.9K OHM 0.5% 1/5W 0805
RES SMD 1K OHM 0.5% 1/5W 0805
RES SMD 100K OHM 0.5% 1/5W 0805
RES SMD 49.9K OHM 0.5% 0.4W 1206
RES SMD 1K OHM 0.5% 0.4W 1206
RES SMD 4.99K OHM 0.5% 0.4W 1206
RES SMD 100 OHM 1% 0.15W 0603
RES SMD 100 OHM 1% 0.15W 0603
RES SMD 100 OHM 0.5% 0.4W 1206
RES SMD 499 OHM 0.5% 0.4W 1206
RES SMD 1K OHM 0.5% 0.4W 1206
RES SMD 4.99K OHM 0.5% 0.4W 1206
RES 0 OHM JUMPER 1/8W 0603
RES SMD 4.7K OHM 1% 0.15W 0603
RES 0 OHM JUMPER 1/8W 0603
RES SMD 4.7K OHM 1% 0.15W 0603
RES 0 OHM JUMPER 1/8W 0603
RES 100K OHM 0.5% 2/5W 1206
RES 17.8 OHM 0.5% 2/5W 1206
RES 82K OHM 0.5% 2/5W 1206
RES 1.1K OHM 1% 2/5W 1206
RES 1.13K OHM 1% 2/5W 1206
RES 121K OHM 1% 2/5W 1206
RES 14K OHM 1% 2/5W 1206
RES 15.4K OHM 1% 2/5W 1206
RES 1.69K OHM 1% 2/5W 1206
RES 18.2K OHM 1% 2/5W 1206
RES 249 OHM 1% 2/5W 1206
RES 26.1K OHM 1% 2/5W 1206
RES 2.87K OHM 1% 2/5W 1206
RES 453 OHM 1% 2/5W 1206
RES 4.53K OHM 1% 2/5W 1206
RES 499K OHM 1% 2/5W 1206
RES 51.1K OHM 1% 2/5W 1206
RES 549 OHM 1% 2/5W 1206
RES 5.62K OHM 1% 2/5W 1206
RES 604 OHM 1% 2/5W 1206
RES 6.04K OHM 1% 2/5W 1206
RES 6.19K OHM 1% 2/5W 1206
RES 6.34K OHM 1% 2/5W 1206
RES 7.15K OHM 1% 2/5W 1206
RES 909 OHM 1% 2/5W 1206
RES 93.1K OHM 1% 2/5W 1206
RES 12K OHM 1% 1/10W 0402
RES 120K OHM 1% 1/10W 0402
RES 150 OHM 1% 1/10W 0402
RES 1.5K OHM 1% 1/10W 0402
RES 1.62K OHM 1% 1/10W 0402
RES 16.2K OHM 1% 1/10W 0402
RES 4.7K OHM 1% 1/10W 0402
RES 8.2K OHM 1% 1/10W 0402
RES 2K OHM 0.5% 1/10W 0402
RES 2.7K OHM 0.5% 1/10W 0402
RES 0 OHM JUMPER 1/10W 0402