2 | 1
used for: D—SUB
POS. A4176 Bins C Parf—No.
9 3119 we 2500:3,1§ 320x12519x
15 3952 2mg 3330:315 320x12539x
25 531.2 3850 “DANG 320X1OSS9X
3T 69 70 51.96 63 503W 320X1ZSS9X
h-AO UNC
H
L H L
. T.. T
| I! | J
| 1/ T T
"‘II“ I
' L4H T E ‘9
II E
a—Lo UNE \ SEE NOTE 5 =3 80213.25
a ‘—’
mnlrmnnmmuwnvmm
mm mu Dm-
mom um
é
L
a
i
,
NOTES:
T METALSHELLS STEEL, mm 320p" TIN
2V TNSULATORS. PBT 6F UL 9L V70, BLUE
3. CONTACTS [UPPER ALLOY
PLATTNG 8p" HARD GOLD OVER mm. 50p" NICKEL
A MAXTMUM TORQUE VALUE FOR THREAD, 6185
S [ONNECTORTS PART MARKED: PART- 0 [ON
THLS DRAWLNG MAY NOT BE EOPIED OR
tolerance Stale 2“
maferiaL SEE NOTES
mm, m mm
2006
am Ham! MHe
arm
03 oz Lehmenkuhler
D-SUB GENDER CHANGER
ipvd
0302 Mltkenhukef 2 x SOCKET [UNNEETDR
REPROOUEEO IN ANV WAY, AND MAY NOT
BE PASSED ON TO A THIRD PARTY wmmm
OWNERSHTP AND [OPYRIEHT OF [ONE[ 13th
DO NOT ALTER [AD DRAWING BY HAND
é nurm um um 9»37pus,
g m dwg no AutoEAD 2001. DIN—A
: L.
E i am 16K1A1724 5mm
E rev desmphon date name DEFT ”01 SEE TABLE
A | 3 | 2 I 1