1 2 3 I. 5 \ 6 \ 7 5‘5" DAVE DESERIPHDN AFFRDVER A 25555553 55I.5Lmunstandarmuumtsm/xay Jlmmy THIS [5 [AD BRA WW5, HDNCIT FIWSE MANUALA Y’" 55mm Mafer‘al Pas A 5 . \“su‘mov PET ”5 ‘5 7° ”-59 mammabmty ULEMVrO as w 75 ‘5 55 .5”. mm ‘0 1° 3“ ‘5'“) .Comams B'ass ‘1 21-“ 7° 5‘ owanng 'ermmamn Gem Hasn 1: 5: :25 2753;: Coman' QST m 0079’ D‘a'mg avaflabmty. may chmc MOQ 20 33 50 35.50 2!. 3505 35.55 Rahngs 25 55 52 35 72 'Curem 3A 30 “350 .Camacmer : <2umfla:dc1doma 3‘="" hi="" 55="" .\"su\ahon="" 3="">s.uuow 55’ DC 550v M3 SEMI 55.10 .Dm‘ccmc mesmndmg Vohagu {mm/Var one mmu'e H 63-“ 5‘25 .Opevanrg Tempevamre 740T) :105”C 23 P331132 :32: o Sommammy mo": ror 35 seconds m . - OD rabmly boo mung (webs \ J A an 55 as 55.55 H 50—15 Co'npham \Juuuuuuuuuuuuuuuuuuu 640 puuuuuuuuuuuuuquuuuu ' x 1 m x a 8.80 f PART NUMBER * —4.50 _. 905 ._ ‘ V —‘ 302-SXX1 9.05 n n 8-80 v 0 l uuuuuuuuuuuuuuuuuuuu Wino “W55 Dun D * ._2_54 ‘ ' 3 20 7 Leave [flank (sfandard) 4' 2.54 2.54 C “ii._2_54 00 00000000000000 J—OOOOOOOOOOOOOOOOOOOO u n 2507 55525 menduf p/n may requlre Mun O /O-N—SHORE TECHNOLOGY, INC. mu m Serms , 2 Sme Dual 55.. Vernal Box Header R d d P E 5 L ' THESE nwAwwas AND spgmmmns mmmen e ayuu m M 555mm 0; 55-5555: my N0 “mm own no xozrsxxmw TEEHNDLflGY, M AND SHALL um BE 59555555515555 W 5555 IN My APPROVED EHECKED 555mm 5mm mo ”lame mum wmmm YHE mm wmnm mm mm H m, [UNSENT UF DNVSHURE TEtHMuLum, 20:32?“ “'33:?“ 2513:?“ © 6 5m: mm: xxx 55m w: ' ' 5553- mm wEv ( A 5 5 \ 7