0836199010 Datasheet by Molex

View All Related Products | Download PDF Datasheet
‘IU 9 I a 7 a 5 A 3 z ‘I vIATEI‘ L no. EMTNEEIEINLI \c 8:519790’3 E LIILATICR YY/WW _,E ’0.16 I __ [1F __ n \ E I \ 2755 JAJOCST ‘ ‘ 4 FLAZES C A L E L: H A K :4 MANY EEVERAL HERMES mvzusm :ME 5an EESICV .st I; AVIILE , _ _ w» CLS \LHLES‘ FECIFIEDI IN/MM 2:1 INCH I: IE: TIUN — mTEs- InLES‘. LTHEMWISE ; ’EUFIEL‘. 4 , WW By M 7mg , F » WEN : ,LI mu ' DUAL CONNECTOR ,' :n ~tL 4 A , . , , ‘ «¢- : EHEEKED 3v COMM. MICRO D PLUG R/A 2- fifffaijf :5: (J: é : SIZE 15 I , g + E mum :I/zu mm» M, n® MOLEX INCORPORATED 4 ' MATERIAL NO u0:uME\T \u «an m E, IJH-RFT IIIIEIegsI’jIIIAILE SEE CHART 807836197006 I I, 2 3 > ”Hm ‘IHL‘EEH‘FN ”5‘15 THIS DRAWING [DNTAINS INFORMATION THAT IS PROPRIETARY TD MOLEX “:1 " \ ' “ A3INmRPuRATED AND sHuuLu NOT BE usED WITHOUT WRITTEN PERMISSIUN 9 a 7 6 5 ‘ A ‘ 3 l 2 ‘I
‘IU 9 I a 7 a 5 ‘ A 3 z ‘I EVLINEEH’IMI ‘41; 5' ' 10 F E EL THIFKAESS _ 4 I LALES D , O 0 OT , Tar CF Tc: e> o 0 $9 0 o\ ‘l: REFQ‘MEN‘EU , FAKEL L’ JT C FLCE — IQED . LH‘ OJT )L JET? SIZE 5 fan‘LE INN? MANY EEWERAL CLERAMES uwzusm :ME 5an EESICV .st ‘3 AVITLE 5v» CLS \LHLEgc FECIFIEjT IN/MM 2:1 INCH IE: TIUN — mm 3v ms TIYLE : ,LI ASH ’ DUAL CONNECTOR o : EHEEKED 3v COMM. MICRO D PLUG R/A m : SIZE 15 D t m A E AMJLAH :1,2u ,FVUII‘H‘ AU) n S MOLEX INCORPORATED <1 '="" warm="" no="" uo:ume\t="" \u="" «an="" m="" e,="" ijh-rft="" iteiehe="" :i’jpt="" atle="" see="" chart="" 807836197006="" 7="" i,="" 2="" 3=""> ”WW ‘IHL‘EEHFN ”5‘15 THIS DRAWING [DNTAINS INFORMATION THAT IS PROPRIETARY TD MOLEX If " \ ' _ A3INmRPuRATED AND SHOULD NOT BE usED WITHOUT WRITTEN PERMISSIUN 9 a 7 6 5 ‘ A ‘ 3 l 2 ‘I

Products related to this Datasheet

CONN MICRO-D PLUG 15POS R/A SLDR