0760445001 Datasheet by Molex

View All Related Products | Download PDF Datasheet
moleX“ filfifl<flfifl>
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06 SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
SEE TABLE
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
SHEET NUMBER
1 OF 6
DRAWING SIZE
THIRD ANGLE PROJECTION
C
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
15.79 REF
9.00
±
0.10
L
C
L
C
14.25
14.00
±
0.10
11.00
DETAIL 1
C
L
9.00
±
0.10
REF
26.26
C
L
SEE NOTE 7
DATE CODE LOCATION
SEE NOTE 9
OUTER LIGHT
PIPE PORTS
INNER LIGHT
PIPE PORTS
51.63
25.82
REF.
8.00
L
C
49.60
11.50
GROUNDS
3.05
L
C
REF
3.28
L
C
C
L
63.25 REF
SIGNALS
2.07
±
0.25
25.20
±
0.20
EMI STRAP
TYP
CLASS "A"
SEE NOTE 6
NOTES
1. MATERIAL:
CAGE: NICKEL SILVER, THICKNESS: 0.25mm
CONNECTOR HOUSING: GLASS FILLED LIQUID CRYSTAL POLYMER (LCP), UL 94V-0,
COLOR: BLACK
OVERMOLD TERMINAL HOUSING: GLASS FILLED LIQUID CRYSTAL POLYMER (LCP),
UL 94V-0, COLOR: BLACK
TERMINALS: TIN BRASS
EMI GASKET: PHOS-BRONZE
LIGHTPIPE HOUSING: ZINC
LIGHTPIPES: POLYCARBONATE, UL 94 HB, COLOR: CLEAR
2. FINISHES:
TERMINALS: CONTACT AREA: 0.76 MICROMETERS MINIMUM HARD GOLD
OVER 1.27 MICROMETERS MINIMUM NICKEL.
COMPLIANT TAIL - MATTE TIN/LEAD OPTION: 0.76 TO 1.52 MICROMETERS
90/10 MATTE TIN-LEAD OVER 0.76 MICROMETERS MINIMUM NICKEL.
COMPLIANT TAIL - MATTE TIN OPTION: 0.76 TO 1.52 MICROMETERS
MATTE TIN OVER 0.76 MICROMETERS MINIMUM NICKEL.
LIGHTPIPE HOUSING: 80 MICROMETERS MINIMUM NICKEL OVER COPPER
EMI GASKET: 2.54 MICROMETERS MINIMUM NICKEL OVERALL
3. REFER TO PS-75310-001 PRODUCT SPEC FOR ALL ELECTRICAL, MECHANICAL,
AND ENVIRONMENTAL SPECIFICATIONS.
4. LIGHTPIPE PAD LAYOUT IS FOR O8O5 LOW-PROFILE LED PACKAGE, FOR
OTHER RECOMMENDED LAYOUTS REFER TO MOLEX'S REPORT TS-75310-001.
5. REFER TO PK-75462-001 FOR ALL PACKAGING SPECIFICATIONS.
6. THE SURFACES CONFORM TO THE MOLEX COSMETIC SPEC PS-45499-002.
ALL EXTERIOR SURFACES TO BE CLASS "B" SURFACE EXCEPT THE
UNDERSIDE (CLASS "C") OF THE CAGE (SIDE TOWARD THE PCB) AND
AS OTHERWISE NOTED.
7. THE OVERALL CAGE WIDTH AT THE VERTICAL CENTER OF THE FRONT EDGE
WILL FALL WITHIN THIS DIMENSION: 15.05+/-0.30 MM. THIS PORTION
OF THE CAGE WILL FLEX INWARD AS THE CAGE IS BEING INSERTED INTO
THE BEZEL OPENING.
8. REFER TO AS-76090-001 FOR HIGH SPEED ROUTING RECOMMENDATIONS.
9. DATE CODE LOCATION IS SHOWN ABOVE.
DATE CODE FORMAT: DDDY MX A1
DDD = DAY OF THE YEAR
Y = YEAR
MX = MOLEX
A = ALPHA CHARACTER - INDICATES MANUFACTURING LINE
1 = NUMERIC CHARACTER - INDICATES PRODUCTION SHIFT
PART NUMBER LIGHTPIPE CONFIGURATION
(SEE VIEWS ON SHEET 2)
COMPLIANT TAIL
PLATING
760445001 4 LIGHT PORTS MATTE TIN
760445002 INNER 2 PORTS MATTE TIN
760445003 OUTER 2 PORTS MATTE TIN
760445004 OUTER 2 PORTS - SPECIAL CONFIG MATTE TIN
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DRAWING SIZE
THIRD ANGLE PROJECTION
C
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
SHEET NUMBER
2 OF 6
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
760440003 AND 760445003
WITH OUTER LIGHTPIPES
760440002 AND 760445002
WITH INNER LIGHTPIPES
760440001 AND 760445001
WITH INNER AND OUTER LIGHTPIPES
760445004
WITH OUTER LIGHTPIPES
moleX“ filfifl<flfifl u1="">
DRAWING SIZE
THIRD ANGLE PROJECTION
C
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06
SHEET NUMBER
3 OF 6
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
T20
DETAIL 1
SCALE 6:1
INNER LIGHTPIPE
OUTER LIGHTPIPE
T1
L11
INNER LIGHTPIPE
L1
L20
T11
T10
L10
OUTER LIGHTPIPE
5.50
11.00
0.13
4.50
±
0.10
14.25
1.05
±
0.05
51.625
7.50
4.00
8.00
4.00
0.10
AB
A
B
7.125
8.00
1.75
3.50
42.10
THE ENTIRE AREA OF THE CONNECTOR FOOTPRINT
TO BE CONSIDERED THE KEEP OUT AREA FOR COMPONENTS
(OTHER THAN LIGHT PIPE LED'S).
THIS AREA IS INDICATED BY THE DASHED LINE
SEE KEEPOUT
ZONE DETAIL
TRACE KEEPOUT
AREAS - 4 PLACES
4 PLACES
EDGE OF BOARD
SEE DETAIL A
INNER LIGHTPIPE
OUTLINE - TYP
TYP
REF
INNER LIGHTPIPE
OUTLINE - TYP
SEE CONNECTOR
PIN-OUT COMPONENT
SIDE OF BOARD
OUTER LIGHTPIPE
OUTLINE - TYP
RECOMMENDED PCB LAYOUT - COMPONENT SIDE
RECOMMENDED PCB THICKNESS - 2.36 MM (.093 INCH)
OUTER LIGHTPIPE
OUTLINE - TYP
TYP
2 PLACES
4 PLACES
4 PLACES
T15
T18T20
T4
T19
T9
T6
T14
T5
T8
T13
T12
T16
T7
T2
T17 T11
T1 T3
T10
L12
L15L13 L19
L9
L20
L3
L17
L18
L7
L11
L5
L14
L2
L16
L8
CONNECTOR PIN-OUT
COMPONENT SIDE OF BOARD
SCALE 10:1
L6 L4
L10
L1
moleX“ filfifl<flfifl 12="">
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
DRAWING SIZE
THIRD ANGLE PROJECTION
C
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
SHEET NUMBER
4 OF 6
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
1.90
10.06
1.75
5.50
11.43
1.50
2.56
1.50 0.70
5.50
0.35
7.11
7.85
6.125
1.25
3.57
4.90
1.75
1.16
12.25
0.70
13.13
REFREF
DETAIL - LIGHTPIPE AND OTHER ZONES
SCALE 8:1
THE HATCHED AREA IN THIS VIEW INDICATES ZONES
THAT ARE OCCUPIED BY THE PLASTIC HOUSING THAT
SEATS AGAINST THE PCB AND BY THE VERTICAL METAL
CAGE WALL THAT STOPS JUST SHORT OF THE PCB
11.00
0.65 2.20
6.80
0.73
0.10
AB
3.59
1.70
6.52
0.98
A
3.67
3.80
6.40
2.28
7.20
0.10
AB
B
1.60
1.85
±
0.05
2 PLACES
0.46
±
0.05
7.60
5.14
1.70
CIRCUIT #1
BOTTOM MODULE
(
0.57 DRILL)
(
0.88 PAD)
REF
TYP
CIRCUIT #1
TOP MODULE
REF
DETAIL A
SCALE 10:1
TYP
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
DRAWING SIZE
THIRD ANGLE PROJECTION
C
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
SHEET NUMBER
5 OF 6
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
3.50
±
0.30
26.00
REF
0.01
±
0.10
REF
7.00
SECTION Z-Z
BEZEL
PCB
BEZEL OPENING
ABOVE TOP OF
PC BOARD
FRONT EDGE
OF CONNECTOR
BEZEL CUT OUT
15.55
±
0.10
Z
Z
26.00
±
0.10
L
C
MINIMUM
17.27
L
C
BEZEL CUT-OUT CENTER SPACING DETAIL
BEZEL THICKNESS 0.8-2.6
DIMENSION UNITS SCALE
mm 1:1
DRWN BY DATE
JLONG 2007/02/05
CHK'D BY DATE
2-1-2007 2007/02/06
APPR BY DATE
RNELSON 2007/02/06
DOCUMENT NUMBER
DOC TYPE
DOC PART
SD-76044-001 PSD 001
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
GENERAL
TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL ±
5.0 °
SERIES MATERIAL NUMBER CUSTOMER
GENERAL MARKET
76044
SEE REVISION TABLE
2017/11/27
2018/03/21
2018/03/21
168808
SVANG01
SMILLER
SMILLER
EC NO:
DRWN:
CHK'D:
APPR:
K
REV
SHEET NUMBER
6 OF 6
4 PLACES
±
3 PLACES
±
2 PLACES
±
0.13
1 PLACE
±
0.25
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
STACKED SFP+ 2X1 ASS'Y
WITH METAL EMI GASKET AND LIGHTPIPES
PRODUCT CUSTOMER DRAWING
DRAWING SIZE
THIRD ANGLE PROJECTION
C
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
10
10
11
11
12
12
A A
B B
C C
D D
E E
F F
G G
H H
FORMAT: master-tb-prod-C
REVISION: G
DATE: 2015/02/06
QUALITY
SYMBOLS
=0
=0
=0
=0
=0
=0
=0
=0
RELEASE STATUS P1 RELEASE DATE 2018/03/21 15:54:52
C
REV DATE DESCRIPTION
J11/21/2017 UPDATE VIEWS TO SHOW HOOKS AND POCKETS, CLARIFY NOTE 1, MASTERED TO NX AND RELEASE
K11/28/2017 CHANGE REVISION G TO J IN REVISION TABLE, REMOVED OBSOLETED PART NUMBERS 76044-0001/0002/0003 FROM TABLE ON SHEET 1.

Products related to this Datasheet

CONN SFP+ RCPT W/CAGE 2X1 40P RA