nexpefla
1. Product profile
1.1 General description
Planar Maximum Efficiency General Application (MEGA) Schottky barrier diode with an
integrated guard ring for stress protection encapsulated in a SOD882 leadless ultra small
plastic package.
1.2 Features
Forward current: 0.2 A
Reverse voltage: 30 V
Very low forward voltage
Leadless ultra small plastic package
Power dissipation comparable to SOT23
1.3 Applications
Ultra high-speed switching
Voltage clamping
Protection circuits
Low voltage rectification
High efficiency DC-to-DC conversion
Low power consumption applications
1.4 Quick reference data
PMEG3002AEL
30 V, 0.2 A very low VF MEGA Schottky barrier rectifier in
leadless ultra small SOD882 package
Rev. 02 — 15 January 2010 Product data sheet
Table 1. Quick reference data
Symbol Parameter Conditions Min Typ Max Unit
IFforward current - - 0.2 A
VRreverse voltage - - 30 V
2 anode D D 1 Eallom VIEW Top View 1701554332 [1] The marking bar indicates the cathode. 3. Ordering information 4. Marking 5. Limiting values mamumzu Producl dala sheel Rev. 02 — 15 January 2010
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 2 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
2. Pinning information
[1] The marking bar indicates the cathode.
3. Ordering information
4. Marking
5. Limiting values
Table 2. Discrete pinning
Pin Description Simplified outline Symbol
1 cathode [1]
2 anode
001aaa332
Bottom view
Top view
21
sym00
1
12
Table 3. Ordering information
Type number Package
Name Description Version
PMEG3002AEL - leadless ultra small plastic package; 2 terminals;
body 1.0 ×0.6 ×0.5 mm SOD882
Table 4. Marking
Type number Marking code
PMEG3002AEL F3
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134).
Symbol Parameter Conditions Min Max Unit
VRcontinuous reverse voltage - 30 V
IFcontinuous forward current - 0.2 A
IFRM repetitive peak forward current tp1 ms; δ≤0.25 - 1 A
IFSM non-repetitive peak forward
current tp= 8 ms square
wave -3A
Tjjunction temperature [1] - 150 °C
Tamb operating ambient temperature [1] 65 +150 °C
Tstg storage temperature 65 +150 °C
Figure 1 Figure 2 Figure 3
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 3 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
[1] For Schottky barrier diodes thermal run-away has to be considered, as in some applications the reverse
power losses PR are a significant part of the total power losses. Nomograms for determining the reverse
power losses PR and IF(AV) rating will be available on request.
6. Thermal characteristics
[1] Refer to SOD882 standard mounting conditions (footprint), FR4 with 60 μm copper strip line.
[2] For Schottky barrier diodes thermal run-away has to be considered, as in some applications the reverse
power losses PR are a significant part of the total power losses. Nomograms for determining the reverse
power losses PRand IF(AV) rating will be available on request.
7. Characteristics
[1] Pulse test: tp300 μs; δ≤0.02.
Table 6. Thermal characteristics
Symbol Parameter Conditions Typ Unit
Rth(j-a) thermal resistance from junction to
ambient in free air [1][2] 500 K/W
Table 7. Characteristics
Tamb =25
°
C unless otherwise specified.
Symbol Parameter Conditions Min Typ Max Unit
VFcontinuous forward
voltage see Figure 1;
IF= 0.1 mA - 125 190 mV
IF= 1 mA - 185 250 mV
IF= 10 mA - 250 300 mV
IF= 100 mA - 350 400 mV
IF= 200 mA - 420 480 mV
IRcontinuous reverse
current see Figure 2;[1]
VR=10V - 2.5 10 μA
VR=30V - 10 50 μA
Cddiode capacitance VR=1V; f=1MHz;
see Figure 3 -1725pF
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 4 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
(1) Tj= 150 °C
(2) Tj= 125 °C
(3) Tj=85°C
(4) Tj=25°C
(1) Tj= 150 °C
(2) Tj= 125 °C
(3) Tj=85°C
(4) Tj=25°C
Fig 1. Forward current as a function of forward
voltage; typical values Fig 2. Reverse current as a function of reverse
voltage; typical values
Tamb =25°C; f = 1 MHz
Fig 3. Diode capacitance as a function of reverse voltage; typical values
001aaa351
1
10
102
103
IF
(mA)
101
VF (V)
0 0.50.40.2 0.30.1
(1) (2) (3) (4)
001aaa352
VR (V)
0302010
101
102
10
1
102
IR
(mA)
103
(1)
(2)
(3)
(4)
001aaa353
VR (V)
0302010
20
10
30
40
Cd
(pF)
0
(2) a o 5 I_I_I_I_I_I_I_I_I_I_I DIMENSIONS (mm are me I dimensions) scale A In I uNn A m“ b u E 2‘ L 050 055 use 102 mu "‘m 046 003 047 055 095 ”55 022 Notes I IncIudmg pIaIInglhIckness 2 The marklng bav IndIcaIEs me cathode ounINE REFERENCES EUROPEA VERSION ,Ec JEDEC Em PROJECTIO 500352 E Q 9‘3 g“ 5 Fig 4. Package ou mammal; Producl dala sheel Rev. 02 — 15 January 2010 5 ol uNexvlna av mm M MS may
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 5 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
8. Package outline
Fig 4. Package outline
UNIT A1
max.
A(1) be
1L
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.50
0.46
0.55
0.47
0.03 0.62
0.55 0.65
DIMENSIONS (mm are the original dimensions)
Notes
1. Including plating thickness
2. The marking bar indicates the cathode
0.30
0.22
SOD882 03-04-16
03-04-17
DE
1.02
0.95
L
E
(2)
2
1b
A1
A
D
L
L
eadless ultra small plastic package; 2 terminals; body 1.0 x 0.6 x 0.5 mm SOD88
2
0 0.5 1 mm
scale
e1
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 6 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
9. Revision history
Table 8. Revision history
Document ID Release date Data sheet status Change notice Supersedes
PMEG3002AEL_2 20100115 Product data sheet - PMEG3002AEL_1
Modifications: This data sheet was changed to reflect the new company name NXP,
including new legal definitions and disclaimers. No changes were made to the technical
content.
PMEG3002AEL_1 20040224 Product data - -
hiip://www.nexperia salesaddresses©nexgeria
© Nexperia B.V. 2017. All rights reserved
PMEG3002AEL_2
Product data sheet Rev. 02 — 15 January 2010 7 of 8
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
10. Legal information
10.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nexperia.com.
10.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
10.3 Disclaimers
General — Information in this document is believed to be accurate and
reliable. However, Nexperia does not give any representations or
warranties, expressed or implied, as to the accuracy or completeness of such
information and shall have no liability for the consequences of use of such
information.
Right to make changes — Nexperia reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — Nexperia products are not designed,
authorized or warranted to be suitable for use in medical, military, aircraft,
space or life support equipment, nor in applications where failure or
malfunction of a Nexperia product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. Nexperia accepts no liability for inclusion and/or use of
Nexperia products in such equipment or applications and
therefore such inclusion and/or use is at the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) may cause permanent
damage to the device. Limiting values are stress ratings only and operation of
the device at these or any other conditions above those given in the
Characteristics sections of this document is not implied. Exposure to limiting
values for extended periods may affect device reliability.
Terms and conditions of sale — Nexperia products are sold
subject to the general terms and conditions of commercial sale, as published
at http://www.nexperia.com/profile/terms, including those pertaining to warranty,
intellectual property rights infringement and limitation of liability, unless
explicitly otherwise agreed to in writing by Nexperia. In case of
any inconsistency or conflict between information in this document and such
terms and conditions, the latter will prevail.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from national authorities.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
10.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
11. Contact information
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
Nexperia PMEG3002AEL
0.2 A very low VF MEGA Schottky barrier rectifier
12. Contents
1 Product profile . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.1 General description . . . . . . . . . . . . . . . . . . . . . 1
1.2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
1.4 Quick reference data . . . . . . . . . . . . . . . . . . . . 1
2 Pinning information. . . . . . . . . . . . . . . . . . . . . . 2
3 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
4 Marking. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
5 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 2
6 Thermal characteristics . . . . . . . . . . . . . . . . . . 3
7 Characteristics. . . . . . . . . . . . . . . . . . . . . . . . . . 3
8 Package outline . . . . . . . . . . . . . . . . . . . . . . . . . 5
9 Revision history. . . . . . . . . . . . . . . . . . . . . . . . . 6
10 Legal information. . . . . . . . . . . . . . . . . . . . . . . . 7
10.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 7
10.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
10.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
10.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
11 Contact information. . . . . . . . . . . . . . . . . . . . . . 7
12 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
© Nexperia B.V. 2017. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release:
15 January 2010