Low Current Fast Facts Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
V A KVDCERA emu» comm" m 0603 D URUS r21 \2 ._1 :
© AVX Corporation 2010 www.avx.com
Fast Facts
0603 Low Current Fuse
Basic Overview
The Accu-Guard®series of fuses is based on thin-film technology which allows precise control of the component
electrical and physical characteristics that is not possible with standard fuse technologies. The Accu-Guard Low
Current series encompasses the lowest current ratings in 0603 package.
Positioning
AVX is a leader in circuit protection devices. The Accu-Guard ®LC series pushes leading edge thin film
technology with the lowest current ratings available in the smallest package. The 0603 size join the recently
released 0402 to round out the most comprehensive offerings in low current fusing.
Unique Features Applications
Accurate current rating
Fast acting
Standard 0603 chip size
Color coded
RoHS compliant
UL Approval: E141069
Cellular telephones, PDAs
Two-way radios,
Battery chargers, Rechargeable battery packs
Computers, Hard disk drives, LCD screens
Digital and video cameras,
Instrumentation
How to Order
F 0603 G 0R05 F NTR
Product Case Size Series Rated Current Fuse Speed Termination Packaging
Fuse 0603 G= Low Current 0R05 = 50mA F = Fast LGA TR = Tape & Reel
Top Selling Points
Product Manager/Phone/Email
Broad offering of Circuit Protection devices including Accu-Guard ®
Thin Film Fuses
Lowest current rating available on market – 50mA
Smallest low current product on market - 0402 & 0603
Very accurate current rating based on thin film technology
Nickel/solder coating compatible with automatic soldering technologies
Post fusing resistance >1M
Jeremiah Woods – Global Product Manager Circuit Protection
Ph: (864) 967-9347
E-mail: jeremiah.woods@avx.com
AVX Web Site Link to Data Sheet

Products related to this Datasheet

FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603
FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603