CLA4603-085LF Datasheet by Skyworks Solutions Inc.
View All Related Products | Download PDF Datasheet
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201637G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • November 12, 2014 1
DATA SHEET
CLA4603-085LF: Surface Mount Limiter Diode
Applications
Low-loss, high-power limiters
Receiver protectors
Features
Low thermal resistance: 96 °C/W
Typical threshold level: +9 dBm
Low capacitance: 0.33 pF
Low profile, ultra-miniature QFN (3-pin, 2 x 2 mm) package
(MSL1, 260 C per JEDEC J-STD-020)
Skyworks Green™ products are compliant with
all applicable legislation and are halogen-free.
For additional information, refer to Skyworks
Definition of Green™, document number
SQ04-0074.
Anode
(Pin 1)
Anode
(Pin 3)
Cathode
(Pin 2, Exposed Paddle)
Figure 1. CLA4603-085LF Block Diagram
Description
The CLA4603-085LF is a surface mountable, low capacitance
silicon PIN limiter diode designed as a shunt connected PIN diode
for high power limiter applications from 10 MHz to over 6 GHz.
Maximum resistance at 10 mA is 2 Ω and maximum capacitance
at 6 V is 0.4 pF. The combination of low junction capacitance, low
parasitic inductance, low thermal resistance, and nominal 1.5 μm
I-region width, makes the CLA4603-085LF useful in large signal
limiter applications. The threshold level is +9 dBm, nominal.
A block diagram of the CLA4603-085LF is shown in Figure 1. The
absolute maximum ratings of the CLA4603-085LF are provided in
Table 1. Electrical specifications are provided in Table 2.
Typical performance characteristics of the CLA4603-085LF are
provided in Table 3 and illustrated in Figures 4 and 5.

DATA SHEET • CLA4603-085LF: SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
2 November 12, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201637G
Table 1. CLA4603-085LF Absolute Maximum Ratings (Note 1)
Parameter Symbol Minimum Maximum Units
Reverse voltage VR 45 V
Forward current @ 25 °C IF 1.5 A
CW power dissipation @ 85 °C PD 1 W
Peak pulse power dissipation@ 85 °C (10% duty cycle) 10 W
Storage temperature TSTG –65 +200 C
Junction temperature TJ 175 C
Operating temperature TA –55 +150 C
Electrostatic discharge:
Charged Device Model (CDM), Class 4
Human Body Model (HMB), Class 1C
Machine Model (MM), Class A
ESD
1000
1000
150
V
V
V
Note 1: Exposure to maximum rating conditions for extended periods may reduce device reliability. There is no damage to device with only one parameter set at the limit and all other
parameters set at or below their nominal value. Exceeding any of the limits listed here may result in permanent damage to the device.
CAUTION: Although this device is designed to be as robust as possible, electrostatic discharge (ESD) can damage this device. This device
must be protected at all times from ESD. Static charges may easily produce potentials of several kilovolts on the human body
or equipment, which can discharge without detection. Industry-standard ESD precautions should be used at all times.
Table 2. CLA4603-085LF Electrical Specifications (Note 1)
(TA = +25 C Unless Otherwise Noted)
Parameter Symbol Test Condition Min Typical Max Units
Breakdown voltage VB IR = 10 μA 20 45 V
Reverse current IR VR = 16 V 1 μA
Capacitance CT f = 1 MHz, VR = 6 V 0.33 0.40 pF
Series resistance RS f = 500 MHz, IF = 10 mA 1.7 2.0 Ω
Series inductance LS 0.3 nH
Carrier lifetime TL IF = 10 mA 10 ns
I region width W 1.5 μm
CW thermal resistance θJC Junction-to-case 96 C/W
Peak thermal resistance θP Single 1 μs pulse width,
junction-to-case (10%
duty cycle) 9.6 C/W
Note 1: Performance is guaranteed only under the conditions listed in this table.
Table 3. Typical Performance @ 25 °C
Part Number
Insertion Loss
@ –10 dBm
(dB)
Input Power for
1 dB Loss
(dBm)
Maximum Pulsed
Input Power
(dBm)
Output @ Maximum
Pulsed Input
(dBm)
Maximum CW
Input power
(W)
Recovery Time
(ns)
CLA4603-085LF 0.1 +9 +48 +22 3 10
N
otes:
Limiter power results @ 1 GHz for shunt connected, single limiter diode and DC return in 50 Ω line.
Maximum pulsed power for 1 μs pulse and 0.1% duty factor with chip @ 25 °C heat sink. Derate linearly to 0 W @ 175 °C.
Maximum CW input power @ 25 °C heat sink. Derate linearly to 0 W @ 175 °C.
Recovery time to insertion loss from limiting state.

DATA SHEET • CLA4603-085LF SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201637G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • November 12, 2014 3
Functional Description
The PIN limiter diode can be described as an incident power
controlled, RF variable resistor. When there is no large input
signal present, the impedance of the limiter diode is at its
maximum, which produces minimum insertion loss, typically
less than 0.1 dB. The presence of a large input signal
temporarily forces the impedance of the diode to a much lower
value, which produces an impedance mismatch that reflects the
majority of the input signal power back towards its source.
During the limiting process, a DC current is generated by the
PIN limiter diode. The current is not the result of rectification,
but is the result of charge carriers being forced into the I layer
by the forward alternations of the large input signal. A complete
path must be provided for this current or the diode is not
capable of limiting. Therefore, an RF choke or similar structure
must be provided to complete the path for DC current flow.
The DC block capacitors shown in Figure 2 are optional; they
protect the limiter diode from external DC voltage that may be
present in the source or load circuits.
A cross section of the suggested printed circuit board design is
shown in Figure 3. The via shown in this view is critical, both for
electrical performance and for thermal performance. It is
recommended that several vias should be placed under the
entire footprint of the exposed paddle (pin 2) to minimize both
electrical inductance to the system ground and thermal
resistance to the system heat sink.
For more information about the operation of limiter diodes, refer
to the Skyworks Application Note, PIN Limiter Diodes in
Receiver Protectors, document number 200480.
Limiter
PIN
RF
Choke
DC
Block
DC
Block
Input Output
Figure 2. Single Stage Limiter Circuit
CLA4603-085LF
Thermal Via
S1630f
Figure 3. Cross-Sectional View of Suggested Printed Circuit Board

DATA SHEET • CLA4603-085LF: SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
4 November 12, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201637G
Typical Performance Characteristics
(TA = 25 °C, Unless Otherwise Noted)
Insertion Loss (dB)
Output Power (dBm)
Input Power (dBm)
ts237
-14
-12
-10
-8
-6
-4
-2
0
4
6
8
10
12
14
16
18
46810 12 14 1618 20 22 24 2628
Output Power
Insertion Loss
Figure 4. Output Power and Insertion Loss vs Input Power
(f = 1.0 GHz, Board Loss Included)
Insertion Loss (dB)
Output Power (dBm)
Input Power (dBm)
ts238
-16
-14
-12
-10
-8
-6
-4
-2
0
2
4
6
8
10
12
14
16
18
24681012141618 20 22 24 2628 30
Output Power
Insertion Loss
Figure 5. Output Power and Insertion Loss vs Input Power
(f = 2.6 GHz, Board Loss Included)
High Power Limiter Design Application
The CLA4603-085LF PIN limiter diode is designed for shunt
applications in receiver protection power limiter circuits.
Compared to other surface mount packages, the design of the
QFN package produces lower thermal resistance and also reduces
the effects of the parasitic inductance of the anode bond wires.
A cross-sectional view of the CLA4603-085LF PIN limiter diode is
shown in Figure 6. The cathode of the die is soldered directly to
the top of the exposed paddle. This paddle is composed of
copper, so its thermal resistance is very low.
The copper ground paddle minimizes the total thermal resistance
between the I layer, which is the location where most heat is
generated under normal operation, and the surface to which the
package is mounted. Minimal thermal resistance between the I
layer and the external environment minimizes junction
temperature.
The electrically equivalent circuit of the CLA4603-085LF PIN
limiter diode is shown in Figure 7. The inductances of pins 1 and
2, as well as the inductances of the bond wires are in series with
the input and output transmission lines of the external circuit
rather than the portion of the circuit that contains the shunt PIN
limiter diode.
Anode
(Pin 1)
Cathode
(Pin 2)
Anode
(Pin 3)
Encapsulated
Epoxy
Bond Wire
(2 Places)
CLA4603-085LF Die
Not to scale
S1628f
Figure 6. Cross-Sectional View of the CLA4603-085LF

DATA SHEET • CLA4603-085LF SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201637G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • November 12, 2014 5
Pin 1
Pin 2
Pin 3
LSERIES
CPKG CPKG
LSERIES
LPADDLE
CLA4603-085LF
Die
S1629f
Figure 7. CLA4603-085LF Electrically Equivalent Circuit
Pin 1
Pin 2
Part Outline
2X 0.27
R0.20
Exposed Soldering
Area Typ.
Pin 3
2X 0.55
2X 0.60
2X 0.85
2X 0.25
S2923
Figure 8. CLA4603-085LF PCB Layout Footprint
Package Dimensions
The PCB layout footprint for the CLA4603-085LF is shown in
Figure 8. Typical case markings are shown in Figure 9. Package
dimensions for the 3-pin QFN are provided in Figure 10, and
Figure 11 provides the tape and reel dimensions.
Package and Handling Information
Instructions on the shipping container label regarding exposure to
moisture after the container seal is broken must be followed.
Otherwise, problems related to moisture absorption may occur
when the part is subjected to high temperature during solder
assembly.
The CLA4603-085LF is rated to Moisture Sensitivity Level 1
(MSL1) at 260 C. It can be used for lead or lead-free soldering.
For additional information, refer to the Skyworks Application Note,
Solder Reflow Information, document number 200164.
Care must be taken when attaching this product, whether it is
done manually or in a production solder reflow environment.
Production quantities of this product are shipped in a standard
tape and reel format.

DATA SHEET • CLA4603-085LF: SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
6 November 12, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201637G
Orientation
Indicator
31
Skyworks Part #
EQ
31
2
Figure 9. Typical Case Markings
(Top View)
All dimensions in millimeters S1632
2 ± 0.2
2 ± 0.2
Orientation
Indicator
0.90 ± 0.1
Detail B
0.4 ± 0.1
0.27 ± 0.15
1
13
2
Exposed Pad
Detail B
0.5 ± 0.15
1.7 ± 0.15
3
2
Top View Side View Bottom View
Figure 10. CLA4603-085LF QFN Package Dimension Drawing

DATA SHEET • CLA4603-085LF SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
201637G • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • November 12, 2014 7
Notes:
1. Carrier tape: black conductive polystyrene.
2. Cover tape material: transparent conductive HSA.
3. Cover tape size: 5.40 mm width.
4. Ten sprocket hole pitch cumulative tolerance = ±0.20 mm.
5. ESD surface resistivity is ≤1 x 10
8
Ohms/square per EIA, JEDEC
tape and reel specification.
6. Ao and Bo measurement point to be 0.30 mm from bottom pocket.
7. All measurements are in millimeters.
2.30 (Ao)
2.30 (Bo)
8.00 +0.30/–0.10
4.00 (see Note 4)4.00 ± 0.10
3.50 ± 0.05
2.00 ± 0.05 1.75 ± 0.10
0.30 ± 0.05 (T)
A
B
1.00 (Ko)
A
B
B
A
Pin #1
∅1.50+ 0.10/–0.00
∅1.00 Min.
S1601
R0.30 Typ.
Figure 11. CLA4603-085LF Tape and Reel Dimensions

DATA SHEET • CLA4603-085LF: SURFACE MOUNT LIMITER DIODE
Skyworks Solutions, Inc. • Phone [781] 376-3000 • Fax [781] 376-3100 • sales@skyworksinc.com • www.skyworksinc.com
8 November 12, 2014 • Skyworks Proprietary Information • Products and Product Information are Subject to Change Without Notice • 201637G
Ordering Information
Model Name Manufacturing Part Number
CLA4603-085LF : Surface Mount Limiter Diode CLA4603-085LF
Copyright © 2011-2014 Skyworks Solutions, Inc. All Rights Reserved.
Information in this document is provided in connection with Skyworks Solutions, Inc. (“Skyworks”) products or services. These materials, including the information contained herein, are provided by
Skyworks as a service to its customers and may be used for informational purposes only by the customer. Skyworks assumes no responsibility for errors or omissions in these materials or the
information contained herein. Skyworks may change its documentation, products, services, specifications or product descriptions at any time, without notice. Skyworks makes no commitment to
update the materials or information and shall have no responsibility whatsoever for conflicts, incompatibilities, or other difficulties arising from any future changes.
No license, whether express, implied, by estoppel or otherwise, is granted to any intellectual property rights by this document. Skyworks assumes no liability for any materials, products or
information provided hereunder, including the sale, distribution, reproduction or use of Skyworks products, information or materials, except as may be provided in Skyworks Terms and Conditions
of Sale.
THE MATERIALS, PRODUCTS AND INFORMATION ARE PROVIDED “AS IS” WITHOUT WARRANTY OF ANY KIND, WHETHER EXPRESS, IMPLIED, STATUTORY, OR OTHERWISE, INCLUDING FITNESS FOR A
PARTICULAR PURPOSE OR USE, MERCHANTABILITY, PERFORMANCE, QUALITY OR NON-INFRINGEMENT OF ANY INTELLECTUAL PROPERTY RIGHT; ALL SUCH WARRANTIES ARE HEREBY EXPRESSLY
DISCLAIMED. SKYWORKS DOES NOT WARRANT THE ACCURACY OR COMPLETENESS OF THE INFORMATION, TEXT, GRAPHICS OR OTHER ITEMS CONTAINED WITHIN THESE MATERIALS. SKYWORKS
SHALL NOT BE LIABLE FOR ANY DAMAGES, INCLUDING BUT NOT LIMITED TO ANY SPECIAL, INDIRECT, INCIDENTAL, STATUTORY, OR CONSEQUENTIAL DAMAGES, INCLUDING WITHOUT LIMITATION,
LOST REVENUES OR LOST PROFITS THAT MAY RESULT FROM THE USE OF THE MATERIALS OR INFORMATION, WHETHER OR NOT THE RECIPIENT OF MATERIALS HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGE.
Skyworks products are not intended for use in medical, lifesaving or life-sustaining applications, or other equipment in which the failure of the Skyworks products could lead to personal injury,
death, physical or environmental damage. Skyworks customers using or selling Skyworks products for use in such applications do so at their own risk and agree to fully indemnify Skyworks for any
damages resulting from such improper use or sale.
Customers are responsible for their products and applications using Skyworks products, which may deviate from published specifications as a result of design defects, errors, or operation of
products outside of published parameters or design specifications. Customers should include design and operating safeguards to minimize these and other risks. Skyworks assumes no liability for
applications assistance, customer product design, or damage to any equipment resulting from the use of Skyworks products outside of stated published specifications or parameters.
Skyworks and the Skyworks symbol are trademarks or registered trademarks of Skyworks Solutions, Inc., in the United States and other countries. Third-party brands and names are for
identification purposes only, and are the property of their respective owners. Additional information, including relevant terms and conditions, posted at www.skyworksinc.com, are incorporated by
reference.
Products related to this Datasheet
RF DIODE PIN 45V 2W 3QFN
RF DIODE PIN 45V 2W 3QFN
EVAL BOARD FOR CLA4603
RF DIODE PIN 45V 2W 3QFN