F0603G Accu-Guard® II Series Datasheet by AVX Corporation

View All Related Products | Download PDF Datasheet
A I" /A\V/X(
Accu-Guard® II Low Current
Miniature 0603 Size Thin-Film Fuses
Current Resistance Voltage Drop Fusing Current Pre-Arc I2tColor
Part Number Rating @0.1 x IRATED @IRATED (within 5 sec) @10xIRATED Code
A Ω (max.) mV (max.) A A2-sec (typ)
F0603G0R05FNTR 0.050 3.4 250 0.125 2 x 10-6 Blue
F0603G0R06FNTR 0.062 2.5 280 0.155 2 x 10-6 Yellow
F0603G0R07FNTR 0.075 2.0 280 0.1875 4 x 10-6 Brown
F0603G0R10FNTR 0.100 2.4 300 0.250 7 x 10-6 Red
F0603G0R12FNTR 0.125 1.6 250 0.312 1 x 10-5 White
F0603G0R15FNTR 0.150 1.2 220 0.375 2 x 10-5 Green
F0603G0R20FNTR 0.200 0.8 210 0.500 4 x 10-5 Pink
ACCU-GUARD®TECHNOLOGY
The new F0603G Accu-Guard®II low current fuses is based
on thin-film technology which allows precise control of the
component electrical and physical characteristics that is not
possible with standard fuse technologies. The Accu-Guard
II Low Current series encompasses the lowest current
ratings in a 0603 package and features LGA terminations.
L
T
S
W
AB
H
FEATURES
• Accurate current rating
• Fast acting
• Standard 0603 chip size
• Color coded
• Taped and reeled
• RoHS compliant
• UL Approval: E141069
APPLICATIONS
• Cellular Telephones
• Two-Way Radios
• Computers
• Battery Chargers
• Rechargeable Battery Packs
• Hard Disk Drives
• PDA’s
• LCD Screens
• Digital and Video Cameras
• Instrumentation
ELECTRICAL SPECIFICATIONS
Operating temperature: -55ºC to +125ºC
Current carrying capacity:
-55ºC to -11ºC 107% of rating
-10ºC to +60ºC 100% of rating
+61ºC to +100°C 85% of rating
+101ºC to +125°C 80% of rating
Rated voltage: 32V
Post-fusing resistance: >1MΩ
TERMINATION
Nickel/Solder coating compatible with automatic
soldering technolgies: relow wave sodering, vapor
phase and manual.
ELECTRICAL PARAMETERS
L 1.6±0.1 (0.063±0.004)
W 0.81±0.1 (0.063±0.004)
T 0.61±0.1 (0.063±0.004)
A 0.23±0.05 (0.063±0.002)
B 0.66±0.05 (0.063±0.002)
S, H 0.10±0.05 (0.063±0.002)
RECOMMEND PAD LAYOUT
millimeters (inches)
RECOMMEND PAD LAYOUT millimeters (inches)
0.85 (0.033)
2.4 (0.095)
1.1
(0.043)
/A\V/X( Temperatu re /;.\V/)I(
2
Accu-Guard® II Low Current
Miniature 0603 Size Thin-Film Fuses
Test Conditions Requirement
Solderability Components completely immersed in a Total area of imperfections in solder coating
solder bath at 245 ±5°C for 3 secs. up to 5% of the land suface area
Leach Resistance Components completely immersed in a solder Dissolution of termination
bath at 255 ±5°C for 60 secs. 15% of the land surface area
Storage 12 months minimum with components Good solderability
stored in “as received” packaging.
Shear Components mounted to a substrate. Destruction at 5N force minimum
Increasing shearing force applied paralled to
the sufstrate till destruction.
Temperature Components mounted to a flexible substrate No Visible damage
Cycling (e.g. FR – 4). 1000 cycles -55ºC to +125ºC. ΔR/R<10%
Bend Tested as shown in diagram No visible damage
ΔR/R<10%
ENVIRONMENTAL CHARACTERISTICS
45mm 45mm
3 mm�
Deflection
/.‘.\V/)I( /A\V/)I(
Accu-Guard® II Low Current
Miniature 0603 Size Thin-Film Fuses
FUSE TIME – CURRENT CHARACTERISTICS
0111.0
Current, Amp
100 mA
125 mA
150 mA
50 mA
62 mA
75 mA
10-2
10-1
10-3
1
10
10-6
10-5
10-4
Pre-Arc Time, sec
200 mA
200 E 150 mA E 125 mA E10
4
FUSE PRE-ARC JOULE INTEGRALS VS PRE-ARC TIME
Accu-Guard® II Low Current
Miniature 0603 Size Thin-Film Fuses
FUSE PRE-ARC JOULE INTEGRALS VS CURRENT
00.511.522.53
Current, Amp
50 mA
62 mA
75 mA
100 mA
125 mA150 mA
10
-2
10
-1
10
-3
1
10
-6
10
-5
10
-4
200 mA
10
Pre-Arc It, Asec
10
-2
10
-1
10
-3
1
10
-6
10
-5
10
-4
50 mA
62 mA
75 mA100 mA125 mA150 mA
10
200 mA
Pre-Arc It, Asec
Pre-Arc Time, sec
10
-2
10
-1
10
-3
1
10
-6
10
-5
10
-4
10

Products related to this Datasheet

FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MOUNT 50MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603
FUSE BOARD MNT 200MA 32VDC 0603
FUSE BOARD MNT 100MA 32VDC 0603
FUSE BOARD MNT 125MA 32VDC 0603