929, 939 Series, Boardmount Socket Datasheet by 3M

View All Related Products | Download PDF Datasheet
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Boardmount Socket
.100" and .100" × .100" Straight, Solder Tails 929 Series
1-40 contacts on single row, 2-80 contacts on two row
Tuning fork contact design
Solder standoffs facilitate production wave soldering
Optional board retention feature
See the Regulatory Information Appendix (RIA) in
the RoHS compliance section of www.3mconnectors.
com for compliance information
(RIA E1 & C1 apply)
Date Modified: June 27, 2013 TS-0815-E
Sheet 1 of 2
Physical
Insulator:
Material: Glass Filled Polyester (PCT)
Flammability: UL 94V-0
Color: Black
Contact Material: Copper Alloy
Plating:
Underplating: 100 μ" [ 2.54 μm ] Nickel
Wiping Area: See ordering information options for thickness
Solder Tails: Tin Lead or Matte Tin (See ordering information)
Marking: None
Electrical
Current Rating: 2 amps maximum all lines energized at 65ºC maximum ambient
Insulation Resistance: > 5 × 109Ω at 500 VDC
Withstanding Voltage: 1,500 VRMS at Sea Level
Environmental
Temperature Rating: -40ºC to +105ºC
Process Rating: 260ºC (per J-STD-020C)
(PBT Insulator version), Maximum molded insulator temperature 191ºC
(Solder Wave Process Only)
UL File No.: E68080
9X9XXX- -XX-XX [—T P
3
Electronic Solutions Division
Interconnect Solutions
http://www.3Mconnectors.com
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M Boardmount Socket
.100" and .100" × .100" Straight, Solder Tails 929 Series
TS-0815-E
Sheet 2 of 2
Ordering Information
Notes:
1. Maximum recommended mating header pin length is .25 [ 6.4 ].
2. Recommended to be mated to the .100 [ 2.54 ] × .100 [ 2.54 ] pin strip headers: 929 series and 2300 series.
Inch
[mm]
Tolerance Unless Noted
.0 .00 .000
Inch ±.1 ±.01 ±.005
[ ] Dimensions for Reference Only
Contact
Quantity
Code
Contact
Quantity
1 Row
Contact
Quantity
2 Row
Dimension A
(Reference
Only)
02 02 04 0.20 [ 5.08 ]
03 03 06 0.30 [ 7.62 ]
04 04 08 0.40 [ 10.16 ]
05 05 10 0.50 [ 12.70 ]
06 06 12 0.60 [ 15.24 ]
07 07 14 0.70 [ 17.78 ]
08 08 16 0.80 [ 20.32 ]
09 09 18 0.90 [ 22.86 ]
10 10 20 1.00 [ 25.40 ]
11 11 22 1.10 [ 27.94 ]
12 12 24 1.20 [ 30.48 ]
13 13 26 1.30 [ 33.02 ]
14 14 28 1.40 [ 35.56 ]
15 15 30 1.50 [ 38.10 ]
16 16 32 1.60 [ 40.64 ]
17 17 34 1.70 [ 43.18 ]
18 18 36 1.80 [ 45.72 ]
19 19 38 1.90 [ 48.26 ]
20 20 40 2.00 [ 50.80 ]
21 21 42 2.10 [ 53.34 ]
22 22 44 2.20 [ 55.88 ]
23 23 46 2.30 [ 58.42 ]
24 24 48 2.40 [ 60.96 ]
25 25 50 2.50 [ 63.50 ]
26 26 52 2.60 [ 66.04 ]
27 27 54 2.70 [ 68.58 ]
28 28 56 2.80 [ 71.12 ]
29 29 58 2.90 [ 73.66 ]
30 30 60 3.00 [ 76.20 ]
31 31 62 3.10 [ 78.74 ]
32 32 64 3.20 [ 81.28 ]
33 33 66 3.30 [ 83.82 ]
34 34 68 3.40 [ 86.36 ]
35 35 70 3.50 [ 88.90 ]
36 36 72 3.60 [ 91.44 ]
40 N/A 80 4.00 [ 101.60 ]
Recommended Mounting Hole Patterns
(Shown for Mounting Side of Board)
9X9XXX-01-XX-XX
Plating Suffix:
blank = tin-lead (RIA E3 & C2 apply)
RK = matte tin overall H.T. Nylon Insulator (RIA E1 & C1 apply)
10 = 10 μ" [0.25 μm] gold with tin-lead tails (RIA E3 & C2 apply)
30 = 30 μ" [0.76 μm] gold with tin-lead tails (RIA E3 & C2 apply)
RA = 10 μ" [0.25 μm] gold with matte tin tails (RIA E1 & C1 apply)
RB = 30 μ" [0.76 μm] gold with matte tin tails (RIA E1 & C1 apply)
1 Row Plating Options:
850 = Gold
974 = Tin
2 Row Plating Options:*
852 = Gold
975 = Tin
2 = Standard Product
(no board retention feature)
3 = With board retention feature
Contact Quantity Code:
(see table)
(A) .100
[ 2.54 ]
.200
[ 5.08 ]
+.010
-.005
.125
[ 3.18 ]
.015
[ 0.38 ]
.100 Ref
[ 2.54 ]
.016 X .030
[ 0.41 X 0.76 ]
A
A
.090 Ref
[ 2.29 ]
.325
[ 8.26 ]
.100 Ref
[ 2.54 ]
Section
A-A
.325
[ 8.26 ]
.090 Ref
[ 2.29 ]
Optional board retention
feature shown
.040 ± .003 Typ
[ 1.02 ]
.100 ± .003
[ 2.54 ]
.040 ± .003 Typ
[ 1.02 ]
.100 ± .003
[ 2.54 ]
.100 ± .003
[ 2.54 ]
.100
[ 2.54 ]
(A)
C
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2013. All rights reserved.
RIA-2217B-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com
3M is a trademark of 3M Company.

Products related to this Datasheet

CONN RCPT 6POS 0.1 TIN PCB
CONN RCPT 8POS 0.1 TIN PCB
CONN RCPT 4POS 0.1 GOLD PCB
CONN RCPT 12POS 0.1 GOLD PCB
CONN RCPT 36POS 0.1 TIN PCB
CONN RCPT 1POS TIN PCB
CONN RCPT 7POS 0.1 TIN PCB
CONN RCPT 2POS GOLD PCB
CONN RCPT 6POS 0.1 TIN PCB
CONN RCPT 8POS 0.1 GOLD PCB
CONN RCPT 4POS 0.1 TIN-LEAD PCB
CONN RCPT 8POS 0.1 TIN PCB
CONN RCPT 72POS 0.1 GOLD PCB
CONN RCPT 72POS 0.1 TIN PCB
CONN RCPT 4POS 0.1 TIN PCB
CONN RCPT 1POS GOLD PCB
CONN RCPT 36POS 0.1 GOLD PCB
CONN RCPT 1POS GOLD PCB
CONN RCPT 72POS 0.1 GOLD PCB
CONN RCPT 16POS 0.1 GOLD PCB
CONN RCPT 32POS 0.1 TIN PCB
CONN RCPT 12POS 0.1 TIN PCB
CONN RCPT 5POS 0.1 TIN PCB
CONN RCPT 2POS TIN PCB
CONN RCPT 16POS 0.1 TIN PCB
CONN RCPT 2POS 0.1 TIN-LEAD PCB
CONN RCPT 5POS 0.1 TIN-LEAD PCB
CONN RCPT 8POS 0.1 TIN-LEAD PCB
CONN RCPT 40POS 0.1 GOLD PCB
CONN RCPT 11POS 0.1 TIN PCB