CHIPPROG-G41 Brochure Datasheet by Phyton Inc.

View All Related Products | Download PDF Datasheet
ChipProg-G4 gang programmer - Phyton, Inc. Page 1 of 1 Phth©5n | annluad er mum Emgrammmg solutmns HAND um. mnmy sgeed mmgansnn Phylum (mEng as) magghywnmm 5mm hytuncum suggmtaghywnmm 10/17/2011
Device Programmers and Development Tools for Microcontrollers
Help Desk
Downloads
All Programmers
Device Search
Tools Catalogs
Shopping Cart
Items: 0
Total: $0.00
Your Account
ARM
8051
Other
Development Tools
All Models
Universal
In-System
Gang
Adapters
Device programmers
Custom made tools
OEM tools
Quick Links
Products
E-Shop
Shop device programmers and programing adapters on-line
Device List
Get a complete list of the devices supported by this programmer
Adapters
Get the list of the adapters compatible with this programmer
Go Back
Phyton Device Programmers
ChipProg-G41 - four site universal production device programmer
Extremely fast! Programs and verifies programming of 1Gb NAND flash memory device for 23 s! Targeted at working with
large density NAND and NOR flash memory devices. See the speed comparison between different programmers.
Based on four concurrently and independently working Phyton ChipProg-481 device programmers
Supports parallel & serial EPROM & EEPROM; microcontrollers, and PAL/PALCE/GAL/PEEL/PLD devices
Programs all DIP-packed device from 6 to 48 pin via 48-pin pin ZIF DIP sockets - no additional adapters are required
Optional adapters for programming devices in PLCC, SOIC, SSOP, QFP, BGA, QFN, SON and other packages are available
Supports in-system programming for the devices allowing the ISP (ICP) mode via special cables-adapters
Communicate to a PC via a single USB 2.0 port
Each site has its own 'Start' button for fast manual operations
Device auto-detect start mode initiates programming after the target device is inserted into the socket
Works under control of Windows XP and Windows-7 32- and 64-bit versions. Easy-to-use and intuitive user interface
Can be controlled from a host computer GUI or remotely via a special Application Control Interface (ACI)
Supports loading files of all popular formats: Intel HEX, Binary, Motorola S-format, POF, JEDEC, PRG, ASCII Hex & Octal, etc.
Built-in editor supports sophisticated operations with blocks
Vpp and other parameters precise adjustment via the software settings
Splits files to multiple images
Embedded script language for automation of routine operations
Serialization of the programmed devices by writing a serial number into a specified target memory location
Calculation of the control sum with capability to write it into a specified target memory location
A unique signature can be written into a specified target memory location
Advanced self-diagnostic start-up routine that check the target device reliable contact in the programming socket
Incorrect device insertion check and overcurrent protection; automatically detects bad contacts before starting any operation
Lifetime free software updates via Web
Has a built-in universal 110-240VAC power adapter; US, European, UK and Australian power cables are available
Quite prortable for the tools of this class - dimensions: 360x155x33 mm (14-1/8 x 6-1/6 x 1-3/8 inch)
See also other multi-programming solutions based on ChipProg-481, ChipProg-48, ChipProg-40 and ChipProg-ISP tools
Download the ChipProgUSB-01 software. You can launch it in a demo mode to evaluate the tool GUI, main features and context-
sensitive Help.
Copyright © 2007-2010 Phyton, Inc. Phone: 718-259-3191 • E-mails: info@phyton.com, sales@phyton.com, support@phyton.com
Home Products E-Shop Support Contact News Site Map
Pa
g
e 1 of 1ChipPro
g
-G4
g
an
g
pro
g
rammer - Ph
y
ton, Inc.
10/17/2011

Products related to this Datasheet

PROGRAMMER GANG 4 SOCKET