Standard Multilayer Ceramic Caps

View All Related Products | Download PDF Datasheet
TAIYO YUDEN 2009
3
9
Notice for TAIYO YUDEN products
Please read this notice before using the TAIYO YUDEN products.
当社使用には当社製品
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
1
INFORMATION ON THE GENERAL CATALOG
REMINDERS
Product information in this catalog is as of October 2008. All of the contents specified herein are
subject to change without notice due to technical improvements, etc. Therefore, please check for the
latest information carefully before practical application or usage of the Products.
Please note that Taiyo Yuden Co., Ltd. shall not be responsible for any defects in products or equipment
incorporating such products, which are caused under the conditions other than those specified in this
catalog or individual specification.
Please contact Taiyo Yuden Co., Ltd. for further details of product specifications as the individual
specification is available.
Please conduct validation and verification of products in actual condition of mounting and operating
environment before commercial shipment of the equipment.
All electronic components or functional modules listed in this catalog are developed, designed and
intended for use in general electronics equipment.(for AV, office automation, household, office supply,
information service, telecommunications, (such as mobile phone or PC) etc.). Before incorporating the
components or devices into any equipment in the field such as transportation,( automotive control, train
control, ship control), transportation signal, disaster prevention, medical, public information network
(telephone exchange, base station) etc. which may have direct influence to harm or injure a human
body, please contact Taiyo Yuden Co., Ltd. for more detail in advance.
Do not incorporate the products into any equipment in fields such as aerospace, aviation, nuclear
control, submarine system, military, etc. where higher safety and reliability are especially required.
In addition, even electronic components or functional modules that are used for the general electronic
equipment, if the equipment or the electric circuit require high safety or reliability function or
performances, a sufficient reliability evaluation check for safety shall be performed before commercial
shipment and moreover, due consideration to install a protective circuit is strongly recommended at
customer's design stage.
The contents of this catalog are applicable to the products which are purchased from our sales offices
or distributors (so called TAIYO YUDENs official sales channel).
It is only applicable to the products purchased from any of TAIYO YUDEN s official sales channel.
Please note that Taiyo Yuden Co., Ltd. shall have no responsibility for any controversies or disputes that
may occur in connection with a third party's intellectual property rights and other related rights arising
from your usage of products in this catalog. Taiyo Yuden Co., Ltd. grants no license for such rights.
Caution for export
Certain items in this catalog may require specific procedures for export according to Foreign
Exchange and Foreign Trade Control Law of Japan, U.S. Export Administration Regulations, and
other applicable regulations. Should you have any question or inquiry on this matter, please contact our
sales staff.
Should you have any question or inquiry on this matter, please contact our sales staff.
99¢ QM» mum : :I: I 25 : u 50 : : C . . : :I: “WW "“01 n :3. ‘ _ a an. m _ my L m UMK1OSCH101JV—FA -o--o--o-—o——o——o—-o--o--o--o--o- O I O O :I: C :I: . :: 5 a > msmm) mxns a O O O :I: L TAIYO YUDEN 2008
用途 APPLICATIONS
形名表記法 ORDERING CODE
特長 FEATURES
56
9
0R5
010
100
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
C 150CGCHCJCK
R 220RH
S 330SHSJSK
T 470TJTK
U 750UJUK
S L 3501000
実装密度向上れます
モノリシックの構造のため信頼性
同一形状静電容量範囲
一般積層セラミックコンデンサ
温度補償用Class 1
STANDARD MULTILAYER
CERAMIC CAPACITORS
(CLASS1 : TEMPERATURE COMPENSATING
DIELECTRIC TYPE)
一般電子機器用
通信機器用携帯電話PHSコードレス電話 etc.
OPERATING TEMP. 55125
Improve Higher Mounting Densities.
Multilayer block structure provides higher reliability
A wide range of capacitance values available in standard case sizes.
General electronic equipment
Communication equipment cellular phone, PHS, other wireless applica-
tions, etc.
C ± 0.25 pF
D ± 0.5 pF
F ± 1 pF
J ± 5 %
K ± 10 %
E 16
T 25
U 50
K メッキ
M 積層コンデンサ
1
定格電圧VDC
3
端子電極
5
温度特性ppm/
7
容量許容差 個別仕様
9
F φ178mm テーピング
2mmピッチ
包装
6
公称静電容量pF
4
形状寸法EIAL×Wmm
2
シリーズ
10
当社管理記号
11
04201005 0.4×0.2
0630201 0.6×0.3
1050402 1.0×0.5
標準
標準品
0.5
1
10
△=スペース
±30
±60
±120
±250
G
H
J
K
R小数点
8
製品厚mm
C 0.2
P 0.3
V 0.5
W 0.5
E 16
T 25
U 50
K Plated
M Multilayer ceramic
capacitor
1
Rated voltageVDC
3
End termination  
7
Capacitance tolerance
Standard Products
9
6
Nominal capacitancepF
4
210
11
5
Dimensionscase sizeEIAL×Wmm
example
0R5
010
100
*R=decimal point
C ± 0.25 pF
D ± 0.5 pF
F ± 1 pF
J ± 5 %
K ± 10 %
Internal code
Standard Products
△=Blank space
8
Thickness[mm]
C 0.2
P 0.3
V 0.5
W 0.5
Series name
04201005 0.4×0.2
0630201 0.6×0.3
1050402 1.0×0.5
Special code
U M K 1 0 5 C H 1 0 1 J V _F
11
10
9
8
7
6
12345
□=許容差
0.5
1
10
□=Tolerance
C 150CGCHCJCK
R 220RH
S 330SHSJSK
T 470TJTK
U 750UJUK
S L 3501000
Temperature characteristicsppm/
±30
±60
±120
±250
G
H
J
K
F φ178mm Taping
2mm pitch
Packaging
T pe (EIA) L w T e DMK042 0 4:0 02 0.2:0.02 0,2:002 01:0 03 101005) ( 010:0 001) < (="" .00a:0,00="" 1="" 004:0="" 00="" dmkdes="" 0="" 0:0="" 0:1="" 0,3:003="" 015:0="" 05="" 10201)="" (="" 024:0="" 001)="">< (="" .012:0,00="" 10,000:0="" 00="" 1_1mk105="" 10:0="" 05="" .="" 0,5:005="" 0="" 25:010="" (0402)="" (0,039:0="" 002)="" (u,02u:0="" 002)="" (0020:0002)="" w,="" (0010:0004)="" 1+="" 1+="" 1+="" 1+="" 1+="" 1+="" 1+="" 1+="" 5="" z="" +="" q5q9c9q9q9q9="" taiyo="" yuden="" 2005="">
外形寸法 EXTERNAL DIMENSIONS
CAPACITORS
4
57
9
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
P.58 P.98 P.102 P.108P.12
概略バリエーションAVAILABLE CAPACITANCE RANGE
温度特性
Temperature
char.EIA
使用温度範囲
Operating Temp. range
温度係数範囲
ppm/ 1
Temperature coefficient range
C KC0K 0±250
C JC0J 0±120
C HC0H 0±60
C GC0G 0±30
R HR2H 220±60
S KS2K 330±250
S JS2J 330±120
S HS2H 330±60
T KT2K 470±250
T JT2J 470±120
U KU2K 750±250
U JU2J 750±120
S L 1000350
55125
温度特性 Temperature Characteristics
Q
区分
Item
Q2
Symbol
1C公称静電容量 Nominal capacitancepF
2測定周波数 Measurement Frequency= 1±0.1MHzC1000pF
1±0.1kHz C1000pF
測定電圧 Measurement voltage = 0.55VrmsC1000pF
1±0.2VrmsC1000pF
40020C1 27pF
1000 30pF
C ±0.25pF 5pF
D ±0.5 pF 10pF
F ±1pF 610 pF
J ±5 % 11pF
K ±10 % 11pF
記号
Symbol
区分
Item
許容差
Tolerance
静電容量許容差 Capacitance Tolerance Symbol
TypeEIA L W T e
MK042 0.4±0.02 0.2±0.02 0.2±0.02 C 0.1±0.03
01005 0.016±0.001 0.008±0.001 0.008±0.001 0.004±0.001
MK063 0.6±0.03 0.3±0.03 0.3±0.03 P 0.15±0.05
0201 0.024±0.001 0.012±0.001 0.012±0.001 0.006±0.002
MK105 1.0±0.05 0.5±0.05 0.5±0.05 W, V 0.25±0.10
0402 0.039±0.002
0.020±0.002
0.020±0.002 0.010±0.004
120における静電容量基準
   Based on the capacitance at 20
アイテム一覧
Part Numbers
特性図
Electrical Characteristics
梱包
Packaging
信頼性
Reliability Data
使用上注意
Precautions
セレクションガイド
Selection Guide
etc
̶̶̶̶̶̶
Unitmminch
の記号製品のみ記号
Note: Letters in the table indicate thickness.
U
Temp.char. RSTCUSL
VDC
Cap 25V16V 50V
[ pF ]
pF3digits
063
042
105Type
CC
0.5
1
1.5
2
3
4
5
6
7
8
9
10
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
390
470
560
680
820
1000
0R5
010
1R5
020
030
040
050
060
070
080
090
100
120
150
180
220
270
330
390
470
560
680
820
101
121
151
181
221
271
331
391
471
561
681
821
102
V
W
W
WW
CP
P
V
V
W
O42TYPE TAIYD YUDEN 2009 U
58
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
アイテム一覧 PART NUMBERS
EHS
Environmental
Hazardous
Substances
EHS
(Environmental
Hazardous
Substances)
063TYPE
Class 1
T M K 0 6 3 0 R 5 P
T M K 0 6 3 0 1 0 P
T M K 0 6 3 1 R 5 P
T M K 0 6 3 0 2 0 P
T M K 0 6 3 0 3 0 P
T M K 0 6 3 0 4 0 P
T M K 0 6 3 0 5 0 P
T M K 0 6 3 0 6 0 P
T M K 0 6 3 0 7 0 P
T M K 0 6 3 0 8 0 P
T M K 0 6 3 0 9 0 P
T M K 0 6 3 1 0 0 P
T M K 0 6 3 1 2 0 P
T M K 0 6 3 1 5 0 P
T M K 0 6 3 1 8 0 P
T M K 0 6 3 2 2 0 P
T M K 0 6 3 2 7 0 P
T M K 0 6 3 3 3 0 P
T M K 0 6 3 3 9 0 P
T M K 0 6 3 4 7 0 P
T M K 0 6 3 5 6 0 P
T M K 0 6 3 6 8 0 P
T M K 0 6 3 8 2 0 P
T M K 0 6 3 1 0 1 P
定格電圧
Rated
Voltage
DC
形 名
Ordering code
温度特性
Temperature characteristics EIA
公称静電
容  量
Capacitance
[pF]
静電容量
容 差
Capacitance
tolerance
Thicknees
[mm]
inch
CK
C0K
CJ
C0J
CH
C0H
CG
C0G
PK
P2K
PJ
P2J
PH
P2H
RK
R2K
RJ
R2J
RH
R2H
SK
S2K
SJ
S2J
SH
S2H
TK
T2K
TJ
T2J
TH
T2H
UK
U2K
UJ
U2J
SL
0.5
1
1.5
2
3
4
5
6
7
8
9
10
12
15
18
22
27
33
39
47
56
68
82
100
±0.25pF
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
±0.5pF
±0.5pF
±1pF
±5%
±10%
0.3±0.03±
0.012
±
0.001±
25V
形名の△に温度特性、□に静電容量許容差記号が入
Please specify the temperature characteristics code and the capacitance tolerance code.
042TYPE
Class 1
E M K 0 4 2 0 R 5 C
E M K 0 4 2 0 1 0 C
E M K 0 4 2 1 R 5 C
E M K 0 4 2 0 2 0 C
E M K 0 4 2 0 3 0 C
E M K 0 4 2 0 4 0 C
E M K 0 4 2 0 5 0 C
E M K 0 4 2 0 6 0 C
E M K 0 4 2 0 7 0 C
E M K 0 4 2 0 8 0 C
E M K 0 4 2 0 9 0 C
E M K 0 4 2 1 0 0 C
E M K 0 4 2 1 2 0 C
E M K 0 4 2 1 5 0 C
E M K 0 4 2 1 8 0 P
E M K 04 2 2 2 0 P
E M K 04 2 2 7 0 P
E M K 04 2 3 3 0 P
E M K 04 2 3 9 0 P
E M K 04 2 4 7 0 P
E M K 04 2 5 6 0 P
E M K 04 2 6 8 0 P
E M K 04 2 8 2 0 P
E M K 04 2 1 0 1 P
定格電圧
Rated
Voltage
(DC)
形 名
Ordering code
温度特性
Temperature characteristics (EIA)
公称静電
容  量
Capacitance
[pF]
静電容量
容 差
Capacitance
tolerance
Thicknees
[mm]
(inch)
CK
(C0K)
CJ
(C0J)
CH
(C0H)
CG
(C0G)
PK
(P2K)
PJ
(P2J)
PH
(P2H)
RK
(R2K)
RJ
(R2J)
RH
(R2H)
SK
(S2K)
SJ
(S2J)
SH
(S2H)
TK
(T2K)
TJ
(T2J)
TH
(T2H)
UK
(U2K)
UJ
(U2J)
SL
0.5
1
1.5
2
3
4
5
6
7
8
9
10
12
15
18
22
27
33
39
47
56
68
82
100
±0.25pF
±0.5pF
±0.5pF
±1pF
±5%
±10%
0.2±0.02
(0.008±0.001)
16V
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
形名の△に温度特性、□に静電容量許容差記号が入
Please specify the temperature characteristics code and the capacitance tolerance code.
1 05TYPE 05:0,05 05:0,05 TAIYO YUDEN 2009 U
CAPACITORS
4
59
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
アイテム一覧 PART NUMBERS
105TYPE
Class 1
U M K 1 0 5 0 R 5 W
U M K 1 0 5 0 1 0 W
U M K 1 0 5
1 R 5 W
U M K 1 0 5 0 2 0 W
U M K 1 0 5 0 3 0 W
U M K 1 0 5 0 4 0 W
U M K 1 0 5 0 5 0 W
U M K 1 0 5 0 6 0 W
U M K 1 0 5 0 7 0 W
U M K 1 0 5 0 8 0
U M K 1 0 5
0 9 0
U M K 1 0 5 1 0 0
U M K 1 0 5
1 2 0
U M K 1 0 5 1 5 0
U M K 1 0 5 1 8 0
U M K 1 0 5 2 2 0 V
U M K 1 0 5 2 7 0 V
U M K 1 0 5 3 3 0 V
U M K 1 0 5 3 9 0 V
U M K 1 0 5 4 7 0 V
U M K 1 0 5 5 6 0 V
U M K 1 0 5 6 8 0 V
U M K 1 0 5 8 2 0 V
U M K 1 0 5
1 0 1 V
U M K 1 0 5 1 2 1 V
U M K 1 0 5 1 5 1 V
U M K 1 0 5 1 8 1 V
U M K 1 0 5
2 2 1 V
U M K 1 0 5 2 7 1 V
U M K 1 0 5 3 3 1 V
U M K 1 0 5 S L 1 2 1 V
U M K 1 0 5 S L 1 5 1 V
U M K 1 0 5 S L 1 8 1 V
U M K 1 0 5 S L 2 2 1 V
U M K 1 0 5 S L 2 7 1 V
U M K 1 0 5 S L 3 3 1 V
定格電圧
Rated
Voltage
DC
形 名
Ordering code
温度特性
Temperature characteristics EIA
公称静電
容  量
Capacitance
[pF]
静電容量
容 差
Capacitance
tolerance
Thicknees
[mm]
inch
CK
C0K
CJ
C0J
CH
C0H
CG
C0G
PK
P2K
PJ
P2J
PH
P2H
RK
R2K
RJ
R2J
RH
R2H
SK
S2K
SJ
S2J
SH
S2H
TK
T2K
TJ
T2J
TH
T2H
UK
U2K
UJ
U2J
SL
0.5
1
1.5
2
3
4
5
6
7
8
9
10
12
15
18
22
27
33
39
47
56
68
82
100
120
150
180
220
270
330
120
150
180
220
270
330
±0.25pF
±0.5pF
±0.5pF
±1pF
±5%
±10%
0.5±0.05
0.020±0.002
50V
形名の△に温度特性、□に静電容量許容差記号、○にCH時にV UJの時Wが入す。
Please specify the temperature characteristics code. Please specify the capacitance tolerance code.
comes to V when is and W when is UJ.
105TYPE
Class 1
U M K 1 0 5 0 R 5 B W
U M K 1 0 5 0 1 0 B W
U M K 1 0 5 1 R 2 B W
U M K 1 0 5 1 R 5 B W
U M K 1 0 5 1 R 8 B W
U M K 1 0 5 2 R 2 J W
U M K 1 0 5 2 R 7 J W
U M K 1 0 5 3 R 3 J W
U M K 1 0 5 3 R 9 J W
U M K 1 0 5 4 R 7 J W
U M K 1 0 5 5 R 6 J W
U M K 1 0 5 6 R 8 J W
U M K 1 0 5 8 R 2 J W
U M K 1 0 5 1 0 0 J W
U M K 1 0 5 1 2 0 J W
U M K 1 0 5 1 5 0 J W
U M K 1 0 5 1 8 0 J W
U M K 1 0 5 2 0 0 J W
定格電圧
Rated
Voltage
DC
形 名
Ordering code
温度特性
Temperature characteristics EIA
公称静電
容  量
Capacitance
[pF]
静電容量
容 差
Capacitance
tolerance
Thicknees
[mm]
inch
CK
C0K
CJ
C0J
CH
C0H
CG
C0G
PK
P2K
PJ
P2J
PH
P2H
RK
R2K
RJ
R2J
RH
R2H
SK
S2K
SJ
S2J
SH
S2H
TK
T2K
TJ
T2J
TH
T2H
UK
U2K
UJ
U2J
SL
0.5
1
1.2
1.5
1.8
2.2
2.7
3.3
3.9
4.7
5.6
6.8
8.2
10
12
15
18
20
±0.1pF
±5%
0.5±0.05
0.020±0.002
50V
形名の△に温度特性が入
Please specify the temperature characteristics code.
EHS
Environmental
Hazardous
Substances
EHS
Environmental
Hazardous
Substances
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
RoHS
E—E‘n‘ma Taped packaging E 42( D rm j M E os( D 5( iii—7 Card boavd cavriev 1ape r~y77'-—7 /Topmpe / { «7;;77 Sprocxe: hole 3‘ y 7fi7kgfl I WWW—i 7 Embossed Tape IW/7'?—7 / Top tape u \ifiU/T Sprockel ho‘e i‘v 7152\311 cmp cava fvjififlfi §y7 cmpmxea cmp X545— Shd r 9775’ ‘uo‘ mm (onzmnaa) I ESE“ Connxcmgpan 36‘; / [t 42'2““) ~7nm74" (/1 33:0028) ”1,393. ‘5“3' mg. (“MW (005972”) 77* (comm ‘ ‘ ‘ 7 ,_ A _ 7,—‘ 7 , . 5 f5 $357,774 v 7 7 7 1 l #7 7 , TAIYC) YUDEN 2009
98
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
梱包 PACKAGING
テーピング材質 Taping material
※□WK
※□WK
Unitmm inch
105, 107, 212形状個別対応致しますのでおさい
Please contact any of our offices for accepting your requirement accord-
ing to dimensions 0402, 0603, 0805.(inch)
バルクカセットBulk Cassette
①最小受注単位数 Minimum Quantity
プレスポケットタイプは
ボトムテープ
U71 .m ‘Sn 35:005 am (0 who 002) \ w \ F ( “310.1 20:0.1 (0157:00011) (o 079 + 0.004) I ‘53‘ gm: 2073;?“ my Splackemme (01,593”) ( .c 50:0.004) (new) We « ( A k A A / ma 3 w§ 5 ' ' 08 mg 7 7 V ' :3 “g A e 3: 3w ‘ W ‘ “W 4e 22:31 L E u b 4/ 5‘5 ' E 2 J 1 n ‘ ‘ ‘uie‘ F 40:01 jk (0157:0304) 2010‘ (007910004) 131? fiu'fi Y7§10I (00:51“) SDmck‘noh (“(059100”) T k a :3 :3 fl: :3 / / am 15:3‘ 175101 4 mm (smocxm hole (0 059 mm) (o 069:0 om) r4 7 ,A / mg 3 “V 3a ”a ‘ A V H ON T ‘ rat 8: j , ‘ B , ‘ ,mN ND * 3 ‘ 8 W J D 5( } F ( 20 w \ 401m " (0157mm) 101 m (0 07910 004) TAIYD YU DEN EODS
CAPACITORS
4
99
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
梱包 PACKAGING
テーピング寸法 Taping dimensions
 紙テープPaper Tape8mm0.315inches wide
2.0±0.052.0±0.05
T1
部品挿入角
Unitmminch
Unitmminch
Type
チップ挿入部 挿入ピッチ テープ
EIA
Chip cavity
Insertion Pitch
Tape Thickness
A B F K T
3.7
4.9
8.0±0.1
0.6max.
MK4321812
0.146
0.193
0.315±0.004
4.0max.
0.024max.
0.157max.
エンボステープEmbossed tape8mm0.315inches wide
Unitmminch
エンボステープEmbossed tape12mm0.472inches wide
Type チップ挿入部 挿入ピッチ テープ
EIA
Chip Cavity
Insertion Pitch
Tape Thickness
A B F T
MK1070603 1.0 1.8 4.0±0.1 1.1max.
WK1070306
0.039 0.071
0.157±0.004 0.043max.
2K1100504
1.15 1.55 4.0±0.1 1.0max.
0.045 0.061
0.157±0.004 0.039max.
MK2120805
WK2120508
1.655 2.4
4K2120805 0.065 0.094
4.0±0.1 1.1max.
2K2120805
0.157±0.004 0.043max.
MK3161206
2.0 3.6
0.079 0.142
Unitmminch
Type チップ挿入部 挿入ピッチ テープ
EIA
Chip Cavity
Insertion Pitch
Tape Thickness
A B F T
2K0960302
0.72 1.02 52.0±0.05
0.45max.(0.018max)
0.028 0.040
0.079±0.002
0.6max.(0.024max)
MK1050402 0.655 1.155 52.0±0.05 0.8max.
VK1050402 0.026 0.045
0.079±0.002
0.031max.
2.0±0.052.0±0.05
部品挿入角
Type チップ挿入部 挿入ピッチ テープ
EIA
Chip cavity
Insertion Pitch
Tape Thickness
A B F K T
WK1070306
1.0 1.8
1.3max.
0.25±0.1
0.039 0.071
0.051max.
0.01±0.004
MK2120805
1.655 2.4
0.065 0.094 4.0±0.1
MK3161206
2.0 3.6
0.157±0.004
3.4max. 0.6max.
0.079 0.142
0.134max. 0.024max.
MK3251210
2.8 3.6
0.110 0.142
Type
入部
Chip Cavity
Insertion Pitch
Tape Thickness
F T
T1
MK042010050.25
0.010
0.45
0.018
2.0±0.05
0.079±0.002
0.36max.
0.014
0.27max.
0.011
MK06302010.37
0.016
0.67
0.027
2.0±0.05
0.079±0.002
0.45max.
0.018
0.42max.
0.017
WK10502040.65
0.026
1.15
0.045
2.0±0.05
0.079±0.002
0.45max
0.018max
0.42max
0.017max
Unitmminch
gm fofliAHS gas uiyia: E‘IHK woman CND cavity Blink Damon Lender _,% + A o o o o o o o o » L—J—J ( a 157mdmwme (0.07910920) _ ma 010,2 Mntzn wmlznan) U97mm 2.5m? was; mu 2 5 (o ass) mtl s «mmuiry (oa‘ammw‘ae) (mu mus» uth - ‘meIi-7 (u472hchexwld (0.551 to 059) um : mm (mm) /' |~-;7?—7 :3 0~20- / Topcovenape —% N—X7—7 Base (309 TAIYO YUDEN 2009
100
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
リーダー空部 Leader and Blank portion
160mm以上
6.3inches or more
方向
Direction of tape feed
100mm以上
3.94inches or more
400mm以上
15.7inches or more
リール寸法 Reel size
トップテープ強度 Top Tape Strength
トップテープのはがし下図矢印方向にて0.10.7Nとなります
The top tape requires a peel-off force of 0.10.7N in the direction of the
arrow as illustrated below.
梱包 PACKAGING
mm mm; Mfl w w H x‘ 5v) H 4: %‘V~E! zo flr a! (um mm) TAIYD YU DEN EODS
CAPACITORS
4
103
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
BJ: ±10%, ±20%
F %
BJ:
2.5% max.50V, 25V
F:
5.0% max. 50V, 25V
Note 4
BJ±10
2585
F
2585
BJX7R±15
FY5V  
RELIABILITY DATA 1/3
Item Temperature Compensating Class 1
Standard
Specified Value
Test Methods and RemarksHigh Permitivity Class 2
High ValueStandard Note1
55 to 125
55 to 125
50VDC,25VDC,
16VDC
No breakdown or
damage
10000 MΩ min.
0.5 to 5 pF: ±0.25 pF
1 to 10pF: ±0.5 pF
5 to 10 pF: ±1 pF
11 pF or over: ± 5%
±10%
105TYPER, S, T, U only
0.52pF
: ±
0.1pF
2.220pF
: ±
5
%
Under 30 pF
: Q400 20C
30 pF or over : Q1000
C= Nominal capacitance
CK0±250
CJ0±120
CH0±60
CG0±30
RH220±60
SK330±250
SJ330±120
SH330±60
TK470±250
TJ470±120
UK750±250
UJ750±120
S L
350 t o 1000
ppm/
Appearance:
No abnormality
Capacitance change:
Within ±5% or ±0.5 pF,
whichever is larger.
BJ55 to 125
F25 to 85
BJ55 to 125
F25 to 85
50VDC,25VDC
25 to 85
25 to 85
50VDC,35VDC,25VDC
16VDC,10VDC,6.3VDC
4DVC, 2.5VDC
16VDC
50VDC
No abnormality No breakdown or damage
500 MΩμF. or 10000 MΩ., whichever is the
smaller.
Note 5
0.5 to 2 pF : ±0.1 pF
2.2 to 5.1 pF : ±5%
Refer to detailed
specification
CH0±60
RH220±60
ppm/
Appearance:
No abnormality
Capacitance change:
Within±0.5 pF
Appearance:
No abnormality
Capacitance change:
BJWithin ±12.5%
FWithin ±30%
High Frequency Type
1.Operating Temperature
Range
2.Storage Temperature
Range
3.Rated Voltage
4.Withstanding Voltage
Between terminals
5.Insulation Resistance
6.Capacitance Tolerance
7.
Q or Tangent of Loss Angle
tan δ
8.Temperature
Characteristic
of Capacitance
9.Resistance to Flexure of
Substrate
Without
voltage ap-
plication
Multilayer Ceramic Capacitor Chips
BJ±10±20
F2080
BJ2.5 max.
F7 max.
Note 4
BJ±10
2585
F3080
2585
BJX7RX5R
  ±15
FY5V
  2282
80
20
30
80
According to JIS C 5102 clause 7.12.
Temperature compensating:
Measurement of capacitance at 20 and 85 shall be
made to calculate temperature characteristic by the fol-
lowing equation.
C85 C20 × 106ppm/
C20×△T
High permitivity:
Change of maximum capacitance deviation in step 1 to 5
Temperature at step 1: 20
Temperature at step 2: minimum operating temperature
Temperature at step 3: 20 Reference temperature
Temperature at step 4: maximum operating temperature
Temperature at step 5: 20
Reference temperature for X7R, X5R, Y5U and Y5V shall be 25
High Capacitance Type BJX7R55125, BJX5R5585
EY5U3085, FY5V3085
High Capacitance Type BJX7R55125, BJX5R5585
EY5U3085, FY5V3085
22
82
Warp: 1mm
Testing board: glass epoxyresin substrate
Thickness: 1.6mm 063 TYPE : 0.8mm
The measurement shall be made with board in the bent position.
Applied voltage: Rated voltage×3 Class 1
Rated voltage×2.5 Class 2
Duration: 1 to 5 sec.
Charge/discharge current: 50mA max. Class 1,2
Applied voltage: Rated voltage
Duration: 60±5 sec.
Charge/discharge current: 50mA max.
Measuring frequency
Class1 1Hz±10%C1000pF
1Hz±10%C1000pF
Class2 1Hz±10%C10μF
120Hz±10HzC10μF
Measuring voltage
Note 4 Class10.55VrmsC1000pF
1±0.2VrmsC1000pF
Class2 1±0.2VrmsC10μF
0.5±0.1VrmsC10μF
Bias application: None
Multilayer:
Measuring frequency
Class1 1Hz±10%C1000pF
1Hz±10%C1000pF
Class2 1Hz±10%C10μF
120Hz±10HzC10μF
Measuring voltage
Note 4     Class10.55VrmsC1000pF
1±0.2VrmsC1000pF
Class2 1±0.2VrmsC10μF
0.5±0.1VrmsC10μF
Bias application: None
HighFrequencyMultilayer:
Measuring frequency: 1GHz
Measuring equipment: HP4291A
Measuring jig: HP16192A
Pmssmg Mg 7 i i Fveul cm, 3;: “mm" (m: Rev/215g) TAIYD YU DEN EODS
CAPACITORS
4
105
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
RELIABILITY DATA 2/3
10.Body Strength
11.Adhesion of Electrode
12.Solderability
13.Resistance to soldering
14.Thermal shock
15.
Damp Heat steady state
No mechanical dam-
age.
Appearance: No ab-
normality
Capacitance change:
Within ±2.5%
Q: Initial value
Insulation resistance:
Initial value
Withstanding voltage
between terminals:
No abnormality
Appearance: No ab-
normality
Capacitance change:
Within ±0.25pF
Q: Initial value
Insulation resistance:
Initial value
Withstanding voltage
between terminals:
No abnormality
Appearance: No ab-
normality
Capacitance change:
Within ±0.5pF,
Insulation resistance:
1000 MΩ min.
Appearance: No abnormality
Capacitance change: Within ±7.5% BJ
Within ±20% F
tan δ: Initial value Note 4
Insulation resistance: Initial value
Withstanding voltage between terminals: No
abnormality
Appearance: No abnormality
Capacitance change: Within ±7.5% BJ
Within ±20% F
tan δ: Initial value Note 4
Insulation resistance: Initial value
Withstanding voltage between terminals: No
abnormality
Appearance: No ab-
normality
Capacitance change:
W i t h i n ±2.5% o r
±0.25pF, whichever is
larger.
Q: Initial value
Insulation resistance:
Initial value
Withstanding voltage
between terminals:
No abnormality
Appearance: No ab-
normality
Capacitance change:
W i t h i n ±2.5% o r
±0.25pF, whichever is
larger.
Q: Initial value
Insulation resistance:
Initial value
Withstanding voltage
between terminals:
No abnormality
Appearance: No ab-
normality
Capacitance change:
Within ±5% or ±0.5pF,
whichever is larger.
Q:
C30 pF : Q350
10 C30 p F : Q
275 2.5C
C10 pF : Q200
10C
C: Nominal capacitance
Insulation resistance:
1000 MΩ min.
No separation or indication of separation of electrode.
At least 95% of terminal electrode is covered by new solder.
Appearance: No ab-
normality
Capacitance change:
BJ: Within ±12.5%
F: Within ±30%
tan δ: BJ: 5.0% max.
F: 7.5% max.
Note 4
Insulation resistance:
50
MΩμF or 1000 MΩ
whichever is smaller.
Note 5
Appearance: No ab-
normality
Capacitance change:
BJ:Within ±12.5%
Note 4
tan δ:
BJ: 5.0% max. Note 4.
F: 11.0% max.
Insulation resistance:
50 MΩμF or 1000 MΩ
whichever is smaller.
Note 5
High Frequency Multilayer:
Applied force: 5N
Duration: 10 sec.
Applied force: 5N
Duration: 30±5 sec.
Solder temperature: 230±5
Duration: 4±1 sec.
Preconditioning: Thermal treatment at 150 for 1 hr
Applicable to Class 2.
Solder temperature: 270±5
Duration: 3±0.5 sec.
Preheating conditions: 80 to 100, 2 to 5 min. or 5 to 10 min.
150 to 200, 2 to 5 min. or 5 to 10 min.
Recovery: Recovery for the following period under the
standard condition after the test.
624 hrs Class 1
24±2 hrs Class 2
Preconditioning: Thermal treatment at 150 for 1 hr
Applicable to Class 2.
Conditions for 1 cycle:
Step 1: Minimum operating temperature 30±3 min.
Step 2: Room temperature 2 to 3 min.
Step 3: Maximum operating temperature 30±3 min.
Step 4: Room temperature 2 to 3 min.
Number of cycles: 5 times
Recovery after the test: 624 hrs Class 1
24±2 hrs Class 2
Item Temperature Compensating Class 1
Standard
Test Methods and RemarksHigh Permittivity Class 2
High ValueStandard Note1High Frequency Type
Specified Value
A
A
A
LW Reverse
Multilayer
Preconditioning: Thermal treatment at 150 for 1 hr
Applicable to Class 2.
Temperature: 40±2
Humidity: 90 to 95% RH
Duration: 500 hrs
Recovery: Recovery for the following period under the
standard condition after the removal from test chamber.
624 hrs Class 1
24±2 hrs Class 2
HighFrequency Multilayer:
Temperature: 60±2
Humidity: 90 to 95% RH
Duration: 500 hrs
Recovery: Recovery for the following period under the
standard condition after the removal from test chamber.
624 hrs Class 1
Multilayer Ceramic Capacitor Chips
24
0
24
0
0
3
0
3
01005, 0201, 0302 TYPE 2N
TAIYC) YUDEN 2009
CAPACITORS
4
107
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
RELIABILITY DATA 3/3
According to JIS C 5102 Clause 9. 9.
Multilayer:
Preconditioning: Voltage treatment Class 2
Temperature: 40±2
Humidity: 90 to 95% RH
Duration: 500 hrs
Applied voltage: Rated voltage
Charge and discharge current: 50mA max. Class 1,2
Recovery: Recovery for the following period under the standard
condition after the removal from test chamber.
624 hrs Class 1
24±2 hrs Class 2
HighFrequency Multilayer:
Temperature: 60±2
Humidity: 90 to 95% RH
Duration: 500 hrs
Applied voltage: Rated voltage
Charge and discharge current: 50mA max.
Recovery: 624 hrs of recovery under the standard
condition after the removal from test chamber.
According to JIS C 5102 clause 9.10.
Multilayer:
Preconditioning: Voltage treatment Class 2
Temperature:125±3Class 1, Class 2: B, BJX7R
85±2 Class 2: BJ,F
Duration: 1000 hrs
Applied voltage: Rated voltage×2 Note 6
Recovery: Recovery for the following period under the
standard condition after the removal from test chamber.
   624 hrs Class 1
    24±2 hrs Class 2
HighFrequency Multilayer:
Temperature: 125±3 Class 1
Duration: 1000 hrs
Applied voltage: Rated voltage×2
Recovery: 624 hrs of recovery under the standard
condition after the removal from test chamber.
16.Loading under Damp Heat
17.
Loading at High Tempera-
ture
Appearance: No ab-
normality
Capacitance change:
C2 pF: Within ±0.4 pF
C2 pF: Within ±0.75
pF
C Nominal capaci-
tance
Insulation resistance:
500 MΩ min.
Appearance: No ab-
normality
Capacitance change:
Within ±3% or ±
0.3pF, whichever is
larger.
Insulation resistance:
1000 MΩ min.
Appearance: No ab-
normality
Capacitance change:
Within ±7.5% or ±
0.75pF, whichever is
larger.
Q: C30 pF: Q200
C30 pF: Q100
10C/3
C Nominal capaci-
tance
Insulation resistance:
500 MΩ min.
Appearance: No ab-
normality
Capacitance change:
Within ±3% or
±0.3pF, whichever is
larger.
Q: C30 pF : Q350
10C30 pF: Q275
2.5C
C10 pF: Q200
10C
C Nominal
capacitance
Insulation resistance:
1000 MΩ min.
Appearance: No ab-
normality
Capacitance change:
BJWithin±12.5
FWithin±30
Note 4
tanδ
BJ5.0max.
F11max.
Note 4
Insulation resistance:
25 MΩμF or 500 MΩ,
whichever is the smaller.
Note 5
Appearance: No abnormality
Capacitance change:
BJWithin±12.5
Within±20%※※
Within±25%※※
FWithin±30
Note 4
tanδ
BJ5.0max.
F11max.
Note 4
Insulation resistance:
50 MΩμF or 1000 MΩ,
whichever is smaller.
Note 5
Appearance: No ab-
normality
Capacitance change:
BJ: Within ±12.5%
F: Within ±30%
Note 4
tan δ: BJ: 5.0% max.
F: 7.5% max.
Note 4
Insulation resistance:
25 MΩμF or 500 MΩ,
whichever is the smaller.
Note 5
Appearance: No ab-
normality
Capacitance change:
BJ: Within ±12.5%
F: Within ±30%
Note 4
tan δ:
BJ: 4.0% max.
F: 7.5% max.
Note 4
Insulation resistance:
50 MΩμF or 1000 MΩ,
whichever is smaller.
Note 5
Item Temperature Compensating Class 1
Standard
Specified Value
Test Methods and RemarksHigh Permittivity Class 2
High ValueStandard Note1High Frequency Type
24
0
24
0
48
0
48
0
Multilayer Ceramic Capacitor Chips
Note 1 :For 105 type, specified in "High value".
Note 2 :Thermal treatment Multilayer: 1 hr of thermal treatment at 150 0 /10 followed by 24±2 hrs of recovery under the standard condition shall be performed before the measurement.
Note 3 :
Voltage treatment Multilayer: 1 hr of voltage treatment under the specified temperature and voltage for testing followed by 24±2 hrs of recovery under the standard condition shall be performed before the measurement.
Note 4, 5 :The figure indicates typical inspection. Please refer to individual specifications.
Note 6 :Some of the parts are applicable in rated voltage×1.5. Please refer to individual specifications.
Note on standard condition: "standard condition" referred to herein is defined as follows: 5 to 35 of temperature, 45 to 85% relative humidity, and 86 to 106kPa of air pressure.
When there are questions concerning measurement results: In order to provide correlation data, the test shall be conducted under condition of 20±2 of temperature, 60 to 70% relative
humidity, and 86 to 106kPa of air pressure. Unless otherwise specified, all the tests are conducted under the "standard condition."
Land pattern izfl+ Chm capacmm Sumerimsm Chm caoammr +—+ FH‘H‘H‘W Mumu flfi‘fi‘fl Ln_n_n_1 I3 I32 III I: III Br I TAIYD YU DEN EODS
PRECAUTIONS
CAPACITORS
4
109
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
1/6
Technical considerationsStages Precautions
Precautions on the use of Multilayer Ceramic Capacitors
1.Circuit Design Verification of operating environment, electrical rating and per-
formance
1. A malfunction in medical equipment, spacecraft, nuclear
reactors, etc. may cause serious harm to human life or have
severe social ramifications. As such, any capacitors to be
used in such equipment may require higher safety and/or
reliability considerations and should be clearly differentiated
from components used in general purpose applications.
Operating Voltage Verification of Rated voltage
1. The operating voltage for capacitors must always be lower
than their rated values.
If an AC voltage is loaded on a DC voltage, the sum of the
two peak voltages should be lower than the rated value of
the capacitor chosen. For a circuit where both an AC and a
pulse voltage may be present, the sum of their peak voltages
should also be lower than the capacitor's rated voltage.
2. Even if the applied voltage is lower than the rated value, the
reliability of capacitors might be reduced if either a high fre-
quency AC voltage or a pulse voltage having rapid rise time
is present in the circuit.
1.The following diagrams and tables show some examples of recommended patterns to
prevent excessive solder amourts.larger fillets which extend above the component
end terminations
Examples of improper pattern designs are also shown.
1 Recommended land dimensions for a typical chip capacitor land patterns for PCBs
2.PCB Design Pattern configurations
Design of Land-patterns
1. When capacitors are mounted on a PCB, the amount of
solder used size of fillet can directly affect capacitor per-
formance. Therefore, the following items must be carefully
considered in the design of solder land patterns:
1 The amount of solder applied can affect the ability of
chips to withstand mechanical stresses which may lead
to breaking or cracking. Therefore, when designing
land-patterns it is necessary to consider the appropri-
ate size and configuration of the solder pads which in
turn determines the amount of solder necessary to form
the fillets.
2 When more than one part is jointly soldered onto the
same land or pad, the pad must be designed so that each
component's soldering point is separated by solder-resist.
Recommended land dimensions for wave-soldering unit: mm
Recommended land dimensions for reflow-soldering unit: mm
Type 107 212 316 325
1.6 2.0 3.2 3.2
0.8 51.25 1.6 2.5
A 0.81.0 1.01.4 1.82.5 1.82.5
B 0.50.8 0.81.5 0.81.7 0.81.7
C 0.60.8 0.91.2 1.21.6 1.82.5
L
W
Excess solder can affect the ability of chips to withstand mechanical stresses. There-
fore, please take proper precautions when designing land-patterns.
L
W
Size
L
W
Type
2122 circuits
1102 circuits
0962 circuits
2.0 1.37 0.9
1.25 1.0 0.6
a 0.50.6 0.350.45 0.250.35
b 0.50.6 0.550.65 0.150.25
c 0.50.6 0.30.4 0.150.25
d 1.0 0.64 0.45
Type 042 063 105 107 212 316 325 432
0.4 0.6 1.0 1.6 2.0 3.2 3.2 4.5
0.2 0.3 0.5 0.8 51.25 1.6 2.5 3.2
A
0.150.25 0.200.30
0.450.55
0.81.0 0.81.2 1.82.5 1.82.5 2.53.5
B
0.100.20 0.200.30
0.400.50
0.60.8 0.81.2 1.01.5 1.01.5 1.51.8
C
0.150.30 0.250.40
0.450.55
0.60.8 0.91.6 1.22.0 1.83.2 2.33.5
Size
L
W
Type
2124 circuits
2.0
1.25
a 0.50.6
b 0.50.6
c 0.20.3
d 0.5
Size
Size
Lam mnem Chin canmm Sa‘dewmmt WE: “ng Mm, mm" g % Peflnraflanr DE] DE 0 E m a Magnltude at was; A>E : on): TAIYC) YUDEN 2009
PRECAUTIONS
CAPACITORS
4
111
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
Size
2/6
2 Examples of good and bad solder application2.PCB Design
1-1. The following are examples of good and bad capacitor layout; SMD capacitors should
be located to minimize any possible mechanical stresses from board warp or deflection.
Not recommended Recommended
Deflection of
the board
Pattern configurations
Capacitor layout on panelized [breakaway] PC boards
1. After capacitors have been mounted on the boards, chips
can be subjected to mechanical stresses in subsequent
manufacturing processes PCB cutting, board inspection,
mounting of additional parts, assembly into the chassis, wave
soldering the reflow soldered boards etc. For this reason,
planning pattern configurations and the position of SMD ca-
pacitors should be carefully performed to minimize stress.
Items
Component
placement close
to the chassis
Not recommended Recommended
1-2. To layout the capacitors for the breakaway PC board, it should be noted that the
amount of mechanical stresses given will vary depending on capacitor layout. The
example below shows recommendations for better design.
1-3. When breaking PC boards along their perforations, the amount of mechanical stress
on the capacitors can vary according to the method used. The following methods
are listed in order from least stressful to most stressful: push-back, slit, V-grooving,
and perforation. Thus, any ideal SMD capacitor layout must also consider the PCB
splitting procedure.
Technical considerationsStages Precautions
Mixed mounting
of SMD and
leaded compo-
nents
Hand-soldering
of leaded
components
near mounted
components
Horizontal
component
placement
Precautions on the use of Multilayer Ceramic Capacitors
LWDC Recommended land dimensions for reflow-soldering
unit: mm
L
W
Type 105 107 212
0.52 50.8 1.25
1.0 1.6 2.0
A
0.180.22
0.250.3 0.50.7
B 0.20.25 0.30.4 0.40.5
C 0.91.1 1.51.7 1.92.1
Shy-\NJ our}; Supmml m3 Ammm M mesm my cnpmm are bonded ‘ a ‘ a H.» r77 TAIYC) YUDEN 2009
PRECAUTIONS
CAPACITORS
4
113
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
3/6
3.Considerations for auto-
matic placement
Adjustment of mounting machine
1. Excessive impact load should not be imposed on the ca-
pacitors when mounting onto the PC boards.
2. The maintenance and inspection of the mounters should be
conducted periodically.
Technical considerationsStages Precautions
1. If the lower limit of the pick-up nozzle is low, too much force may be imposed on the
capacitors, causing damage. To avoid this, the following points should be considered
before lowering the pick-up nozzle:
1The lower limit of the pick-up nozzle should be adjusted to the surface level of the
PC board after correcting for deflection of the board.
2The pick-up pressure should be adjusted between 1 and 3 N static loads.
3To reduce the amount of deflection of the board caused by impact of the pick-up
nozzle, supporting pins or back-up pins should be used under the PC board. The fol-
lowing diagrams show some typical examples of good pick-up nozzle placement:
Not recommended Recommended
Single-sided
mounting
Double-sided
mounting
2. As the alignment pin wears out, adjustment of the nozzle height can cause chipping or
cracking of the capacitors because of mechanical impact on the capacitors. To avoid
this, the monitoring of the width between the alignment pin in the stopped position, and
maintenance, inspection and replacement of the pin should be conducted periodically.
1. Some adhesives may cause reduced insulation resistance. The difference between
the shrinkage percentage of the adhesive and that of the capacitors may result in
stresses on the capacitors and lead to cracking. Moreover, too little or too much
adhesive applied to the board may adversely affect component placement, so the fol-
lowing precautions should be noted in the application of adhesives.
1Required adhesive characteristics
a. The adhesive should be strong enough to hold parts on the board during the mount-
ing & solder process.
b. The adhesive should have sufficient strength at high temperatures.
c. The adhesive should have good coating and thickness consistency.
d. The adhesive should be used during its prescribed shelf life.
e. The adhesive should harden rapidly
f. The adhesive must not be contaminated.
g. The adhesive should have excellent insulation characteristics.
h. The adhesive should not be toxic and have no emission of toxic gasses.
2The recommended amount of adhesives is as follows;
Figure 212/316 case sizes as examples
a 0.3mm min
b 100 120 μm
c Adhesives should not contact the pad
Selection of Adhesives
1. Mounting capacitors with adhesives in preliminary assembly,
before the soldering stage, may lead to degraded capacitor
characteristics unless the following factors are appropriately
checked; the size of land patterns, type of adhesive, amount
applied, hardening temperature and hardening period.
Therefore, it is imperative to consult the manufacturer of the
adhesives on proper usage and amounts of adhesive to use.
Precautions on the use of Multilayer Ceramic Capacitors
"mummy 1n, "9. “mm; 25.: m m we so 3w Prehenmn ‘5“ mm 2 mm Vamps-mm » , m m Wet-sauna - m .—. m 200 ‘ mo 0 5n WNW“ mm. mm: H... mm mum; Yemp-vltme am » p +—+—W 2 «watts 5w wan TAIYC) YUDEN 2009
PRECAUTIONS
CAPACITORS
4
115
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
4/6
4. Soldering Selection of Flux
1. Since flux may have a significant effect on the performance
of capacitors, it is necessary to verify the following condi-
tions prior to use;
1Flux used should be with less than or equal to 0.1 wt%
equivelent to chroline of halogenated content. Flux
having a strong acidity content should not be applied.
2When soldering capacitors on the board, the amount of
flux applied should be controlled at the optimum level.
3When using water-soluble flux, special care should be
taken to properly clean the boards.
Soldering
Temperature, time, amount of solder, etc. are specified in ac-
cordance with the following recommended conditions.
Sn-Zn solder paste can affect MLCC reliability performance.
Please contact us prior to usage.
1-1. When too much halogenated substance Chlorine, etc. content is used to activate
the flux, or highly acidic flux is used, an excessive amount of residue after soldering
may lead to corrosion of the terminal electrodes or degradation of insulation resis-
tance on the surface of the capacitors.
1-2. Flux is used to increase solderability in flow soldering, but if too much is applied, a
large amount of flux gas may be emitted and may detrimentally affect solderability. To
minimize the amount of flux applied, it is recommended to use a flux-bubbling system.
1-3. Since the residue of water-soluble flux is easily dissolved by water content in the
air, the residue on the surface of capacitors in high humidity conditions may cause a
degradation of insulation resistance and therefore affect the reliability of the compo-
nents. The cleaning methods and the capability of the machines used should also be
considered carefully when selecting water-soluble flux.
1-1. Preheating when soldering
Heating: Ceramic chip components should be preheated to within 100 to 130 of the
soldering.
Cooling: The temperature difference between the components and cleaning process
should not be greater than 100.
Ceramic chip capacitors are susceptible to thermal shock when exposed to rapid or concen-
trated heating or rapid cooling. Therefore, the soldering process must be conducted with
great care so as to prevent malfunction of the components due to excessive thermal shock.
Technical considerationsStages Precautions
Precautions on the use of Multilayer Ceramic Capacitors
Recommended conditions for soldering
[Reflow soldering]
Temperature profile
2. Because excessive dwell times can detrimentally affect solderability, soldering du-
ration should be kept as close to recommended times as possible.
[Wave soldering]
Temperature profile
Caution
1. The ideal condition is to have solder mass fillet controlled to 1/2 to 1/3 of the
thickness of the capacitor, as shown below:
Capacitor
PC board
Solder
Caution
1. Make sure the capacitors are preheated sufficiently.
2. The temperature difference between the capacitor and melted solder should not be
greater than 100 to 130
3. Cooling after soldering should be as gradual as possible.
4. Wave soldering must not be applied to the capacitors designated as for reflow sol-
dering only.
260以下
10秒迄
260以下
10秒迄
予熱150
60秒以上
350以下
3秒迄
120秒以上
60秒以上
予熱150
本加熱230以上
40秒迄
温度100以下
十分予熱
※回数
回迄保証
温度以下
十分予熱
※回数
回迄保証
仕様
(※1903216
プ以下)1303225以上)
20W先端1φ以下推奨致
直接触留意下
※回数1回迄保証
上記温度最大許容条件
  常推奨
温度(℃
300
200
100
0
温度(℃
300
200
100
0
温度(℃
400
300
200
100
0
徐冷
徐冷
徐冷
Peak 260 max
10 sec max
Peak 260 max
10 sec max
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be reflow soldering for 2 times.
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be wave soldering for 1 time.
Except for reflow soldering type.
(※
190 3216Type max, 130 3225
Type min
It is recommended to use 20W soldering iron and
the tip is 1φ or less.
The soldering iron should not directly touch the
components.
Assured to be soldering iron for 1 time.
Note: The above profiles are the maximum allowable
soldering condition, therefore these profiles are
not always recommended.
Temperature(℃
300
200
100
0
Temperature(℃
300
200
100
0
Temperature(℃
400
300
200
100
0
Preheating
150
60 sec min
Gradually
cooling
Gradually
cooling
Gradually
cooling
Heating above 230
40 sec max
Preheating
150
120 sec min
350 max
3 sec max
60 sec min
Pb free soldering
Pb free soldering
Pb free soldering
260以下
10秒迄
260以下
10秒迄
予熱150
60秒以上
350以下
3秒迄
120秒以上
60秒以上
予熱150
本加熱230以上
40秒迄
温度100以下
十分予熱
※回数
回迄保証
温度以下
十分予熱
※回数
回迄保証
仕様
(※1903216
プ以下)1303225以上)
20W先端1φ以下推奨致
直接触留意下
※回数1回迄保証
上記温度最大許容条件
  常推奨
温度(℃
300
200
100
0
温度(℃
300
200
100
0
温度(℃
400
300
200
100
0
徐冷
徐冷
徐冷
Peak 260 max
10 sec max
Peak 260 max
10 sec max
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be reflow soldering for 2 times.
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be wave soldering for 1 time.
Except for reflow soldering type.
(※
190 3216Type max, 130 3225
Type min
It is recommended to use 20W soldering iron and
the tip is 1φ or less.
The soldering iron should not directly touch the
components.
Assured to be soldering iron for 1 time.
Note: The above profiles are the maximum allowable
soldering condition, therefore these profiles are
not always recommended.
Temperature(℃
300
200
100
0
Temperature(℃)
300
200
100
0
Temperature(℃
400
300
200
100
0
Preheating
150
60 sec min
Gradually
cooling
Gradually
cooling
Gradually
cooling
Heating above 230
40 sec max
Preheating
150
120 sec min
350 max
3 sec max
60 sec min
Pb free soldering
Pb free soldering
Pb free soldering
mm“ cc) 3m Premalns 25.: m m me ya me .2.“ mm.“ w. m s «m; TAIYC) YUDEN 2009
PRECAUTIONS
CAPACITORS
4
117
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
5/6
[Hand soldering]
Temperature profile
5.Cleaning Cleaning conditions
1. When cleaning the PC board after the capacitors are all
mounted, select the appropriate cleaning solution according
to the type of flux used and purpose of the cleaning e.g.
to remove soldering flux or other materials from the produc-
tion process.
2. Cleaning conditions should be determined after verifying,
through a test run, that the cleaning process does not affect
the capacitor's characteristics.
1. The use of inappropriate solutions can cause foreign substances such as flux residue
to adhere to the capacitor or deteriorate the capacitor's outer coating, resulting in a
degradation of the capacitor's electrical properties especially insulation resistance.
2. Inappropriate cleaning conditions insufficient or excessive cleaning may detrimen-
tally affect the performance of the capacitors.
1Excessive cleaning
In the case of ultrasonic cleaning, too much power output can cause excessive vibra-
tion of the PC board which may lead to the cracking of the capacitor or the soldered
portion, or decrease the terminal electrodes' strength. Thus the following conditions
should be carefully checked;
Ultrasonic output Below 20 W/
Ultrasonic frequency Below 40 kHz
Ultrasonic washing period 5 min. or less
4. Soldering
6.Post cleaning processes 1. With some type of resins a decomposition gas or chemical
reaction vapor may remain inside the resin during the hard-
ening period or while left under normal storage conditions
resulting in the deterioration of the capacitor's performance.
2. When a resin's hardening temperature is higher than the
capacitor's operating temperature, the stresses generated by
the excess heat may lead to capacitor damage or destruction.
The use of such resins, molding materials etc. is not recom-
mended.
Breakaway PC boards splitting along perforations
1. When splitting the PC board after mounting capacitors and
other components, care is required so as not to give any
stresses of deflection or twisting to the board.
2. Board separation should not be done manually, but by us-
ing the appropriate devices.
Mechanical considerations
1. Be careful not to subject the capacitors to excessive me-
chanical shocks.
1If ceramic capacitors are dropped onto the floor or a
hard surface, they should not be used.
2When handling the mounted boards, be careful that the
mounted components do not come in contact with or
bump against other boards or components.
7.Handling
Technical considerationsStages Precautions
Precautions on the use of Multilayer Ceramic Capacitors
Caution
1. Use a 20W soldering iron with a maximum tip diameter of 1.0 mm.
2. The soldering iron should not directly touch the capacitor.
260以下
10秒迄
260以下
10秒迄
予熱150
60秒以上
350以下
3秒迄
120秒以上
60秒以上
予熱150
本加熱230以上
40秒迄
温度100以下
十分予熱
※回数
回迄保証
温度以下
十分予熱
※回数
回迄保証
仕様
(※1903216
プ以下)1303225以上)
20W先端1φ以下推奨致
直接触留意下
※回数1回迄保証
上記温度最大許容条件
  常推奨
温度(℃
300
200
100
0
温度(℃
300
200
100
0
温度(℃
400
300
200
100
0
徐冷
徐冷
徐冷
Peak 260 max
10 sec max
Peak 260 max
10 sec max
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be reflow soldering for 2 times.
Ceramic chip components should be preheated to
within 100 to 130 of the soldering.
Assured to be wave soldering for 1 time.
Except for reflow soldering type.
(※⊿
190 3216Type max, 130 3225
Type min
It is recommended to use 20W soldering iron and
the tip is 1φ or less.
The soldering iron should not directly touch the
components.
Assured to be soldering iron for 1 time.
Note: The above profiles are the maximum allowable
soldering condition, therefore these profiles are
not always recommended.
Temperature(℃
300
200
100
0
Temperature(℃
300
200
100
0
Temperature(℃)
400
300
200
100
0
Preheating
150
60 sec min
Gradually
cooling
Gradually
cooling
Gradually
cooling
Heating above 230
40 sec max
Preheating
150
120 sec min
350 max
3 sec max
60 sec min
Pb free soldering
Pb free soldering
Pb free soldering
TAIYD YUDEN 2009
PRECAUTIONS
CAPACITORS
4
119
当社ログ使用当社製品るおずお
Please read the "Notice for TAIYO YUDEN products" before using this catalog.
6/6
8.Storage conditions Storage
1. To maintain the solderability of terminal electrodes and to
keep the packaging material in good condition, care must
be taken to control temperature and humidity in the storage
area. Humidity should especially be kept as low as possible.
Recommended conditions
Ambient temperature Below 30
Humidity Below 70% RH
The ambient temperature must be kept below 40. Even
under ideal storage conditions capacitor electrode solder-
ability decreases as time passes, so should be used within
6 months from the time of delivery.
Ceramic chip capacitors should be kept where no chlorine or
sulfur exists in the air.
2. The capacitance value of high dielectric constant capacitors
type 2 &3 will gradually decrease with the passage of time,
so this should be taken into consideration in the circuit design.
If such a capacitance reduction occurs, a heat treatment of
150 for 1hour will return the capacitance to its initial level.
1. If the parts are stored in a high temperature and humidity environment, problems
such as reduced solderability caused by oxidation of terminal electrodes and dete-
rioration of taping/packaging materials may take place. For this reason, components
should be used within 6 months from the time of delivery. If exceeding the above
period, please check solderability before using the capacitors.
Technical considerationsStages Precautions
Precautions on the use of Multilayer Ceramic Capacitors