74LVC1G125 Datasheet by Nexperia USA Inc.

View All Related Products | Download PDF Datasheet
nexpefla
74LVC1G125
Bus buffer/line driver; 3-state
Rev. 13 — 6 November 2017 Product data sheet
1 General description
The 74LVC1G125 provides one non-inverting buffer/line driver with 3-state output. The 3-
state output is controlled by the output enable input (OE). A HIGH-level at pin OE causes
the output to assume a high-impedance OFF-state.
The input can be driven from either 3.3 V or 5 V devices. This feature allows the use of
this device in a mixed 3.3 V and 5 V environment.
This device is fully specified for partial power-down applications using IOFF. The IOFF
circuitry disables the output, preventing the damaging backflow current through the
device when it is powered down.
2 Features and benefits
Wide supply voltage range from 1.65 V to 5.5 V
High noise immunity
Complies with JEDEC standard:
JESD8-7 (1.65 V to 1.95 V)
JESD8-5 (2.3 V to 2.7 V)
JESD8-B/JESD36 (2.7 V to 3.6 V)
±24 mA output drive (VCC = 3.0 V)
ESD protection:
HBM JESD22-A114F exceeds 2 000 V
MM JESD22-A115-A exceeds 200 V
CMOS low power consumption
Inputs accept voltages up to 5 V
Latch-up performance exceeds 250 mA
Direct interface with TTL levels
Multiple package options
Specified from -40 °C to +85 °C and -40 °C to +125 °C
74LVC1G125 mnaHB
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
2 / 20
3 Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74LVC1G125GW -40 °C to +125 °C TSSOP5 plastic thin shrink small outline package; 5 leads;
body width 1.25 mm
SOT353-1
74LVC1G125GV -40 °C to +125 °C SC-74A plastic surface-mounted package; 5 leads SOT753
74LVC1G125GM -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 x 1.45 x 0.5 mm
SOT886
74LVC1G125GF -40 °C to +125 °C XSON6 plastic extremely thin small outline package;
no leads; 6 terminals; body 1 x 1 x 0.5 mm
SOT891
74LVC1G125GN -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm
SOT1115
74LVC1G125GS -40 °C to +125 °C XSON6 extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm
SOT1202
74LVC1G125GX -40 °C to +125 °C X2SON5 X2SON5: plastic thermal enhanced extremely
thin small outline package; no leads; 5 terminals;
body 0.8 x 0.8 x 0.35 mm
SOT1226
4 Marking
Table 2. Marking
Type number Marking code[1]
74LVC1G125GW VM
74LVC1G125GV V25
74LVC1G125GM VM
74LVC1G125GF VM
74LVC1G125GN VM
74LVC1G125GS VM
74LVC1G125GX VM
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
5 Functional diagram
mna118
A Y
2
1
4
OE
Figure 1.  Logic symbol
mna119
1
4
2
EN
Figure 2.  IEC logic symbol
mna120
AY
OE
Figure 3.  Logic diagram
74LVC1G125 14LVC1 G1 7.5 14LVC1 G1 7.5 E D |:| E E 3 El |:| I: |:| m I: :I gamma Transparent top View 14LVC1G125 14LVC1G125 K? < cc="" el="" :="" \="" transparent="" mp="" new="" transparent="" mp="" new="">
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
3 / 20
6 Pinning information
6.1 Pinning
74LVC1G125
OE VCC
A
GND Y
001aaf198
1
2
3
5
4
Figure 4.  Pin configuration SOT353-1 and SOT753
74LVC1G125
A
001aaf199
OE
GND
n.c.
VCC
Y
Transparent top view
2
3
1
5
4
6
Figure 5.  Pin configuration SOT886
74LVC1G125
A
001aaf400
OE
GND
n.c.
VCC
Y
Transparent top view
2
3
1
5
4
6
Figure 6.  Pin configuration SOT891, SOT1115 and
SOT1202
OE 1 VCC
GND
3
2
5
4
AY
aaa-003032
Transparent top view
74LVC1G125
Figure 7.  Pin configuration SOT1226 (X2SON5)
6.2 Pin description
Table 3. Pin description
PinSymbol
TSSOP5, SC-74A and X2SON5 XSON6
Description
OE 1 1 output enable input
A 2 2 data input
GND 3 3 ground (0 V)
Y 4 4 data output
n.c. - 5 not connected
VCC 5 6 supply voltage
74LVC1G125
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
4 / 20
7 Functional description
Table 4. Function table
H = HIGH voltage level; L = LOW voltage level; X = don’t care; Z = high-impedance OFF-state.
Input Output
OE A Y
LLL
L H H
H X Z
8 Limiting values
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +6.5 V
IIK input clamping current VI < 0 V -50 - mA
VIinput voltage [1] -0.5 +6.5 V
IOK output clamping current VO > VCC or VO < 0 V - ±50 mA
Active mode [1] [2] -0.5 VCC + 0.5 VVOoutput voltage
Power-down mode [1] [2] -0.5 +6.5 V
IOoutput current VO = 0 V to VCC - ±50 mA
ICC supply current - 100 mA
IGND ground current -100 - mA
Ptot total power dissipation Tamb = -40 °C to +125 °C [3] - 250 mW
Tstg storage temperature -65 +150 °C
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] When VCC = 0 V (Power-down mode), the output voltage can be 5.5 V in normal operation.
[3] For TSSOP5 and SC-74A packages: above 87.5 °C the value of Ptot derates linearly with 4.0 mW/K.
For XSON6 and X2SON5 package: above 118 °C the value of Ptot derates linearly with 7.8 mW/K.
9 Recommended operating conditions
Table 6. Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 1.65 - 5.5 V
VIinput voltage 0 - 5.5 V
Active mode 0 - VCC VVOoutput voltage
VCC = 0 V; Power-down mode 0 - 5.5 V
Tamb ambient temperature -40 - +125 °C
74LVC1G125
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
5 / 20
Symbol Parameter Conditions Min Typ Max Unit
VCC = 1.65 V to 2.7 V - - 20 ns/VΔt/ΔV input transition rise and fall rate
VCC = 2.7 V to 5.5 V - - 10 ns/V
10 Static characteristics
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Typ[1] Max Unit
Tamb = -40 °C to +85 °C
VCC = 1.65 V to 1.95 V 0.65 × VCC - - V
VCC = 2.3 V to 2.7 V 1.7 - - V
VCC = 2.7 V to 3.6 V 2.0 - - V
VIH HIGH-level input voltage
VCC = 4.5 V to 5.5 V 0.7 × VCC - - V
VCC = 1.65 V to 1.95 V - - 0.35 × VCC V
VCC = 2.3 V to 2.7 V - - 0.7 V
VCC = 2.7 V to 3.6 V - - 0.8 V
VIL LOW-level input voltage
VCC = 4.5 V to 5.5 V - - 0.3 × VCC V
VI = VIH or VIL
VCC = 1.65 V to 5.5 V; IO = 100 μA - - 0.1 V
VCC = 1.65 V; IO = 4 mA - - 0.45 V
VCC = 2.3 V; IO = 8 mA - - 0.3 V
VCC = 2.7 V; IO = 12 mA - - 0.4 V
VCC = 3.0 V; IO = 24 mA - - 0.55 V
VOL LOW-level output voltage
VCC = 4.5 V; IO = 32 mA - - 0.55 V
VI = VIH or VIL
VCC = 1.65 V to 5.5 V; IO = -100 μA VCC - 0.1 - - V
VCC = 1.65 V; IO = -4 mA 1.2 - - V
VCC = 2.3 V; IO = -8 mA 1.9 - - V
VCC = 2.7 V; IO = -12 mA 2.2 - - V
VCC = 3.0 V; IO = -24 mA 2.3 - - V
VOH HIGH-level output voltage
VCC = 4.5 V; IO = -32 mA 3.8 - - V
IIinput leakage current VCC = 0 V to 5.5 V; VI = 5.5 V or GND - ±0.1 ±1 μA
IOZ OFF-state output current VCC = 3.6 V; VI = VIH or VIL;
VO = 5.5 V or GND
- ±0.1 ±2 μA
IOFF power-off leakage current VCC = 0 V; VI or VO = 5.5 V - ±0.1 ±2 μA
ICC supply current VI = 5.5 V or GND;
VCC = 1.65 V to 5.5 V; IO = 0 A
- 0.1 4 μA
ΔICC additional supply current per pin; VCC = 2.3 V to 5.5 V;
VI = VCC - 0.6 V; IO = 0 A
- 5 500 μA
CIinput capacitance - 5 - pF
74LVC1G125
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
6 / 20
Symbol Parameter Conditions Min Typ[1] Max Unit
Tamb = -40 °C to +125 °C
VCC = 1.65 V to 1.95 V 0.65 × VCC - - V
VCC = 2.3 V to 2.7 V 1.7 - - V
VCC = 2.7 V to 3.6 V 2.0 - - V
VIH HIGH-level input voltage
VCC = 4.5 V to 5.5 V 0.7 × VCC - - V
VCC = 1.65 V to 1.95 V - - 0.35 × VCC V
VCC = 2.3 V to 2.7 V - - 0.7 V
VCC = 2.7 V to 3.6 V - - 0.8 V
VIL LOW-level input voltage
VCC = 4.5 V to 5.5 V - - 0.3 × VCC V
VI = VIH or VIL
VCC = 1.65 V to 5.5 V; IO = 100 μA - - 0.1 V
VCC = 1.65 V; IO = 4 mA - - 0.70 V
VCC = 2.3 V; IO = 8 mA - - 0.45 V
VCC = 2.7 V; IO = 12 mA - - 0.60 V
VCC = 3.0 V; IO = 24 mA - - 0.80 V
VOL LOW-level output voltage
VCC = 4.5 V; IO = 32 mA - - 0.80 V
VI = VIH or VIL
VCC = 1.65 V to 5.5 V; IO = -100 μA VCC - 0.1 - - V
VCC = 1.65 V; IO = -4 mA 0.95 - - V
VCC = 2.3 V; IO = -8 mA 1.7 - - V
VCC = 2.7 V; IO = -12 mA 1.9 - - V
VCC = 3.0 V; IO = -24 mA 2.0 - - V
VOH HIGH-level output voltage
VCC = 4.5 V; IO = -32 mA 3.4 - - V
IIinput leakage current VCC = 0 V to 5.5 V; VI = 5.5 V or GND - - ±1 μA
IOZ OFF-state output current VCC = 3.6 V; VI = VIH or VIL;
VO = 5.5 V or GND
- - ±2 μA
IOFF power-off leakage current VCC = 0 V; VI or VO = 5.5 V - - ±2 μA
ICC supply current VI = 5.5 V or GND;
VCC = 1.65 V to 5.5 V; IO = 0 A
- - 4 μA
ΔICC additional supply current per pin; VCC = 2.3 V to 5.5 V;
VI = VCC - 0.6 V; IO = 0 A
- - 500 μA
[1] All typical values are measured at VCC = 3.3 V and Tamb = 25 °C.
74LVC1G125 Figure 10 Figure 8 Figure 9 Figure 9
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
7 / 20
11 Dynamic characteristics
Table 8. Dynamic characteristics
Voltages are referenced to GND (ground = 0 V). For test circuit see Figure 10.
-40 °C to +85 °C -40 °C to +125 °CSymbol Parameter Conditions
Min Typ[1] Max Min Max
Unit
A to Y; see Figure 8 [2]
VCC = 1.65 V to 1.95 V 1.0 3.3 8.0 1.0 10.5 ns
VCC = 2.3 V to 2.7 V 0.5 2.2 5.5 0.5 7 ns
VCC = 2.7 V 0.5 2.5 5.5 0.5 7 ns
VCC = 3.0 V to 3.6 V 0.5 2.1 4.5 0.5 6 ns
tpd propagation delay
VCC = 4.5 V to 5.5 V 0.5 1.7 4.0 0.5 5.5 ns
OE to Y; see Figure 9 [3]
VCC = 1.65 V to 1.95 V 1.0 4.1 9.4 1.0 12 ns
VCC = 2.3 V to 2.7 V 0.5 2.8 6.6 0.5 8.5 ns
VCC = 2.7 V 0.5 3.3 6.6 0.5 8.5 ns
VCC = 3.0 V to 3.6 V 0.5 2.4 5.3 0.5 7 ns
ten enable time
VCC = 4.5 V to 5.5 V 0.5 2.1 5.0 0.5 6.5 ns
OE to Y; see Figure 9 [4]
VCC = 1.65 V to 1.95 V 1.0 4.3 9.2 1.0 12 ns
VCC = 2.3 V to 2.7 V 0.5 2.7 5.0 0.5 6.5 ns
VCC = 2.7 V 0.5 3.0 5.0 0.5 6.5 ns
VCC = 3.0 V to 3.6 V 0.5 3.1 5.0 0.5 6.5 ns
tdis disable time
VCC = 4.5 V to 5.5 V 0.5 2.2 4.2 0.5 5.5 ns
per buffer; VI = GND to VCC
[5]
output enabled - 25 - - - pF
CPD power dissipation
capacitance
output disabled - 6 - - - pF
[1] Typical values are measured at Tamb = 25 °C and VCC = 1.8 V, 2.5 V, 2.7 V, 3.3 V and 5.0 V respectively.
[2] tpd is the same as tPLH and tPHL
[3] ten is the same as tPZH and tPZL
[4] tdis is the same as tPLZ and tPHZ
[5] CPD is used to determine the dynamic power dissipation (PD in μW).
PD = CPD x VCC
2 x fi x N + ∑(CL x VCC
2 x fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑(CL x VCC
2 x fo) = sum of outputs.
74LVC1G125 Table 9 Table 9
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
8 / 20
11.1 Waveforms and test circuit
mnb153
tPHL tPLH
VM
VM
A input
Y output
GND
VI
VOH
VOL
Measurement points are given in Table 9.
VOL and VOH are typical output voltage levels that occur with the output load.
Figure 8.  Input A to output Y propagation delay times
Measurement points are given in Table 9.
VOL and VOH are typical output voltage levels that occur with the output load.
Figure 9.  3-state enable and disable times
Table 9. Measurement points
Supply voltage Input Output
VCC VMVMVXVY
1.65 V to 1.95 V 0.5VCC 0.5VCC VOL + 0.15 V VOH - 0.15 V
2.3 V to 2.7 V 0.5VCC 0.5VCC VOL + 0.15 V VOH - 0.15 V
2.7 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
3.0 V to 3.6 V 1.5 V 1.5 V VOL + 0.3 V VOH - 0.3 V
4.5 V to 5.5 V 0.5VCC 0.5VCC VOL + 0.3 V VOH - 0.3 V
74LVC1G125 G ”i Em i m
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
9 / 20
VEXT
VCC
VIVO
mna616
DUT
CL
RT
RL
RL
G
Test data is given in Table 10.
Definitions for test circuit:
RL = Load resistance.
CL = Load capacitance including jig and probe capacitance.
RT = Termination resistance should be equal to the output impedance Zo of the pulse generator.
VEXT = External voltage for measuring switching times.
Figure 10.  Test circuit for measuring switching times
Table 10. Test data
Supply voltage Input Load VEXT
VCC VItr, tfCLRLtPLH, tPHL tPZH, tPHZ tPZL, tPLZ
1.65 V to 1.95 V VCC ≤ 2.0 ns 30 pF 1 kΩ open GND 2VCC
2.3 V to 2.7 V VCC ≤ 2.0 ns 30 pF 500 Ω open GND 2VCC
2.7 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open GND 6 V
3.0 V to 3.6 V 2.7 V ≤ 2.5 ns 50 pF 500 Ω open GND 6 V
4.5 V to 5.5 V VCC ≤ 2.5 ns 50 pF 500 Ω open GND 2VCC
74LVC1G125 TSSOPS: plastic lhin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1 .- l l L l " ,Wi‘iW, \ * * ‘ l +7?9 4 D Lib In L ’ Ligal
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
10 / 20
12 Package outline
UNIT A1
A
max. A2A3bpLHELpw yv
c eD(1) E(1) Z(1) θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.1
0
1.0
0.8
0.30
0.15
0.25
0.08
2.25
1.85
1.35
1.15 0.65
e1
1.3 2.25
2.0
0.60
0.15
0.1 0.10.30.425
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
0.46
0.21
SOT353-1 MO-203 SC-88A 00-09-01
03-02-19
wM
bp
D
Z
e
e1
0.15
1 3
5 4
θ
A
A2
A1
Lp
(A3)
detail X
L
HE
E
c
vMA
X
A
y
1.5 3 mm0
scale
TSSOP5: plastic thin shrink small outline package; 5 leads; body width 1.25 mm SOT353-1
1.1
Figure 11.  Package outline SOT353-1 (TSSOP5)
74LVC1G125 Plastic surface-mounted package; 5 leads SOT753 [ {:1 Cl ‘ )1 \ / i A; i ‘ / 1 ‘ x _ _ ‘ \ / ,,,,, ,_ 2‘: _ I: 4Q—g :I/ II L— 5--
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
11 / 20
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT753 SC-74A
w BM
bp
D
e
A
A1
Lp
Q
detail X
HE
E
vMA
AB
y
0 1 2 mm
scale
c
X
1 32
45
Plastic surface-mounted package; 5 leads SOT753
UNIT A1bpc D EHELpQ ywv
mm 0.100
0.013
0.40
0.25
3.1
2.7
0.26
0.10
1.7
1.3
e
0.95 3.0
2.5 0.2 0.10.2
DIMENSIONS (mm are the original dimensions)
0.6
0.2
0.33
0.23
A
1.1
0.9
02-04-16
06-03-16
Figure 12.  Package outline SOT753
XSONE masuc ex|reme\ylmn smaH uulllne package, nu \eads 6|ermma\s,budy1 x145 x o 5 mm 74LVC1G125 SOTBBE ‘RD r734» \ w 477—» if}, ;: 7+ L T? L \?EJ?EJ \ i \ E© W
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
12 / 20
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT886 MO-252
sot886_po
04-07-22
12-01-05
Unit
mm
max
nom
min
0.5 0.04 1.50
1.45
1.40
1.05
1.00
0.95
0.35
0.30
0.27
0.40
0.35
0.32
0.6
A(1)
Dimensions (mm are the original dimensions)
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1.45 x 0.5 mm SOT886
A1b
0.25
0.20
0.17
D E e e1
0.5
L L1
terminal 1
index area
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
1
6
2
5
3
4
6x
(2)
4x
(2)
A
Figure 13.  Package outline SOT886 (XSON6)
74LVC1G125 xsous: plastic extremely thin small outline package; no leads; 5 terminals; body 1 x 1 x 0.5 mm $07391 +4 7, E] E E E E
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
13 / 20
terminal 1
index area
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT891
SOT891
05-04-06
07-05-15
XSON6: plastic extremely thin small outline package; no leads; 6 terminals; body 1 x 1 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1
0 1 2 mm
scale
DIMENSIONS (mm are the original dimensions)
UNIT
mm 0.20
0.12
1.05
0.95
0.35
0.27
A1
max b E
1.05
0.95
D e e1L
0.40
0.32
L1
0.350.55
A
max
0.5 0.04
1
6
2
5
3
4
A
6×
(1)
4×
(1)
Note
1. Can be visible in some manufacturing processes.
Figure 14.  Package outline SOT891 (XSON6)
74LVC1G125 W C! El Ef© W
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
14 / 20
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1115
sot1115_po
10-04-02
10-04-07
Unit
mm
max
nom
min
0.35 0.04 0.95
0.90
0.85
1.05
1.00
0.95
0.55 0.3
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 0.9 x 1.0 x 0.35 mm SOT1115
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
L1
b
321
6 5 4
(6×)(2)
A1A
Figure 15.  Package outline SOT1115 (XSON6)
74LVC1G125 Ef© W
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
15 / 20
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT1202
sot1202_po
10-04-02
10-04-06
Unit
mm
max
nom
min
0.35 0.04 1.05
1.00
0.95
1.05
1.00
0.95
0.55 0.35
0.40
0.35
0.32
A(1)
Dimensions
Note
1. Including plating thickness.
2. Visible depending upon used manufacturing technology.
XSON6: extremely thin small outline package; no leads;
6 terminals; body 1.0 x 1.0 x 0.35 mm SOT1202
A1b
0.20
0.15
0.12
D E e e1L
0.35
0.30
0.27
L1
0 0.5 1 mm
scale
terminal 1
index area
D
E
(4×)(2)
e1e1
e
L
b
1 2 3
L1
6 5 4
(6×)(2)
A
A1
Figure 16.  Package outline SOT1202 (XSON6)
74LVC1G125 xzsous: plastic thermal enhanced extremely min small ouuine package; no leads; AW 4‘ 49$ @@ n E© m
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
16 / 20
References
Outline
version
European
projection Issue date
IEC JEDEC EIAJ
SOT1226
sot1226_po
12-04-10
12-04-25
Unit
mm
max
nom
min
0.35 0.85
0.80
0.75
0.04 0.30
0.25
0.20
0.85
0.80
0.75
0.27
0.22
0.17
0.05
A(1)
Dimensions
Note
1. Dimension A is including plating thickness.
2. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
SOT1226
A1A3
0.128
0.040
D DhE b e
0.48
k L v
0.1
w y
0.05 0.05
scale
0
1
m
m
X
terminal 1
index area
D
E
A B
detail X
A
A1A3
C
y
C
y1
5 4
terminal 1
index area
D
h
L
b
k
e
AC B
v
Cw
21
0.20
0.27
0.22
0.17
y1
X2SON5: plastic thermal enhanced extremely thin small outline package; no leads;
5 terminals; body 0.8 x 0.8 x 0.35 mm
3
Figure 17.  Package outline SOT1226 (X2SON5)
74LVC1G125 Table 12. Revision history Table 7 Figure 13
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
17 / 20
13 Abbreviations
Table 11. Abbreviations
Acronym Description
CMOS Complementary Metal Oxide Semiconductor
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
14 Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74LVC1G125 v.13 20171107 Product data sheet - 74LVC1G125 v.12
Modifications: The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
Legal texts have been adapted to the new company name where appropriate.
74LVC1G125 v.12 20161202 Product data sheet - 74LVC1G125 v.11
Modifications: Table 7: The maximum limits for leakage current and supply current have changed.
74LVC1G125 v.11 20120702 Product data sheet - 74LVC1G125 v.10
Modifications: Added type number 74LVC1G125GX (SOT1226)
Package outline drawing of SOT886 (Figure 13) modified.
74LVC1G125 v.10 20111207 Product data sheet - 74LVC1G125 v.9
Modifications: Legal pages updated.
74LVC1G125 v.9 20101229 Product data sheet - 74LVC1G125 v.8
74LVC1G125 v.8 20100824 Product data sheet - 74LVC1G125 v.7
74LVC1G125 v.7 20070830 Product data sheet - 74LVC1G125 v.6
74LVC1G125 v.6 20060912 Product data sheet - 74LVC1G125 v.5
74LVC1G125 v.5 20040915 Product specification - 74LVC1G125 v.4
74LVC1G125 v.4 20021118 Product specification - 74LVC1G125 v.3
74LVC1G125 v.3 20020528 Product specification - 74LVC1G125 v.2
74LVC1G125 v.2 20010406 Product specification - 74LVC1G125 v.1
74LVC1G125 v.1 20001222 Product specification - -
74LVC1G125 Ince mis dacumenl was pu mg llwww neggenamm
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
18 / 20
15 Legal information
15.1 Data sheet status
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product
development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple
devices. The latest product status information is available on the Internet at URL http://www.nexperia.com.
15.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the
relevant full data sheet, which is available on request via the local Nexperia
sales office. In case of any inconsistency or conflict with the short data sheet,
the full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
15.3 Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia. In no event shall Nexperia be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation -
lost profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory. Notwithstanding any damages that
customer might incur for any reason whatsoever, Nexperia's aggregate and
cumulative liability towards customer for the products described herein shall
be limited in accordance with the Terms and conditions of commercial sale of
Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification. Customers are responsible for the
design and operation of their applications and products using Nexperia
products, and Nexperia accepts no liability for any assistance with
applications or customer product design. It is customer’s sole responsibility
to determine whether the Nexperia product is suitable and fit for the
customer’s applications and products planned, as well as for the planned
application and use of customer’s third party customer(s). Customers should
provide appropriate design and operating safeguards to minimize the risks
associated with their applications and products. Nexperia does not accept
any liability related to any default, damage, costs or problem which is based
on any weakness or default in the customer’s applications or products, or
the application or use by customer’s third party customer(s). Customer is
responsible for doing all necessary testing for the customer’s applications
and products using Nexperia products in order to avoid a default of the
applications and the products or of the application or use by customer’s third
party customer(s). Nexperia does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or
the grant, conveyance or implication of any license under any copyrights,
patents or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
74LVC1G125
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
74LVC1G125 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2017. All rights reserved.
Product data sheet Rev. 13 — 6 November 2017
19 / 20
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications. In the event that customer
uses the product for design-in and use in automotive applications to
automotive specifications and standards, customer (a) shall use the product
without Nexperia's warranty of the product for such automotive applications,
use and specifications, and (b) whenever customer uses the product for
automotive applications beyond Nexperia's specifications such use shall be
solely at customer’s own risk, and (c) customer fully indemnifies Nexperia
for any liability, damages or failed product claims resulting from customer
design and use of the product for automotive applications beyond Nexperia's
standard warranty and Nexperia's product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
15.4 Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74LVC1G125
Nexperia 74LVC1G125
Bus buffer/line driver; 3-state
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section 'Legal information'.
© Nexperia B.V. 2017. All rights reserved.
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 6 November 2017
Document identifier: 74LVC1G125
Contents
1 General description ............................................ 1
2 Features and benefits .........................................1
3 Ordering information .......................................... 2
4 Marking .................................................................2
5 Functional diagram ............................................. 2
6 Pinning information ............................................ 3
6.1 Pinning ...............................................................3
6.2 Pin description ................................................... 3
7 Functional description ........................................4
8 Limiting values ....................................................4
9 Recommended operating conditions ................ 4
10 Static characteristics .......................................... 5
11 Dynamic characteristics .....................................7
11.1 Waveforms and test circuit ................................ 8
12 Package outline .................................................10
13 Abbreviations .................................................... 17
14 Revision history ................................................ 17
15 Legal information .............................................. 18

Products related to this Datasheet

IC BUFFER NON-INVERT 5.5V SC74A
IC BUF NON-INVERT 5.5V 5TSSOP
IC BUF NON-INVERT 5.5V 5TSSOP
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUF NON-INVERT 5.5V 5X2SON
IC BUFFER NON-INVERT 5.5V SC74A
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V SC74A
IC BUF NON-INVERT 5.5V 5TSSOP
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUF NON-INVERT 5.5V 5X2SON
IC BUF NON-INVERT 5.5V 5X2SON
IC BUFFER NON-INVERT 5.5V 6XSON
IC BUFFER NON-INVERT 5.5V 6XSON