74HC(T)139 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
@ PHILIPS
DATA SHEET
Product specification
File under Integrated Circuits, IC06
September 1993
INTEGRATED CIRCUITS
74HC/HCT139
Dual 2-to-4 line
decoder/demultiplexer
For a complete data sheet, please also download:
The IC06 74HC/HCT/HCU/HCMOS Logic Family Specifications
The IC06 74HC/HCT/HCU/HCMOS Logic Package Information
The IC06 74HC/HCT/HCU/HCMOS Logic Package Outlines
September 1993 2
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
FEATURES
Demultiplexing capability
Two independent 2-to-4 decoders
Multifunction capability
Active LOW mutually exclusive outputs
Output capability: standard
ICC category: MSI
GENERAL DESCRIPTION
The 74HC/HCT139 are high-speed Si-gate CMOS devices
and are pin compatible with low power Schottky TTL
(LSTTL). It is specified in compliance with JEDEC
standard no. 7A.
The 74HC/HCT139 are high-speed, dual 2-to-4 line
decoder/multiplexers. This device has two independent
decoders, each accepting two binary weighted inputs
(nA0and nA1) and providing four mutually exclusive active
LOW outputs (nY0 to nY3). Each decoder has an active
LOW enable input (nE).
When nE is HIGH, every output is forced HIGH. The
enable can be used as the data input for a 1-to-4
demultiplexer application.
The “139” is identical to the HEF4556 of the HE4000B
family.
QUICK REFERENCE DATA
GND = 0 V; Tamb = 25 °C; tr= tf= 6 ns
Notes
1. CPD is used to determine the dynamic power dissipation (PDin µW):
PD= CPD ×VCC2×fi+∑(CL×VCC2×fo) where:
fi= input frequency in MHz
fo= output frequency in MHz
(CL×VCC2×fo) = sum of outputs
CL= output load capacitance in pF
VCC = supply voltage in V
2. For HC the condition is VI= GND to VCC
For HCT the condition is VI= GND to VCC 1.5 V
APPLICATIONS
Memory decoding or data-routing
Code conversion
ORDERING INFORMATION
See
“74HC/HCT/HCU/HCMOS Logic Package Information”
.
SYMBOL PARAMETER CONDITIONS TYPICAL UNIT
HC HCT
tPHL/ tPLH propagation delay CL= 15 pF; VCC = 5 V
nAnto nYn11 13 ns
nE3to nYn10 13 ns
CIinput capacitance 3.5 3.5 pF
CPD power dissipation capacitance per multiplexer notes 1 and 2 42 44 pF
A u $‘ 16 v Elvoc .: WE EIE "no—; "IE E2"! 2—1;“, "10—5 . 3—H. w, o., WE ‘39 E“! "a 0-1 "IE Em non—I: ‘ME 32?. "—uu IV. a.“ _ — 3—“ 2v 0—") w, 7 .o n, | . z I: :1 _ “so-1 annE El": 22 um“: ‘fu Ina-u xlv , D :x a , 2—. cg a ‘ a; .= 5 1—, .u 2: c ,2 Lb 3L7 Lban a L’ m u a a? D u u ‘ 0:” v: ‘ , ‘= n u 2 ‘= n 2 2 m 1 3'0 2|: 3 L' EDEN 3 L9 Inna:
September 1993 3
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
PIN DESCRIPTION
PIN NO. SYMBOL NAME AND FUNCTION
1, 15 1E, 2E enable inputs (active LOW)
2, 3 1A0, 1A1address inputs
4, 5, 6, 7 1Y0to 1Y3outputs (active LOW)
8 GND ground (0 V)
12, 11, 10, 9 2Y0to 2Y3outputs (active LOW)
14, 13 2A0, 2A1address inputs
16 VCC positive supply voltage
Fig.1 Pin configuration. Fig.2 Logic symbol.
Fig.3 IEC logic symbol.
(a) (b)
u u: mm: ‘2 u m 71w!"
September 1993 4
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
FUNCTION TABLE
Notes
1. H = HIGH voltage level
L = LOW voltage level
X = don’t care
INPUTS OUTPUTS
nEnA
0nA1nY0nY1nY2nY3
HXXHHHH
L
L
L
L
L
H
L
H
L
L
H
H
L
H
H
H
H
L
H
H
H
H
L
H
H
H
H
L
Fig.4 Functional diagram.
Fig.5 Logic diagram (one decoder/demultiplexer).
September 1993 5
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
DC CHARACTERISTICS FOR 74HC
For the DC characteristics see
“74HC/HCT/HCU/HCMOS Logic Family Specifications”
.
Output capability: standard
ICC category: MSI
AC CHARACTERISTICS FOR 74HC
GND = 0 V; tr= tf= 6 ns; CL= 50 pF
SYMBOL PARAMETER
Tamb (°C)
UNIT
TEST CONDITIONS
74HC VCC
(V)
WAVEFORMS
+25 40 to +85 40 to +125
min. typ. max. min. max. min. max.
tPHL/ tPLH propagation delay
nAnto Yn
39
14
11
145
29
25
180
36
31
220
44
38
ns
2.0
4.5
6.0
Fig.6
tPHL/ tPLH propagation delay
nE to nYn
33
12
10
135
27
23
170
34
29
205
41
35
ns
2.0
4.5
6.0
Fig.7
tTHL/ tTLH output transition
time
19
7
6
75
15
13
95
19
16
110
22
19
ns
2.0
4.5
6.0
Figs 6 and 7
September 1993 6
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
DC CHARACTERISTICS FOR HCT
For the DC characteristics see
“74HC/HCT/HCU/HCMOS Logic Family Specifications”
.
Output capability: standard
ICC category: MSI
Note to HCT types
The value of additional quiescent supply current (ICC) for a unit load of 1 is given in the family specifications.
To determine ICC per input, multiply this value by the unit load coefficient shown in the table below.
AC CHARACTERISTICS FOR 74HCT
GND = 0 V; tf= tf= 6 ns; CL= 50 pF
INPUT UNIT LOAD COEFFICIENT
1An
2An
nE
0.70
0.70
1.35
SYMBOL PARAMETER
Tamb (°C)
UNIT
TEST CONDITIONS
74HCT VCC
(V)
WAVEFORMS
+25 40 to +85 40 to +125
min. typ. max. min. max. min. max.
tPHL/ tPLH propagation delay
nAnto Yn16 34 43 51 ns 4.5 Fig.6
tPHL/ tPLH propagation delay
nE to nYn16 34 43 51 ns 4.5 Fig.7
tTHL/ tTLH output transition
time 7 15 19 22 ns 4.5 Figs 6 and 7
"An INPUT "7,, wnmv "qu nE mvut n7" ourrur mom
September 1993 7
Philips Semiconductors Product specification
Dual 2-to-4 line decoder/demultiplexer 74HC/HCT139
AC WAVEFORMS
PACKAGE OUTLINES
See
“74HC/HCT/HCU/HCMOS Logic Package Outlines”
.
Fig.6 Waveforms showing the address input (nAn) to output (nYn) propagation delays and the output transition
times.
(1) HC : VM= 50%; VI= GND to VCC.
HCT: VM= 1.3 V; VI= GND to 3 V.
Fig.7 Waveforms showing the enable input (nE) to output (nYn) propagation delays and the output transition
times.
(1) HC : VM= 50%; VI= GND to VCC.
HCT: VM= 1.3 V; VI= GND to 3 V.

Products related to this Datasheet

IC DECODER/DEMUX DUAL 16SOIC
IC DECODER/DEMUX 2-4 LINE 16SOIC
IC DECODER/DEMUX DUAL 2-4 16SOIC
IC DECODR/DEMUX DUAL 2:4 16TSSOP
IC DECODER/DEMUX 2-4LINE 16TSSOP
IC DUAL 2-4 DECODER/DEMUX 16SOIC
IC DECODER/DEMUX DUAL 2-4 16DIP
IC DECODER/DEMUX DUAL 2-4 16DIP
IC DUAL 2-4 DECODER/DEMUX 16SSOP
IC DUAL 2:4 DECODER/DEMUX 16SSOP
IC DECODER/DEMUX DUAL 16SOIC
IC DUAL 2:4 DECODR/DEMUX 16TSSOP
IC DUAL 2:4 DECODR/DEMUX 16TSSOP
ID DECODER/DEMUX 2-4 LINE 16SSOP
IC DECODER/DEMUX 2-4 LINE 16SSOP
IC DECODER/DEMUX 2-4 LINE 16SOIC
IC DECODER/DEMUX 2-4LINE 16TSSOP
IC DECODER/DEMUX 2-4LINE 16TSSOP
IC DECODER/DEMUX DUAL 16SOIC
IC DECODER/DEMUX 2-4 LINE 16SOIC
IC DECODR/DEMUX DUAL 2:4 16TSSOP
IC DECODER/DEMUX 2-4LINE 16TSSOP