74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
Rev. 6 — 16 July 2019 Product data sheet
1. General description
The 74HC132; 74HCT132 is a quad 2-input NAND gate with Schmitt-trigger inputs. Inputs include
clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in
excess of VCC. Schmitt trigger inputs transform slowly changing input signals into sharply defined
jitter-free output signals.
2. Features and benefits
•Complies with JEDEC standard no. 7A
•ESD protection:
•HBM JESD22-A114F exceeds 2000 V
•MM JESD22-A115-A exceeds 200 V
•Multiple package options
•Specified from −40 °C to +85 °C and from −40 °C to +125 °C
3. Applications
•Wave and pulse shapers
•Astable multivibrators
•Monostable multivibrators
4. Ordering information
Table 1. Ordering information
PackageType number
Temperature range Name Description Version
74HC132D
74HCT132D
-40 °C to +125 °C SO14 plastic small outline package; 14 leads;
body width 3.9 mm
SOT108-1
74HC132DB
74HCT132DB
-40 °C to +125 °C SSOP14 plastic shrink small outline package; 14 leads;
body width 5.3 mm
SOT337-1
74HC132PW
74HCT132PW
-40 °C to +125 °C TSSOP14 plastic thin shrink small outline package; 14 leads;
body width 4.4 mm
SOT402-1
74HC132BQ -40 °C to +125 °C DHVQFN14 plastic dual in-line compatible thermal enhanced
very thin quad flat package; no leads; 14 terminals;
body 2.5 × 3 × 0.85 mm
SOT762-1

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
5. Functional diagram
mna407
1A
1Y
1
3
1B
2
2A
2Y
4
6
2B
5
3A
3Y
9
8
3B
10
4A
4Y
12
11
4B
13
Fig. 1. Logic symbol
2
3
&
1
5
6
&
4
10
8
&
9
mna408
13
11
&
12
Fig. 2. IEC logic symbol
mna409
A
Y
B
Fig. 3. Logic diagram
(one Schmitt trigger)
6. Pinning information
6.1. Pinning
132
1A VCC
1B 4B
1Y 4A
2A 4Y
2B 3B
2Y 3A
GND 3Y
mna406
1
2
3
4
5
6
7 8
10
9
12
11
14
13
Fig. 4. Pin configuration SOT108-1 (SO14),
SOT337-1 (SSOP14) and SOT402-1 (TSSOP14)
aaa-030172
74HC132
GND(1)
Transparent top view
2Y 3A
2B 3B
2A 4Y
1Y 4A
1B 4B
GND
3Y
1
A
V
C
C
6 9
5 10
4 11
3 12
2 13
7
8
1
14
terminal 1
index area
(1) This is not a ground pin. There is no electrical or
mechanical requirement to solder the pad. In case
soldered, the solder land should remain floating or
connected to GND.
Fig. 5. Pin configuration SOT762-1 (DHVQFN14)
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 2 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
6.2. Pin description
Table 2. Pin description
Symbol Pin Description
1A to 4A 1, 4, 9, 12 data input
1B to 4B 2, 5, 10, 13 data input
1Y to 4Y 3, 6, 8, 11 data output
GND 7 ground (0 V)
VCC 14 supply voltage
7. Functional description
Table 3. Function table [1]
Input Output
nA nB nY
LLH
L H H
H L H
HHL
[1] H = HIGH voltage level; L = LOW voltage level
8. Limiting values
Table 4. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage -0.5 +7 V
IIK input clamping current VI < -0.5 V or VI > VCC + 0.5 V [1] - ±20 mA
IOK output clamping current VO < -0.5 V or VO > VCC + 0.5 V [1] - ±20 mA
IOoutput current -0.5 V < VO < VCC + 0.5 V - ±25 mA
ICC supply current - 50 mA
IGND ground current -50 - mA
Tstg storage temperature -65 +150 °C
Ptot total power dissipation [2] - 500 mW
[1] The input and output voltage ratings may be exceeded if the input and output current ratings are observed.
[2] For SOT108-1 (SO14) package: Ptot derates linearly with 10.1 mW/K above 100 °C.
For SOT337-1 (SSOP14) packages: Ptot derates linearly with 7.3 mW/K above 81 °C.
For SOT402-1 (TSSOP14) packages: Ptot derates linearly with 7.3 mW/K above 81 °C.
For SOT762-1 (DHVQFN14) packages: Ptot derates linearly with 9.6 mW/K above 98 °C.
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 3 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
9. Recommended operating conditions
Table 5. Recommended operating conditions
Voltages are referenced to GND (ground = 0 V)
74HC132 74HCT132Symbol Parameter Conditions
Min Typ Max Min Typ Max
Unit
VCC supply voltage 2.0 5.0 6.0 4.5 5.0 5.5 V
VIinput voltage 0 - VCC 0 - VCC V
VOoutput voltage 0 - VCC 0 - VCC V
Tamb ambient temperature -40 +25 +125 -40 +25 +125 °C
10. Static characteristics
Table 6. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V).
25 °C -40 °C to
+85 °C
-40 °C to
+125 °C
Symbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HC132
VI = VT+ or VT-
IO = -20 μA; VCC = 2.0 V 1.9 2.0 - 1.9 - 1.9 - V
IO = -20 μA; VCC = 4.5 V 4.4 4.5 - 4.4 - 4.4 - V
IO = -20 μA; VCC = 6.0 V 5.9 6.0 - 5.9 - 5.9 - V
IO = -4.0 mA; VCC = 4.5 V 3.98 4.32 - 3.84 - 3.7 - V
VOH HIGH-level output
voltage
IO = -5.2 mA; VCC = 6.0 V 5.48 5.81 - 5.34 - 5.2 - V
VI = VT+ or VT-
IO = 20 μA; VCC = 2.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 μA; VCC = 4.5 V - 0 0.1 - 0.1 - 0.1 V
IO = 20 μA; VCC = 6.0 V - 0 0.1 - 0.1 - 0.1 V
IO = 4.0 mA; VCC = 4.5 V - 0.15 0.26 - 0.33 - 0.4 V
VOL LOW-level output
voltage
IO = 5.2 mA; VCC = 6.0 V - 0.16 0.26 - 0.33 - 0.4 V
IIinput leakage
current
VI = VCC or GND; VCC = 6.0 V - - ±0.1 - ±1.0 - ±1.0 μA
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 6.0 V
- - 2.0 - 20 - 40 μA
CIinput capacitance - 3.5 - - - - - pF
74HCT132
VI = VT+ or VT-; VCC = 4.5 V
IO = -20 μA 4.4 4.5 - 4.4 - 4.4 - V
VOH HIGH-level output
voltage
IO = -4.0 mA 3.98 4.32 - 3.84 - 3.7 - V
VI = VT+ or VT-; VCC = 4.5 V
IO = 20 μA; - 0 0.1 - 0.1 - 0.1 V
VOL LOW-level output
voltage
IO = 4.0 mA; - 0.15 0.26 - 0.33 - 0.4 V
IIinput leakage
current
VI = VCC or GND; VCC = 5.5 V - - ±0.1 - ±1.0 - ±1.0 μA
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 4 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
25 °C -40 °C to
+85 °C
-40 °C to
+125 °C
Symbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
ICC supply current VI = VCC or GND; IO = 0 A;
VCC = 5.5 V
- - 2.0 - 20 - 40 μA
ΔICC additional supply
current
per input pin; VI = VCC - 2.1 V;
other inputs at VCC or GND;
IO = 0 A; VCC = 4.5 V to 5.5 V
- 30 108 - 135 - 147 μA
CIinput capacitance - 3.5 - - - - - pF
11. Dynamic characteristics
Table 7. Dynamic characteristics
GND = 0 V; CL = 50 pF; for test circuit see Fig. 7.
25 °C −40 °C
to +85 °C
−40 °C to
+125 °C
Symbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HC132
nA, nB to nY; see Fig. 6 [1]
VCC = 2.0 V - 36 125 - 155 - 190 ns
VCC = 4.5 V - 13 25 - 31 - 38 ns
VCC = 5.0 V; CL = 15 pF - 11 - - - - - ns
tpd propagation
delay
VCC = 6.0 V - 10 21 - 26 - 32 ns
see Fig. 6 [2]
VCC = 2.0 V - 19 75 - 95 - 110 ns
VCC = 4.5 V - 7 15 - 19 - 22 ns
tttransition time
VCC = 6.0 V - 6 13 - 16 - 19 ns
CPD power
dissipation
capacitance
per package;
VI = GND to VCC
[3] - 24 - - - - - pF
74HCT132
nA, nB to nY; see Fig. 6 [1]
VCC = 4.5 V - 20 33 - 41 - 50 ns
tpd propagation
delay
VCC = 5.0 V; CL = 15 pF - 17 - - - - - ns
tttransition time VCC = 4.5 V; see Fig. 6 [2] - 7 15 - 19 - 22 ns
CPD power
dissipation
capacitance
per package;
VI = GND to VCC - 1.5 V
[3] - 20 - - - - - pF
[1] tpd is the same as tPHL and tPLH.
[2] tt is the same as tTHL and tTLH.
[3] CPD is used to determine the dynamic power dissipation (PD in μW):
PD = CPD × VCC
2 × fi × N + ∑ (CL × VCC
2 × fo) where:
fi = input frequency in MHz;
fo = output frequency in MHz;
CL = output load capacitance in pF;
VCC = supply voltage in V;
N = number of inputs switching;
∑ (CL × VCC
2 × fo) = sum of outputs.
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 5 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
11.1. Waveforms and test circuit
001aai814
nA, nB input
VI
GND
VOH
VOL
nY output
tTHL tTLH
VM
VM
VX
VY
tPHL tPLH
Measurement points are given in Table 8.
VOL and VOH are typical voltage output levels that occur with the output load.
Fig. 6. Input to output propagation delays
Table 8. Measurement points
Input OutputType
VMVMVXVY
74HC132 0.5VCC 0.5VCC 0.1VCC 0.9VCC
74HCT132 1.3 V 1.3 V 0.1VCC 0.9VCC
001aah768
tW
tW
tr
tr
tf
VM
VI
negative
pulse
GND
VI
positive
pulse
GND
10 %
90 %
90 %
10 %
VMVM
VM
tf
VCC
DUT
RT
VIVO
CL
G
Test data is given in Table 9.
Definitions test circuit:
RT = termination resistance should be equal to output impedance Zo of the pulse generator.
CL = load capacitance including jig and probe capacitance.
Fig. 7. Test circuit for measuring switching times
Table 9. Test data
Input LoadType
VItr, tfCL
Test
74HC132 VCC 6.0 ns 15 pF, 50 pF tPLH, tPHL
74HCT132 3.0 V 6.0 ns 15 pF, 50 pF tPLH, tPHL
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 6 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
12. Transfer characteristics
Table 10. Transfer characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for waveforms see Fig. 8 till Fig. 11.
Tamb = 25 °C Tamb = −40 °C
to +85 °C
Tamb = −40 °C
to +125 °C
Symbol Parameter Conditions
Min Typ Max Min Max Min Max
Unit
74HC132
VCC = 2.0 V 0.7 1.18 1.5 0.7 1.5 0.7 1.5 V
VCC = 4.5 V 1.7 2.38 3.15 1.7 3.15 1.7 3.15 V
VT+ positive-going threshold
voltage
VCC = 6.0 V 2.1 3.14 4.2 2.1 4.2 2.1 4.2 V
VCC = 2.0 V 0.3 0.63 1.0 0.3 1.0 0.3 1.0 V
VCC = 4.5 V 0.9 1.67 2.2 0.9 2.2 0.9 2.2 V
VT- negative-going threshold
voltage
VCC = 6.0 V 1.2 2.26 3.0 1.2 3.0 1.2 3.0 V
VCC = 2.0 V 0.2 0.55 1.0 0.2 1.0 0.2 1.0 V
VCC = 4.5 V 0.4 0.71 1.4 0.4 1.4 0.4 1.4 V
VHhysteresis voltage
VCC = 6.0 V 0.6 0.88 1.6 0.6 1.6 0.6 1.6 V
74HCT132
VCC = 4.5 V 1.2 1.41 1.9 1.2 1.9 1.2 1.9 VVT+ positive-going threshold
voltage VCC = 5.5 V 1.4 1.59 2.1 1.4 2.1 1.4 2.1 V
VCC = 4.5 V 0.5 0.85 1.2 0.5 1.2 0.5 1.2 VVT- negative-going threshold
voltage VCC = 5.5 V 0.6 0.99 1.4 0.6 1.4 0.6 1.4 V
VCC = 4.5 V 0.4 0.56 - 0.4 - 0.4 - VVHhysteresis voltage
VCC = 5.5 V 0.4 0.60 - 0.4 - 0.4 - V
12.1. Transfer characteristics waveforms
mna207
VO
VI
VH
VT+
VT-
Fig. 8. Transfer characteristics
mna208
VO
VIVH
VT+
VT-
Fig. 9. Transfer characteristics definitions
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 7 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
VIN (V)
0 21
aaa-003889
20
30
10
40
50
ICC
(µA)
0
a. VCC = 2.0 V
VIN (V)
0 521 43
aaa-003890
200
300
100
400
500
ICC
(µA)
0
b. VCC = 4.5 V
VIN (V)
0 6.02.41.2 4.83.6
aaa-003892
0.4
0.6
0.2
0.8
1.0
ICC
(mA)
0
c. VCC = 6.0 V
Fig. 10. Typical 74HC132 transfer characteristics
VIN (V)
0 521 43
aaa-003893
0.6
0.9
0.3
1.2
1.5
ICC
(mA)
0
a. VCC = 4.5 V
VIN (V)
0 61 2 3 4 5
aaa-003895
1.8
1.5
1.2
0.9
0.6
0.3
ICC
(mA)
0
b. VCC = 5.5 V
Fig. 11. Typical 74HCT132 transfer characteristics
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 8 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
13. Application information
The slow input rise and fall times cause additional power dissipation, this can be calculated using
the following formula:
Padd = fi × (tr × ΔICC(AV) + tf × ΔICC(AV)) × VCC where:
Padd = additional power dissipation (μW);
fi = input frequency (MHz);
tr = rise time (ns); 10 % to 90 %;
ΔICC(AV) = average additional supply current (μA).
tf = fall time (ns); 90 % to 10 %;
Average ΔICC(AV) differs with positive or negative input transitions, as shown in Fig. 12 and Fig. 13.
An example of a relaxation circuit using the 74HC132; 74HCT132 is shown in Fig. 14.
VCC (V)
0 642
aaa-003897
400
300
200
100
average
ICC
(µA)
0
positive-going
edge
negative-going
edge
Fig. 12. Average additional supply current as a function of VCC for 74HC132;
linear change of VI between 0.1VCC to 0.9VCC.
VCC (V)
0 642
aaa-003899
500
400
300
200
100
average
ICC
(µA)
0
positive-going
edge
negative-going
edge
Fig. 13. Average additional supply current as a function of VCC for 74HCT132;
linear change of VI between 0.1VCC to 0.9VCC.
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 9 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
001aac440
VCC VCC
A
B
Y
R
C
For 74HC132 and 74HCT132:
Typical K-factor for relaxation oscillator, see Fig. 15 and Fig. 16
Fig. 14. Relaxation oscillator
VCC (V)
2 653 4
aaa-004609
1.0
0.5
1.5
2.0
K
0
Fig. 15. K-factor for 74HC132
VCC (V)
4.5 5.0 5.5
aaa-004610
0.6
0.4
0.2
0.8
1.0
1.2
K
0
Fig. 16. K-factor for 74HCT132
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 10 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
14. Package outline
UNIT A
max. A
1 A
2 A
3 b
p c D
(1) E
(1) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm
inches
1.75 0.25
0.10
1.45
1.25 0.25 0.49
0.36
0.25
0.19
8.75
8.55
4.0
3.8 1.27 6.2
5.8
0.7
0.6
0.7
0.3 8
0
o
o
0.25 0.1
DIMENSIONS (inch dimensions are derived from the original mm dimensions)
Note
1. Plastic or metal protrusions of 0.15 mm (0.006 inch) maximum per side are not included.
1.0
0.4
SOT108-1
X
w M
θ
A
A
1
A
2
b
p
D
H
E
L
p
Q
detail X
E
Z
e
c
L
v M A
(A )
3
A
7
8
1
14
y
076E06 MS-012
pin 1 index
0.069 0.010
0.004
0.057
0.049 0.01 0.019
0.014
0.0100
0.0075
0.35
0.34
0.16
0.15 0.05
1.05
0.041
0.244
0.228
0.028
0.024
0.028
0.012
0.01
0.25
0.01 0.004
0.039
0.016
99-12-27
03-02-19
0 2.5 5 mm
scale
SO14: plastic small outline package; 14 leads; body width 3.9 mm SOT108-1
Fig. 17. Package outline SOT108-1 (SO14)
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 11 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
UNIT A
1 A
2 A
3 b
p c D
(1) E
(1) e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.21
0.05
1.80
1.65 0.25 0.38
0.25
0.20
0.09
6.4
6.0
5.4
5.2 0.65 1.25 0.2
7.9
7.6
1.03
0.63
0.9
0.7
1.4
0.9
8
0
o
o
0.13 0.1
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
SOT337-1 99-12-27
03-02-19
(1)
w M
b
p
D
H
E
E
Z
e
c
v M A
X
A
y
1 7
14 8
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
MO-150
pin 1 index
0 2.5 5 mm
scale
SSOP14: plastic shrink small outline package; 14 leads; body width 5.3 mm SOT337-1
A
max.
2
Fig. 18. Package outline SOT337-1 (SSOP14)
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 12 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
UNIT A
1 A
2 A
3 b
p c D
(1) E (2) (1)
e H
E L L
p Q Z y w v θ
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05
0.95
0.80
0.30
0.19
0.2
0.1
5.1
4.9
4.5
4.3 0.65 6.6
6.2
0.4
0.3
0.72
0.38
8
0
o
o
0.13 0.1 0.2 1
DIMENSIONS (mm are the original dimensions)
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
0.75
0.50
SOT402-1 MO-153 99-12-27
03-02-18
w M
b
p
D
Z
e
0.25
1 7
14 8
θ
A
A
1
A
2
L
p
Q
detail X
L
(A )
3
H
E
E
c
v M A
X
A
y
0 2.5 5 mm
scale
TSSOP14: plastic thin shrink small outline package; 14 leads; body width 4.4 mm SOT402-1
A
max.
1.1
pin 1 index
Fig. 19. Package outline SOT402-1 (TSSOP14)
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 13 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
References
Outline
version
European
projection Issue date
IEC JEDEC JEITA
SOT762-1 MO-241
sot762-1_po
15-04-10
15-05-05
Unit
mm
max
nom
min
1 0.05 3.1 1.65 2.6
0.5 2 0.4
A(1)
Dimensions (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
DHVQFN14: plastic dual in-line compatible thermal enhanced very thin quad flat package; no leads;
14 terminals; body 2.5 x 3 x 0.85 mm SOT762-1
A1b
0.30
c D(1) DhE(1) Eh
1.00
e e1k
k
L v
0.1
w y
0.02 0.2 3.0 1.50 2.5 0.10.25 0.05 0.05
y1
0.30.85 0.20.00 2.9 1.35 2.40.18
0.51.15
0 4 mm2
scale
terminal 1
index area
AA1
c
L
Eh
Dh
k
b
2 6
13 9
8
7
1
14
D
E
terminal 1
index area
e1
e
e
C
y
C
y1
AC B
v
C
w
detail X
AB
X
Fig. 20. Package outline SOT762-1 (DHVQFN14)
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 14 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
15. Abbreviations
Table 11. Abbreviations
Acronym Description
DUT Device Under Test
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
16. Revision history
Table 12. Revision history
Document ID Release date Data sheet status Change notice Supersedes
74HC_HCT132 v.6 20190716 Product data sheet - 74HC_HCT132 v.5
Modifications: •Type number 74HC132BQ (SOT762-1) added.
•Table 4: Derating values for Ptot total power dissipation have changed.
74HC_HCT132 v.5 20180612 Product data sheet - 74HC_HCT132 v.4
Modifications: •The format of this data sheet has been redesigned to comply with the identity guidelines of
Nexperia.
•Legal texts have been adapted to the new company name where appropriate.
74HC_HCT132 v.4 20151201 Product data sheet - 74HC_HCT132 v.3
Modifications: •Type numbers 74HC132N and 74HCT132N (SOT27-1) removed.
74HC_HCT132 v.3 20120830 Product data sheet - 74HC_HCT132_CNV v.2
Modifications: •The format of this data sheet has been redesigned to comply with the new identity guidelines
of NXP Semiconductors.
•Legal texts have been adapted to the new company name where appropriate.
•Fig. 15 and Fig. 16 added (typical K-factor for relaxation oscillator).
74HC_HCT132_CNV v.2 19970826 Product specification - -
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 15 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
17. Legal information
Data sheet status
Document status
[1][2]
Product
status [3]
Definition
Objective [short]
data sheet
Development This document contains data from
the objective specification for
product development.
Preliminary [short]
data sheet
Qualification This document contains data from
the preliminary specification.
Product [short]
data sheet
Production This document contains the product
specification.
[1] Please consult the most recently issued document before initiating or
completing a design.
[2] The term 'short data sheet' is explained in section "Definitions".
[3] The product status of device(s) described in this document may have
changed since this document was published and may differ in case of
multiple devices. The latest product status information is available on
the internet at https://www.nexperia.com.
Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. Nexperia does not give any representations or
warranties as to the accuracy or completeness of information included herein
and shall have no liability for the consequences of use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is
intended for quick reference only and should not be relied upon to contain
detailed and full information. For detailed and full information see the relevant
full data sheet, which is available on request via the local Nexperia sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
Nexperia and its customer, unless Nexperia and customer have explicitly
agreed otherwise in writing. In no event however, shall an agreement be
valid in which the Nexperia product is deemed to offer functions and qualities
beyond those described in the Product data sheet.
Disclaimers
Limited warranty and liability — Information in this document is believed
to be accurate and reliable. However, Nexperia does not give any
representations or warranties, expressed or implied, as to the accuracy
or completeness of such information and shall have no liability for the
consequences of use of such information. Nexperia takes no responsibility
for the content in this document if provided by an information source outside
of Nexperia.
In no event shall Nexperia be liable for any indirect, incidental, punitive,
special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal
or replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, Nexperia’s aggregate and cumulative liability towards customer
for the products described herein shall be limited in accordance with the
Terms and conditions of commercial sale of Nexperia.
Right to make changes — Nexperia reserves the right to make changes
to information published in this document, including without limitation
specifications and product descriptions, at any time and without notice. This
document supersedes and replaces all information supplied prior to the
publication hereof.
Suitability for use — Nexperia products are not designed, authorized or
warranted to be suitable for use in life support, life-critical or safety-critical
systems or equipment, nor in applications where failure or malfunction
of an Nexperia product can reasonably be expected to result in personal
injury, death or severe property or environmental damage. Nexperia and its
suppliers accept no liability for inclusion and/or use of Nexperia products in
such equipment or applications and therefore such inclusion and/or use is at
the customer’s own risk.
Quick reference data — The Quick reference data is an extract of the
product data given in the Limiting values and Characteristics sections of this
document, and as such is not complete, exhaustive or legally binding.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. Nexperia makes no representation
or warranty that such applications will be suitable for the specified use
without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using Nexperia products, and Nexperia accepts no liability for
any assistance with applications or customer product design. It is customer’s
sole responsibility to determine whether the Nexperia product is suitable
and fit for the customer’s applications and products planned, as well as
for the planned application and use of customer’s third party customer(s).
Customers should provide appropriate design and operating safeguards to
minimize the risks associated with their applications and products.
Nexperia does not accept any liability related to any default, damage, costs
or problem which is based on any weakness or default in the customer’s
applications or products, or the application or use by customer’s third party
customer(s). Customer is responsible for doing all necessary testing for the
customer’s applications and products using Nexperia products in order to
avoid a default of the applications and the products or of the application or
use by customer’s third party customer(s). Nexperia does not accept any
liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those
given in the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — Nexperia products are
sold subject to the general terms and conditions of commercial sale, as
published at http://www.nexperia.com/profile/terms, unless otherwise agreed
in a valid written individual agreement. In case an individual agreement is
concluded only the terms and conditions of the respective agreement shall
apply. Nexperia hereby expressly objects to applying the customer’s general
terms and conditions with regard to the purchase of Nexperia products by
customer.
No offer to sell or license — Nothing in this document may be interpreted
or construed as an offer to sell products that is open for acceptance or the
grant, conveyance or implication of any license under any copyrights, patents
or other industrial or intellectual property rights.
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific Nexperia product is automotive qualified, the
product is not suitable for automotive use. It is neither qualified nor tested in
accordance with automotive testing or application requirements. Nexperia
accepts no liability for inclusion and/or use of non-automotive qualified
products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards,
customer (a) shall use the product without Nexperia’s warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
Nexperia’s specifications such use shall be solely at customer’s own risk,
and (c) customer fully indemnifies Nexperia for any liability, damages or failed
product claims resulting from customer design and use of the product for
automotive applications beyond Nexperia’s standard warranty and Nexperia’s
product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
Trademarks
Notice: All referenced brands, product names, service names and
trademarks are the property of their respective owners.
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 16 / 17

Nexperia 74HC132; 74HCT132
Quad 2-input NAND Schmitt trigger
Contents
1. General description......................................................1
2. Features and benefits.................................................. 1
3. Applications.................................................................. 1
4. Ordering information....................................................1
5. Functional diagram.......................................................2
6. Pinning information......................................................2
6.1. Pinning.........................................................................2
6.2. Pin description............................................................. 3
7. Functional description................................................. 3
8. Limiting values............................................................. 3
9. Recommended operating conditions..........................4
10. Static characteristics..................................................4
11. Dynamic characteristics.............................................5
11.1. Waveforms and test circuit........................................ 6
12. Transfer characteristics............................................. 7
12.1. Transfer characteristics waveforms........................... 7
13. Application information............................................. 9
14. Package outline........................................................ 11
15. Abbreviations............................................................ 15
16. Revision history........................................................15
17. Legal information......................................................16
© Nexperia B.V. 2019. All rights reserved
For more information, please visit: http://www.nexperia.com
For sales office addresses, please send an email to: salesaddresses@nexperia.com
Date of release: 16 July 2019
74HC_HCT132 All information provided in this document is subject to legal disclaimers. © Nexperia B.V. 2019. All rights reserved
Product data sheet Rev. 6 — 16 July 2019 17 / 17
Products related to this Datasheet
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SSOP
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14TSSOP
IC GATE NAND SCHMITT 4CH 14SO
IC GATE NAND SCHMITT 4CH 14SO
74HC132BQ/SOT762/DHVQFN14