74ALVT16240 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
PHILIPS
1. General description
The 74ALVT16240 is a high-performance BiCMOS device designed for VCC operation at
2.5 V or 3.3 V with I/O compatibility up to 5 V.
The 74ALVT16240 is an inverting 16-bit buffer that is ideal for driving bus lines. The device
features four output enable inputs (1OE, 2OE, 3OE, 4OE), each controlling four of the
3-state outputs.
2. Features
5 V I/O compatible
Live insertion and extraction permitted
3-state buffers
Power-up 3-state
Output capability: +64 mA and 32 mA
Latch-up protection:
JESD 78 exceeds 500 mA
Electrostatic discharge protection:
MIL STD 883 method 3015: exceeds 2000 V
Machine model: exceeds 200 V
Bus hold data inputs eliminate need for external pull-up resistors to hold unused inputs
16-bit bus interface
TTL input and output switching levels
Input and output interface capability to systems at 5 V supply
No bus current loading when output is tied to 5 V bus
3. Quick reference data
74ALVT16240
16-bit inverting buffer/driver; 3-state
Rev. 03 — 4 July 2005 Product data sheet
Table 1: Quick reference data
T
amb
= 25
°
C.
Symbol Parameter Conditions Min Typ Max Unit
tPLH propagation delay nAx
to nYx CL = 50 pF; VCC = 2.5 V 1.0 2.5 3.7 ns
CL = 50 pF; VCC = 3.3 V 0.5 1.7 3.0 ns
tPHL propagation delay nAx
to nYx CL = 50 pF; VCC = 2.5 V 1.0 1.9 2.9 ns
CL = 50 pF; VCC = 3.3 V 0.5 1.7 2.6 ns
Ciinput capacitance on
nOE VI = 0 V or VCC -3-pF
% 4k? 4%? if 40> 7 4k 4k? 4%? if av % 4k? 4%? if 40> 7 4k 4k? 4%? if av
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 2 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
4. Ordering information
5. Functional diagram
Cooutput capacitance VI/O = 0 V or VCC -9-pF
ICC supply current outputs disabled;
VCC = 2.5 V - 40 100 µA
outputs disabled;
VCC = 3.3 V - 60 100 µA
Table 1: Quick reference data
…continued
T
amb
= 25
°
C.
Symbol Parameter Conditions Min Typ Max Unit
Table 2: Ordering information
Type number Package
Temperature range Name Description Version
74ALVT16240DL 40 °C to +85 °C SSOP48 plastic shrink small outline package; 48 leads; body
width 7.5 mm SOT370-1
74ALVT16240DGG 40 °C to +85 °C TSSOP48 plastic thin shrink small outline package; 48 leads;
body width 6.1 mm SOT362-1
Fig 1. Logic symbol Fig 2. Logic diagram
11
1
1
1
3
2
4
001aad262
33
32
30
29
27
26
16
17
19
20
22
23
47
46
44
43
41
40
38
37
36
35
2
3
5
6
8
9
11
12
13
14
24
25
1A0
1A1
1A2
1A3
2A0
2A1
2A2
2A3
3A0
3A1
3A2
3A3
4A0
4A1
4A2
4A3
1Y0
1Y1
1Y2
1Y3
2Y0
2Y1
2Y2
2Y3
3Y0
3Y1
3Y2
3Y3
4Y0
4Y1
4Y2
4Y3
48
1
4OE
1OE
2OE
3OE
EN1
EN2
EN3
EN4
001aad261
47
46
44
43
2
3
5
6
1A0
1A1
1A2
1A3
1Y0
1Y1
1Y2
1Y3
11OE 3OE
36
35
33
32
13
14
16
17
3A0
3A1
3A2
3A3
3Y0
3Y1
3Y2
3Y3
25
30
29
27
26
19
20
22
23
4A0
4A1
4A2
4A3
4Y0
4Y1
4Y2
4Y3
24 4OE2OE
41
40
38
37
8
9
11
12
2A0
2A1
2A2
2A3
2Y0
2Y1
2Y2
2Y3
48
7 7 jjjjjjjjjjjjjjjjjjjjjjjj O EEEEEEEEEEEEEEEEEEEEEEEE
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 3 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
6. Pinning information
6.1 Pinning
6.2 Pin description
Fig 3. Pin configuration
16240
1OE 2OE
1Y0 1A0
1Y1 1A1
GND GND
1Y2 1A2
1Y3 1A3
VCC VCC
2Y0 2A0
2Y1 2A1
GND GND
2Y2 2A2
2Y3 2A3
3Y0 3A0
3Y1 3A1
GND GND
3Y2 3A2
3Y3 3A3
VCC VCC
4Y0 4A0
4Y1 4A1
GND GND
4Y2 4A2
4Y3 4A3
4OE 3OE
001aad263
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
21
22
23
24
48
47
46
45
44
43
42
41
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
Table 3: Pin description
Symbol Pin Description
1OE 1 output enable input (active LOW)
1Y0 2 data output
1Y1 3 data output
GND 4 ground (0 V)
1Y2 5 data output
1Y3 6 data output
VCC 7 supply voltage
2Y0 8 data output
2Y1 9 data output
GND 10 ground (0 V)
2Y2 11 data output
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 4 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
2Y3 12 data output
3Y0 13 data output
3Y1 14 data output
GND 15 ground (0 V)
3Y2 16 data output
3Y4 17 data output
VCC 18 supply voltage
4Y0 19 data output
4Y1 20 data output
GND 21 ground (0 V)
4Y2 22 data output
4Y3 23 data output
4OE 24 output enable input (active LOW)
3OE 25 output enable input (active LOW)
4A3 26 data input
4A2 27 data input
GND 28 ground (0 V)
4A1 29 data input
4A0 30 data input
VCC 31 supply voltage
3A3 32 data input
3A2 33 data input
GND 34 ground (0 V)
3A1 35 data input
3A0 36 data input
2A3 37 data input
2A2 38 data input
GND 39 ground (0 V)
2A1 40 data input
2A0 41 data input
VCC 42 supply voltage
1A3 43 data input
1A2 44 data input
GND 45 ground (0 V)
1A1 46 data input
1A0 47 data input
2OE 48 output enable input (active LOW)
Table 3: Pin description
…continued
Symbol Pin Description
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 5 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
7. Functional description
7.1 Function table
[1] H = HIGH voltage level;
L = LOW voltage level;
X = don’t care;
Z = high-impedance OFF-state.
8. Limiting values
[1] The input and output negative voltage ratings may be exceeded if the input and output clamp current ratings
are observed.
[2] The performance capability of a high-performance integrated circuit in conjunction with its thermal
environment can create junction temperatures which are detrimental to reliability.
Table 4: Function table [1]
Input Output
nOE nAx nYx
LLH
LHL
HXZ
Table 5: Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to
ground.
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.5 +4.6 V
IIK input diode current VI < 0 V - 50 mA
VIinput voltage [1] 0.5 +7.0 V
IOK output diode current VO < 0 V - 50 mA
VOoutput voltage output in OFF-state or HIGH-state [1] 0.5 +7.0 V
IOoutput current output in LOW-state - 128 mA
output in HIGH-state - 64 mA
Tstg storage temperature 65 +150 °C
Tjjunction temperature [2] - +150 °C
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 6 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
9. Recommended operating conditions
Table 6: Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC = 2.5 V ± 0.2 V
VCC supply voltage 2.3 - 2.7 V
VIinput voltage 0 - 5.5 V
VIH HIGH-level input voltage 1.7 - - V
VIL LOW-level input voltage - - 0.7 V
IOH HIGH-level output current - - 8mA
IOL LOW-level output current none - - 8 mA
current duty cycle 50 %;
f 1 kHz - - 24 mA
t/V input transition rise or fall rate outputs enabled - - 10 ns/V
Tamb ambient temperature in free air 40 - +85 °C
VCC = 3.3 V ± 0.3 V
VCC supply voltage 3.0 - 3.6 V
VIinput voltage 0 - 5.5 V
VIH HIGH-level input voltage 2.0 - - V
VIL LOW-level input voltage - - 0.8 V
IOH HIGH-level output current - - 32 mA
IOL LOW-level output current none - - 32 mA
current duty cycle 50 %;
f 1 kHz - - 64 mA
t/V input transition rise or fall rate outputs enabled - - 10 ns/V
Tamb ambient temperature in free air 40 - +85 °C
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 7 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
10. Static characteristics
Table 7: Static characteristics
At recommended operating conditions; voltages are referred to GND (ground = 0 V); T
amb
=
40
°
C to +85
°
C.
Symbol Parameter Conditions Min Typ Max Unit
VCC = 2.5 V ± 0.2 V [1]
VIK input diode voltage VCC = 2.3 V; IIK = 18 mA - 0.85 1.2 V
VOH HIGH-level output voltage VCC = 2.3 V to 3.6 V; IOH = 100 µAV
CC 0.2 VCC -V
VCC = 2.3 V; IOH = 8 mA 1.8 2.5 - V
VOL LOW-level output voltage VCC = 2.3 V
IOL = 100 µA - 0.07 0.2 V
IOL = 24 mA - 0.3 0.5 V
IOL = 8 mA - - 0.4 V
ILI input leakage current
control pins VCC = 2.7 V; VI = VCC or GND - 0.1 ±1µA
VCC = 0 V or 2.7 V; VI = 5.5 V - 0.1 10 µA
data pins VCC = 2.7 V; VI = VCC [2] - 0.1 1 µA
VCC = 2.7 V; VI = 0 V [2] - +0.1 5µA
IOFF power-down output current VCC = 0 V; VI or VO = 0 V to 4.5 V - 0.1 ±100 µA
IHOLD bus hold current on data
inputs VCC = 2.3 V; VI = 0.7 V [3] -90-µA
VCC = 2.3 V; VI = 1.7 V [3] -10 - µA
IEX external current into output output HIGH-state; VO = 5.5 V;
VCC = 2.3 V - 10 125 µA
IPU power-up 3-state output
current VCC 1.2 V; VO = 0.5 V to VCC;
VI= GND or VCC
[4] -1±100 µA
IPD power-down 3-state output
current VCC 1.2 V; VO = 0.5 V to VCC;
VI= GND or VCC
[4] -1±100 µA
IOZ 3-state output current VCC = 2.7 V; VI = VIL or VIH
output HIGH-state; VO = 2.3 V - 0.5 5 µA
output LOW-state; VO = 0.5 V - +0.5 5µA
ICC supply current VCC = 2.7 V; VI= GND or VCC;I
O=0A
outputs HIGH-state - 0.04 0.1 mA
outputs LOW-state - 2.7 4.5 mA
outputs disabled [5] - 0.04 0.1 mA
ICC additional supply current
per input pin VCC = 2.3 V to 2.7 V; one input at
VCC 0.6 V; other inputs at VCC or
GND
[6] - 0.04 0.4 mA
Ciinput capacitance on nOE VI = 0 V or VCC -3-pF
Cooutput capacitance VI/O = 0 V or VCC -9-pF
VCC = 3.3 V ± 0.3 V [7]
VIK input diode voltage VCC = 3.0 V; IIK = 18 mA - 0.85 1.2 V
VOH HIGH-level output voltage VCC = 3.0 V to 3.6 V; IOH = 100 µAV
CC 0.2 VCC -V
VCC = 3.0 V; IOH = 32 mA 2.0 2.3 - V
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 8 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
[1] All typical values are at VCC = 2.5 V and Tamb = 25 °C.
[2] Unused pins at VCC or GND.
[3] This is the bus hold overdrive current required to force the input to the opposite logic state.
[4] This parameter is valid for any VCC between 0 V and 1.2 V with a transition time of up to 10 ms. From VCC =1.2VtoV
CC = 2.5 V ±0.2 V
a transition time of 100 µs is permitted. This parameter is valid for Tamb = 25 °C only.
[5] ICC is measured with outputs pulled up to VCC or pulled down to ground.
[6] This is the increase in supply current for each input at the specified voltage level other than VCC or GND.
[7] All typical values are at VCC = 3.3 V and Tamb = 25 °C.
[8] This parameter is valid for any VCC between 0 V and 1.2 V with a transition time of up to 10 ms. From VCC =1.2VtoV
CC = 3.3 V ±0.3 V
a transition time of 100 µs is permitted. This parameter is valid for Tamb = 25 °C only.
VOL LOW-level output voltage VCC = 3.0 V
IOL = 100 µA - 0.07 0.2 V
IOL = 16 mA - 0.25 0.4 V
IOL = 32 mA - 0.3 0.5 V
IOL = 64 mA - 0.4 0.55 V
ILI input leakage current
control pins VCC = 3.6 V; VI = VCC or GND - 0.1 ±1µA
VCC = 0 V or 3.6 V; VI = 5.5 V - 0.1 10 µA
data pins VCC = 3.6 V; VI = VCC [2] - 0.5 1 µA
VCC = 3.6 V; VI = 0 V [2] - +0.1 5µA
IOFF power-down output current VCC = 0 V; VI or VO = 0 V to 4.5 V - 0.1 ±100 µA
IHOLD bus hold current on data
inputs VCC = 3 V; VI = 0.8 V [3] 75 130 - µA
VCC = 3 V; VI = 2.0 V [3] 75 140 - µA
VCC = 0 V to 3.6 V; VI = 3.6 V [3] ±500 - - µA
IPU power-up 3-state output
current VCC 1.2 V; VO = 0.5 V to VCC;
VI= GND or VCC
[8] -1±100 µA
IPD power-down 3-state output
current VCC 1.2 V; VO = 0.5 V to VCC;
VI= GND or VCC
[8] -1±100 µA
IOZ 3-state output current VCC = 3.6 V; VI = VIL or VIH
output HIGH-state; VO = 3.0 V - 0.5 5 µA
output LOW-state; VO = 0.5 V - +0.5 5µA
ICC supply current VCC = 3.6 V; VI= GND or VCC;I
O=0A
outputs HIGH-state - 0.05 0.1 mA
outputs LOW-state - 3.9 5.5 mA
outputs disabled [5] - 0.06 0.1 mA
ICC additional supply current
per input pin VCC = 3 V to 3.6 V; one input at
VCC 0.6 V; other inputs at VCC or
GND
[6] - 0.04 0.4 mA
Table 7: Static characteristics
…continued
At recommended operating conditions; voltages are referred to GND (ground = 0 V); T
amb
=
40
°
C to +85
°
C.
Symbol Parameter Conditions Min Typ Max Unit
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 9 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
11. Dynamic characteristics
[1] All typical values are at VCC = 2.5 V and Tamb = 25 °C.
[2] All typical values are at VCC = 3.3 V and Tamb = 25 °C.
Table 8: Dynamic characteristics
GND = 0 V; T
amb
=
40
°
C to +85
°
C; for test circuit see Figure 6.
Symbol Parameter Conditions Min Typ Max Unit
VCC = 2.5 V ± 0.2 V [1]
tPLH propagation delay nAx to nYx see Figure 4 1.0 2.5 3.7 ns
tPHL propagation delay nAx to nYx see Figure 4 1.0 1.9 2.9 ns
tPZH output enable time to HIGH-level see Figure 5 1.0 3.3 5.3 ns
tPZL output enable time to LOW-level see Figure 5 1.0 2.6 4.2 ns
tPHZ output disable time from HIGH-level see Figure 5 1.0 2.5 4.0 ns
tPLZ output disable time from LOW-level see Figure 5 1.0 1.8 3.0 ns
VCC = 3.3 V ± 0.3 V [2]
tPLH propagation delay nAx to nYx see Figure 4 0.5 1.7 3.0 ns
tPHL propagation delay nAx to nYx see Figure 4 0.5 1.7 2.6 ns
tPZH output enable time to HIGH-level see Figure 5 1.0 2.5 3.2 ns
tPZL output enable time to LOW-level see Figure 5 1.0 1.9 3.1 ns
tPHZ output disable time from HIGH-level see Figure 5 1.5 2.8 4.1 ns
tPLZ output disable time from LOW-level see Figure 5 1.5 2.3 3.4 ns
'51???
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 10 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
12. Waveforms
Measurement points are given in Table 9.
VOL and VOH are typical voltage output drop that occur with the output load.
Fig 4. Input (nAx) to output (nYx) propagation delays
Measurement points are given in Table 9.
VOL and VOH are typical voltage output drop that occur with the output load.
Fig 5. 3-state output enable and disable times
Table 9: Measurement points
Supply voltage Input Output
VCC VMVMVXVY
3 V 1.5 V 1.5 V VOL + 0.3 V VOH 0.3 V
2.7 V 0.5 × VCC 0.5 × VCC VOL + 0.15 V VOH 0.15 V
input nAx
output nYx
VM
tPLH
tPHL
VM
VM
VM
001aad264
VOH
VI
VOL
0 V
001aad265
input nOE
output nYx
VM
0 V
VOH
VM
tPLZ
tPZL
tPHZ
tPZH
output nYx
VOL
VI
VI
0 V
VM
VM
VY
VX
ifliiifl
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 11 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
a. Input pulse definition
Test data is given in Table 10.
Definitions test circuit:
RL = Load resistor.
CL = Load capacitance includes jig and probe capacitance.
RT = Termination resistance should be equal to Zo of the pulse generator.
VEXT = Test voltage for switching times.
b. Test circuit
Fig 6. Load circuitry for switching times
Table 10: Test data
Input Load VEXT
VIfitWtr, tfCLRLtPHZ, tPZH tPLZ, tPZL tPLH, tPHL
3.0 V or VCC
whichever is
less
10 MHz 500 ns 2.5 ns 50 pF 500 GND 6 V or 2 × VCC open
001aac221
VMVM
tW
tW
10 %
90 % 90 %
0 V
VI
VI
negative
pulse
positive
pulse
0 V
VMVM
90 %
10 % 10 %
tTHL(tf)
tTLH(tr)
tTLH(tr)
tTHL(tf)
VEXT
VCC
VIVO
mna616
DUT
CL
RT
RL
RL
PULSE
GENERATOR
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 12 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
13. Package outline
Fig 7. Package outline SOT370-1 (SSOP48)
UNIT A1A2A3bpcD
(1) E(1) eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.4
0.2 2.35
2.20 0.25 0.3
0.2 0.22
0.13 16.00
15.75 7.6
7.4 0.635 1.4 0.25
10.4
10.1 1.0
0.6 1.2
1.0 0.85
0.40 8
0
o
o
0.18 0.1
DIMENSIONS (mm are the original dimensions)
Note
1. Plastic or metal protrusions of 0.25 mm maximum per side are not included.
SOT370-1 99-12-27
03-02-19
(1)
wM
bp
D
HE
E
Z
e
c
vMA
X
A
y
48 25
MO-118
24
1
θ
A
A1
A2
Lp
Q
detail X
L
(A )
3
pin 1 index
0 5 10 mm
scale
SSOP48: plastic shrink small outline package; 48 leads; body width 7.5 mm SOT370-1
A
max.
2.8
f (1:1 L / fl \, // ‘7 >- HHHHHHHHHHHH 777,717 777777 7 V“: I I ‘ k; * $ 1 / + + {"479 O k HHHHHHHHHHWEHHHHHHHHHHH |:|
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 13 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
Fig 8. Package outline SOT362-1 (TSSOP48)
UNIT A1A2A3bpcD
(1) E(2) eH
ELL
pQZywv θ
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 0.15
0.05 0.2
0.1 8
0
o
o
0.1
DIMENSIONS (mm are the original dimensions).
Notes
1. Plastic or metal protrusions of 0.15 mm maximum per side are not included.
2. Plastic interlead protrusions of 0.25 mm maximum per side are not included.
SOT362-1 99-12-27
03-02-19
wM
θ
A
A1
A2
D
Lp
Q
detail X
E
Z
e
c
L
X
(A )
3
0.25
124
48 25
y
pin 1 index
b
H
1.05
0.85 0.28
0.17 0.2
0.1 12.6
12.4 6.2
6.0 0.5 1 0.25
8.3
7.9 0.50
0.35 0.8
0.4
0.08
0.8
0.4
p
EvMA
A
TSSOP48: plastic thin shrink small outline package; 48 leads; body width 6.1 mm SOT362-1
A
max.
1.2
0
2.5
5 mm
scale
MO-153
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 14 of 16
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
14. Revision history
Table 11: Revision history
Document ID Release date Data sheet status Change notice Doc. number Supersedes
74ALVT16240_3 20050704 Product data sheet - 9397 750 15192 74ALVT16240_2
Modifications: The format of this data sheet has been redesigned to comply with the new presentation and
information standard of Philips Semiconductors.
In Table 8; update of the typical and maximum value of tPZH at VCC = 3.3 V ± 0.3 V
74ALVT16240_2 19980213 Product specification - 9397 750 03615 74ALVT16240_1
74ALVT16240_1 19970502 - - - -
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
9397 750 15192 © Koninklijke Philips Electronics N.V. 2005. All rights reserved.
Product data sheet Rev. 03 — 4 July 2005 15 of 16
15. Data sheet status
[1] Please consult the most recently issued data sheet before initiating or completing a design.
[2] The product status of the device(s) described in this data sheet may have changed since this data sheet was published. The latest information is available on the Internet at
URL http://www.semiconductors.philips.com.
[3] For data sheets describing multiple type numbers, the highest-level product status determines the data sheet status.
16. Definitions
Short-form specification — The data in a short-form specification is
extracted from a full data sheet with the same type number and title. For
detailed information see the relevant data sheet or data handbook.
Limiting values definition — Limiting values given are in accordance with
the Absolute Maximum Rating System (IEC 60134). Stress above one or
more of the limiting values may cause permanent damage to the device.
These are stress ratings only and operation of the device at these or at any
other conditions above those given in the Characteristics sections of the
specification is not implied. Exposure to limiting values for extended periods
may affect device reliability.
Application information — Applications that are described herein for any
of these products are for illustrative purposes only. Philips Semiconductors
make no representation or warranty that such applications will be suitable for
the specified use without further testing or modification.
17. Disclaimers
Life support — These products are not designed for use in life support
appliances, devices, or systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips Semiconductors
customers using or selling these products for use in such applications do so
at their own risk and agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes — Philips Semiconductors reserves the right to
make changes in the products - including circuits, standard cells, and/or
software - described or contained herein in order to improve design and/or
performance. When the product is in full production (status ‘Production’),
relevant changes will be communicated via a Customer Product/Process
Change Notification (CPCN). Philips Semiconductors assumes no
responsibility or liability for the use of any of these products, conveys no
license or title under any patent, copyright, or mask work right to these
products, and makes no representations or warranties that these products are
free from patent, copyright, or mask work right infringement, unless otherwise
specified.
18. Trademarks
Notice — All referenced brands, product names, service names and
trademarks are the property of their respective owners.
19. Contact information
For additional information, please visit: http://www.semiconductors.philips.com
For sales office addresses, send an email to: sales.addresses@www.semiconductors.philips.com
Level Data sheet status [1] Product status[2] [3] Definition
I Objective data Development This data sheet contains data from the objective specification for product development. Philips
Semiconductors reserves the right to change the specification in any manner without notice.
II Preliminary data Qualification This data sheet contains data from the preliminary specification. Supplementary data will be published
at a later date. Philips Semiconductors reserves the right to change the specification without notice, in
order to improve the design and supply the best possible product.
III Product data Production This data sheet contains data from the product specification. Philips Semiconductors reserves the
right to make changes at any time in order to improve the design, manufacturing and supply. Relevant
changes will be communicated via a Customer Product/Process Change Notification (CPCN).
© Koninklijke Philips Electronics N.V. 2005
All rights are reserved. Reproduction in whole or in part is prohibited without the prior
written consent of the copyright owner. The information presented in this document does
not form part of any quotation or contract, is believed to be accurate and reliable and may
be changed without notice. No liability will be accepted by the publisher for any
consequence of its use. Publication thereof does not convey nor imply any license under
patent- or other industrial or intellectual property rights.
Date of release: 4 July 2005
Document number: 9397 750 15192
Published in The Netherlands
Philips Semiconductors 74ALVT16240
16-bit inverting buffer/driver; 3-state
20. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
3 Quick reference data . . . . . . . . . . . . . . . . . . . . . 1
4 Ordering information . . . . . . . . . . . . . . . . . . . . . 2
5 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 2
6 Pinning information. . . . . . . . . . . . . . . . . . . . . . 3
6.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
6.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 3
7 Functional description . . . . . . . . . . . . . . . . . . . 5
7.1 Function table . . . . . . . . . . . . . . . . . . . . . . . . . . 5
8 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 5
9 Recommended operating conditions. . . . . . . . 6
10 Static characteristics. . . . . . . . . . . . . . . . . . . . . 7
11 Dynamic characteristics . . . . . . . . . . . . . . . . . . 9
12 Waveforms . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
13 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 12
14 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 14
15 Data sheet status . . . . . . . . . . . . . . . . . . . . . . . 15
16 Definitions . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
17 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
18 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
19 Contact information . . . . . . . . . . . . . . . . . . . . 15

Products related to this Datasheet

IC BUFFER INVERT 3.6V 48TSSOP
IC BUFFER INVERT 3.6V 48TSSOP
IC BUFFER INVERT 3.6V 48SSOP
IC BUFFER INVERT 3.6V 48SSOP
IC BUFFER INVERT 3.6V 48TSSOP
IC BUFFER INVERT 3.6V 48TSSOP