2PC1815 Datasheet by NXP USA Inc.

View All Related Products | Download PDF Datasheet
PHILIPS Sem' ccccccccc :1& I ll
DATA SHEET
Product specification
Supersedes data of 1999 May 28 2004 Nov 05
DISCRETE SEMICONDUCTORS
2PC1815
NPN general purpose transistor
b
ook, halfpage
M3D186
2004 Nov 05 2
Philips Semiconductors Product specification
NPN general purpose transistor 2PC1815
FEATURES
Low current (max. 150 mA)
Low voltage (max. 50 V).
APPLICATIONS
General purpose switching and amplification,
e.g. audio amplifier driver stages.
DESCRIPTION
NPN transistor in a TO-92 (SOT54) plastic package.
PNP complement: 2PA1015.
PINNING
PIN DESCRIPTION
1 base
2 collector
3 emitter
Fig.1 Simplified outline (TO-92; SOT54)
and symbol.
handbook, halfpage
1
3
2
MAM259
2
1
3
ORDERING INFORMATION
LIMITING VALUES
In accordance with the Absolute Maximum Rating System (IEC 60134).
Note
1. Transistor mounted on an FR4 printed-circuit board.
TYPE NUMBER PACKAGE
NAME DESCRIPTION VERSION
2PC1815 SC-43A plastic single-ended leaded (through hole) package; 3 leads SOT54
SYMBOL PARAMETER CONDITIONS MIN. MAX. UNIT
VCBO collector-base voltage open emitter 60 V
VCEO collector-emitter voltage open base 50 V
VEBO emitter-base voltage open collector 5V
ICcollector current (DC) 150 mA
ICM peak collector current 200 mA
IBM peak base current 200 mA
Ptot total power dissipation Tamb 25 °C; note 1 500 mW
Tstg storage temperature 65 +150 °C
Tjjunction temperature 150 °C
Tamb ambient temperature 65 +150 °C
2004 Nov 05 3
Philips Semiconductors Product specification
NPN general purpose transistor 2PC1815
THERMAL CHARACTERISTICS
Note
1. Transistor mounted on an FR4 printed-circuit board.
CHARACTERISTICS
Tamb =25°C unless otherwise specified.
SYMBOL PARAMETER CONDITIONS VALUE UNIT
Rth(j-a) thermal resistance from junction to ambient note 1 250 K/W
SYMBOL PARAMETER CONDITIONS MIN. TYP. MAX. UNIT
ICBO collector-base cut-off current VCB =60V; I
E=0 A −−100 nA
IEBO emitter-base cut-off current VEB =5V; I
C=0 A −−100 nA
hFE DC current gain VCE =6V; I
C= 150 mA 25 −−
hFE DC current gain VCE =6V; I
C=2mA
2PC1815 120 700
2PC1815Y 120 240
2PC1815GR 200 400
2PC1815BL 350 700
VCEsat collector-emitter saturation voltage IC= 100 mA; IB=10mA −−300 mV
VBEsat base-emitter saturation voltage IC= 100 mA; IB=10mA −−1.1 V
Cccollector capacitance VCB =10V; I
E=i
e= 0 A;
f = 1 MHz
2.5 3.5 pF
fTtransition frequency VCE =6V; I
C= 1 mA; f = 100 MHz 80 −−MHz
F noise figure VCE =5V; I
C= 200 µA;
RS=2k; f = 1 kHz
−−10 dB
a SQW
2004 Nov 05 4
Philips Semiconductors Product specification
NPN general purpose transistor 2PC1815
PACKAGE OUTLINE
UNIT A
REFERENCES
OUTLINE
VERSION
EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
mm 5.2
5.0
b
0.48
0.40
c
0.45
0.38
D
4.8
4.4
d
1.7
1.4
E
4.2
3.6
L
14.5
12.7
e
2.54
e1
1.27
L
1(1)
max.
2.5
b1
0.66
0.55
DIMENSIONS (mm are the original dimensions)
Note
1. Terminal dimensions within this zone are uncontrolled to allow for flow of plastic and terminal irregularities.
SOT54 TO-92 SC-43A 97-02-28
04-06-28
A L
0 2.5 5 mm
scale
b
c
D
b
1
L1
d
E
Plastic single-ended leaded (through hole) package; 3 leads SOT54
e1
e
1
2
3
2004 Nov 05 5
Philips Semiconductors Product specification
NPN general purpose transistor 2PC1815
DATA SHEET STATUS
Notes
1. Please consult the most recently issued data sheet before initiating or completing a design.
2. The product status of the device(s) described in this data sheet may have changed since this data sheet was
published. The latest information is available on the Internet at URL http://www.semiconductors.philips.com.
3. For data sheets describing multiple type numbers, the highest-level product status determines the data sheet status.
LEVEL DATA SHEET
STATUS(1) PRODUCT
STATUS(2)(3) DEFINITION
I Objective data Development This data sheet contains data from the objective specification for product
development. Philips Semiconductors reserves the right to change the
specification in any manner without notice.
II Preliminary data Qualification This data sheet contains data from the preliminary specification.
Supplementary data will be published at a later date. Philips
Semiconductors reserves the right to change the specification without
notice, in order to improve the design and supply the best possible
product.
III Product data Production This data sheet contains data from the product specification. Philips
Semiconductors reserves the right to make changes at any time in order
to improve the design, manufacturing and supply. Relevant changes will
be communicated via a Customer Product/Process Change Notification
(CPCN).
DEFINITIONS
Short-form specification The data in a short-form
specification is extracted from a full data sheet with the
same type number and title. For detailed information see
the relevant data sheet or data handbook.
Limiting values definition Limiting values given are in
accordance with the Absolute Maximum Rating System
(IEC 60134). Stress above one or more of the limiting
values may cause permanent damage to the device.
These are stress ratings only and operation of the device
at these or at any other conditions above those given in the
Characteristics sections of the specification is not implied.
Exposure to limiting values for extended periods may
affect device reliability.
Application information Applications that are
described herein for any of these products are for
illustrative purposes only. Philips Semiconductors make
no representation or warranty that such applications will be
suitable for the specified use without further testing or
modification.
DISCLAIMERS
Life support applications These products are not
designed for use in life support appliances, devices, or
systems where malfunction of these products can
reasonably be expected to result in personal injury. Philips
Semiconductors customers using or selling these products
for use in such applications do so at their own risk and
agree to fully indemnify Philips Semiconductors for any
damages resulting from such application.
Right to make changes Philips Semiconductors
reserves the right to make changes in the products -
including circuits, standard cells, and/or software -
described or contained herein in order to improve design
and/or performance. When the product is in full production
(status ‘Production’), relevant changes will be
communicated via a Customer Product/Process Change
Notification (CPCN). Philips Semiconductors assumes no
responsibility or liability for the use of any of these
products, conveys no license or title under any patent,
copyright, or mask work right to these products, and
makes no representations or warranties that these
products are free from patent, copyright, or mask work
right infringement, unless otherwise specified.
Ldé male My; beflw “21:1? oooooooooo @ PHILIPS
© Koninklijke Philips Electronics N.V. 2004 SCA76
All rights are reserved. Reproduction in whole or in part is prohibited without the prior written consent of the copyright owner.
The information presented in this document does not form part of any quotation or contract, is believed to be accurate and reliable and may be changed
without notice. No liability will be accepted by the publisher for any consequence of its use. Publication thereof does not convey nor imply any license
under patent- or other industrial or intellectual property rights.
Philips Semiconductors – a worldwide company
Contact information
For additional information please visit http://www.semiconductors.philips.com. Fax: +31 40 27 24825
For sales offices addresses send e-mail to: sales.addresses@www.semiconductors.philips.com.
Printed in The Netherlands R75/04/pp6 Date of release: 2004 Nov 05 Document order number: 9397 750 13559

Products related to this Datasheet

TRANS NPN 50V 0.15A TO-92
TRANS NPN 50V 0.15A TO-92
TRANS NPN 50V 0.15A TO-92
TRANS NPN 50V 0.15A TO-92
TRANS NPN 50V 0.15A TO-92
TRANS NPN 50V 0.15A TO-92