D650-5I ● 650nm 5mW laser diode ●
Product Description
D650-5I is a 650nm MOCVD grown laser diode with quantum well structures. It is an
ideal light source for printing and medical applications.
Features
• Device: 650nm laser diode
• Power: 5mW
• Package Type: TO-18 (5.6mmΦ)
• Mode: Singe transverse mode
▪ Absolute Maximum Rating (Tc=25°C)
Characteristics
Symbols
Rating
Unit
Optical power
Po
7
mW
Reverse Voltage (Laser)
V
2
V
Reverse Voltage (PIN)
V
30
V
Operating Temperature
Top
-10 to +60
°C
Storage Temperature
Tstg
-40 to +85
°C
▪ Electrical and Optical Characteristics (Tc=25°C)
Characteristics
Symbols
Min
Typ
Max.
Unit
Condition
Optical Power
Po
-
5
-
mW
-
Threshold Current
Ith
-
15
20
mA
Po=5mW
Operating Current
Iop
-
20
25
mA
Po=5mW
Operating Voltage
Vop
-
2.2
2.6
Volts
Po=5mW
Lasing Wavelength
λ
640
650
660
nm
Po=5mW
θ║
5
8
12
deg
Po=5mW
Beam Divergence
θ┴
23
28
32
Deg
Po=5mW
θ║
-3
3
Deg
Po=5mW
Beam Angle Deviation
θ┴
-3
3
Deg
Po=5mW
Monitor Current
Im
0.05
0.15
0.3
mA
Po=5mW
ΔX
-80
-
80
µm
ΔY
-80
-
80
µm
Emission Point Accuracy
ΔZ
-80
-
80
µm
Astigmatism
As
-
5
15
µm
US LASERS, INC. • 414 B Cloverleaf Drive, Baldwin Park, CA 91706
Tel: 626.968.7181 • Fax: 626.934.0161 • www.us-lasers.com
Products related to this Datasheet
LASER DIODE 650NM 5MW TO18