172-yyy-202Ryy1 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION FEMALE - SOLDER CUP 1 MACHINED - PREMIUM WILL ACCEPT 26-20 AWG WIRE A :0 014 B $0.004 C — :0 006 ‘ 000003090000 0 ”momma“ O 120 120 27PLS J Lam :0015 T 20 006 MATERIAL: SHELL INSULATOR: PROCESS TEMP CONTACT ELECTRICAL: CURRENT RATING CONTACT RESISTANCE INSULATION RESISTANCE VOLTAGE TEMPERATURE STEEL, TIN PLATED UL QAVVO RATED. PAST 260°C BRASS 5 AMPS 15 mOhms Max LOOO MOI’Ims MIrI. SUUVAC FOR1 MINUTE 750“ CTO100' C REES @©M@MAN? DIMENSIONS N6. OF PINS A B c D E F G 9 1.213 0.984 0.642 0.315 0.760 0496 0.429 3060 24.99 16.30 9.00 1930 12.60 1090 1.541 1312 0.969 0.315 1063 0496 0.429 15 3915 3332 2460 000 2751 1260 1090 25 2066 1652 1512 0315 1630 0496 0429 5304 47.04 30.40 0.00 4140 12.60 1090 37 2729 2.500 2157 0.315 2.276 0496 0.429 6932 63.50 54.30 9.00 57.31 12.60 1090 50 2635 2406 2059 0425 2182 059a 0535 6693 61.11 5230 10.60 55.42 15.20 1360 172-Y_Y_Y-202RYY1 SERIES POSITIONS 009 015 025 0.036 3:; I— :0012 GENDER i 2:FEMALE —I TERMINATION 0 = SOLDER CUP SHELL PLATING 2=TIN RoHS COMPLIANT HARDWARE OPTIONS 0.060 x 0 005 00 = No HARDWARE 0.112 G 01 = .065" CLINCH NUT (BOARD SIDE) 02 = .250" CLINCH NUT (BOARD SIDE) 03 .250" CLINCH NUT (MOUNTING SIDE) 05 .237" 4740 BOARD LOCK 91 : 237" 4-40 SPACER/ BOARD LOCK DECO) RICO)? 159/0004? TRIS) II FIJI—3L PLATING OPTIONS 1 2 10.010 OLD FLASH W I WEI OMICROVINCH GOLD THESE DRAWINGS AND sPEcIFIcATIuNs ARE THE PROPERTY OF NorComp AND SHALL NOT BE REPRoImcED, COPIED DRAWN: PAM JENKINS DATE: 08-24-98 0R USED AS THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: NTS SHEET OF REV 1 2 14 DWG No. NorComp 172-YYY-202RYY1
DESCR‘PTION CL‘NCH NUT HARDWARE X .. 0.065" (BOARD SIDE) - CNI L %=fl 0 065 X .. 0.250" (BOARD S‘DE) - CNZ [7 0.293 0.250 ] 03X 0 250" (MATING STDE) - ONE 17 0.293 %: 0.250 REES @©M@LDAWF TOLERANCE: ALL DIMENS‘ONS ARE :0 010 ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS 05X . . . 0.237" (BOARD S‘DE) - CN10 2%ij 0.237 X 0.237" (BOARD S‘DE) r 0197 MATING SIDE r CNTO/SFSOAAOA 023‘ r 0.506 %% 0237‘] NOTE 4-40 FEMALE SCREW LOCK \S REMOVABLE 5X97 WK}? $919.15. TIRE -\ THESE DRAWTNGS AND SPECIFTCATTDNS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND _ _ SHALL NOT BE REPRODDCED. COPIED PAM JENK‘NS 08 24 98 OR USED AS THE BASIS FOR THE MANUFACTURE or SALE or APPARATUS WTTHOUT WRHTEN PERM‘SS‘ON. SCALE: SHEET OF REV NorCOIIIp 2 2 M DWG NO. 172-YYY-202RYY1

Products related to this Datasheet

CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 15POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 25POS PNL MNT
CONN D-SUB RCPT 9POS PNL MNT
CONN D-SUB RCPT 37POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT
CONN D-SUB RCPT 50POS PNL MNT