172-yyy-112Ryy1 Datasheet by NorComp Inc.

View All Related Products | Download PDF Datasheet
DESCRIPTION MALE - DIP SOLDER l MACHINED - PREMIUM A — :0 014 B $0.004 C — :0 006 D r10006 0000000000000 0 3330000033” 0 130 I20 2*FLS PIN I 0 228 014 DDEIDDEIEI r0161 r 0192 MATERIAL: SHELL INSULATOR: PROCESS TEMP CONTACT ELECTRICAL: CURRENT RATING CONTACT RESISTANCE INSULATION RESISTANCE VOLTAGE TEMPERATURE E©Efl§ @©M@LDAN? STEEL, TIN UL QAVVO RATED. PAST 260°C BRASS (FLOATING CONTACTS) 5 AMPS 15 mom“: Max LOOO MOI’Ims MIrI. SUUVAC FORI MINUTE 750“ CTD 100' C 03 05 E 237' 90 = .237' DIMENSIONS NO. OF PINS A B c D E F G 9 1.213 0.964 0.669 0.331 0.760 0 496 0.429 30 60 24.99 17.00 0.40 19 20 12.60 10 90 15 L541 1 312 0.996 0.331 1 063 0 496 0.429 3915 33 32 2530 040 27 51 12 60 1090 25 2 066 1652 1 535 0 331 1630 0 496 0429 53 04 47.04 39.00 0.40 41 40 12.60 10 90 37 2 729 2.500 2161 0.331 2.276 0 496 0.429 69 32 63.50 55.40 8.40 57.61 12.60 10 90 50 2635 2406 2079 0437 2102 059a 0535 66 93 61.11 52.60 11.10 55.42 15.20 1360 172-Y_Y_Y-112RYY1 SERIES POSITIONS 009 F 015 :0 010 ‘_ g5 7 0.036 050 I— :0 012 GENDER 1 : MALE I I TERMINATION —. 1: mp SOLDER SHELL PLATING —— PINS 50-024 2 = TIN (GROUND INDENTS) ’l ‘ RoHS COMPLIANT 0112 HARDWARE OPTIONS DU : NO HARDWARE G _ 01 .065" CLINCH NUT (BOARD SIDE) 10.010 02 .250" CLINCH NUT (BOARD SIDE) 250" OLINCH NUT (MOUNTING SIDE) .40 BOARD LOCK 4740 BOARD LOCK FOR 0.093" BOARD MAX. 91 : 237" 4740 SPACER/ BOARD LOCK 92 : 237" PLATING OPTIONS OLD FLASH UMICROVINCH GOLD 4740 SPACER/ BOARD LOOK FOR 0.093" BOARD MAX. 172-YYY-112RYY1 I310) R @7 $©EIILE IT" 5(9) TI 53R 9 NITRIC; THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: THE PROPERTV OF NOICDmp AND SHALL NOT PAM JENKINS 09-12-05 BE REFRODUCEQ CDFIED DR USED As THE BASIS FDR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEET OF REV NTS 1 3 16 O r O I I I p DWG No-
DESCR1PTION PCB LAYOUT — STANDARD "D“ . MALE & FEMALE 0 98A Q 0.492 0 2‘8 o 112 * 0 109 PW 1 * FEMALE P1N1 0126 BM * * MALE Q* 30033 O - 00 ‘- 0.0545 I « 0.1535 9 POSWON *0056 0 I09 021a 0327 /:0002 30303033 0 0333000 25 0.981 0.372 0 763 0.654 0 545 0.436 0.327 4» 0 21B 4» 0.109 ‘ 00 1250 — .11 O oooooccooocooooooco vaccoccc 003000000 0 « 0 0545 +T ‘— 0.1635 ‘— 0.2725 0.3815 0 4905 ‘—' 0 5995 —. 0.7085 0.8175 0 9265 37 POS1TION 15 PoSmoN —— 2.406 — <7 1="" 203="" 4»="" 0="" 872="" 0.763="" 0="" 654="" 0="" 545="" 0="" 436="" 0327—="" 0213*="" 4+="" 0224="" 0109»="" 17="" osocoooococoocacci="" 1="" 0="" 0000000300030000="" 0="" 03300030="" 00003300="" 1852="" 4»="" ——="" 0.926="" ‘="" 0327="" —'="" 0218="" —=""> 0109 4» 4+ 0 ccocccoccoooc 0 0000000420 00 —— 0.0545 <7 0.1635=""><» 02725="" 0="" 3815="" 0.4905="" 0="" 5995="" 25="" pos1tion="" «="" 0.055="" 1="" j="" k="" 0="" m="" 0.112="" f="" 0.272="" 0.381="" 0.489="" 0.593="" 0707="" *="" typ.="" on="" all="" sizes="" 0.815="" 50="" pos‘t'on="" wk?»="" wet/ff="" 5%="" 11e.="" text="" 11="" 133="" 54m”;="" hung="" these="" drawwgs="" and="" spectetcations="" are="" drawn:="" date:="" the="" propertv="" of="" norcomp="" and="" shall="" not="" pam="" jenk1ns="" 09-12-05="" be="" refrdddded.="" cdf1ed="" dr="" dsed="" as="" the="" basis="" for="" the="" manufacture="" of="" sale="" of="" apparatus="" w1thouy="" written="" perm1ss1on="" scale:="" sheet="" of="" rev="" nts="" 2="" 3="" 16="" me="" no.="" norcomp="" 172-yyy-112ryy1="">
DESCRIPTION CLINCH NUT HARDWARE ALL CLINCH-NUTS ARE 4—40 INTERNAL THREADS X 0.065" (BOARD SIDE) , CNI 02X 0.250" (BOARD SIDE) , CNZ 0.065 %=fl %jfl %1 5X . . . 0.237" (BOARD SIDE) - CNIO :1 J I 0.250 X .. u 237" (BOARD SIDE) - 0.197 MATING SIDE - CN1n/SFSO4404 L 0.234 7 u 506 fi? 0.237 NOTE: 4740 FEMALE SCREW LOCK IS REMOVABLE 0X . . . 0.237" (BOARD SIDE) - EMU-2374193 .. 0.237" BOARD SIDE 0197 MATING SIDE CNIUrZSTOQS/SFSOMOA L260 I 0:34 r III ;II— NOTE: 90 & 92 OPTION FOR 0.093" MAX. BOARD THICKNESS EB©EII§ @©M@LDAN? I_. @@ RI :0)? W TOLERANCE: ALL DIMENSIONS ARE :0 010 03X..... 0.250" (MATING SIDE) , CNa L293 i U 250 NOTE 4740 FEMALE SCREW LOCK IS REMOVABLE 0 237 €I\4// THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE: THE PROPERTV OF NorCump AND SHALL NoT PAM JENKINS 09-12-05 BE REFRODUEED‘ CDFIED an usEu As THE BASIS FOR THE MANUFACTURE OF SALE OF APPARATUS WITHOUT WRITTEN PERMISSION SCALE: SHEET OF REV NorComp 3 3 ‘6 Me No. 172-YYY-112RYY1

Products related to this Datasheet

CONN D-SUB PLUG 25P PNL MNT SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
CONN D-SUB PLUG 9P PNL MNT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
CONN D-SUB PLUG 15P PNL MNT SLDR
CONN D-SUB PLUG 25P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR
CONN D-SUB PLUG 50P PNL MNT SLDR
CONN D-SUB PLUG 37P PNL MNT SLDR