S-89110A/89120A Datasheet by ABLIC U.S.A. Inc.

View All Related Products | Download PDF Datasheet
AABLIC www.cblic‘com ABLIC Inc.
S-89110/89120 Series
www.ablicinc.com
MINI ANALOG SERIES
CMOS OPERATIONAL AMPLIFIER
© ABLIC Inc., 2009-2018 Rev.3.1_03
1
The mini-analog series is a group of ICs that incorporate a general purpose analog circuit in a small package.
The S-89110/89120 Series is a CMOS type operational amplifier that has a phase compensation circuit, and operates at a
low voltage with low current consumption. These features make this product the ideal solution for small battery-powered
portable equipment.
The S-89110A/89120A Series is a single operational amplifier (one circuit).
The S-89110B/89120B Series is a dual operational amplifier (two circuits).
Features
Lower operating voltage than the conventional general-purpose:
V
DD = 1.8 V to 5.5 V
Low current consumption (per circuit): IDD = 50 μA (S-89110 Series)
I
DD = 10 μA (S-89120 Series)
Low input offset voltage: 4.0 mV max.
No external capacitors required for internal phase compensation
Output full swing
Lead-free, Sn 100%, halogen-free*1
*1. Refer to " Product Name Structure" for details.
Applications
Mobile phone
Notebook PC
Digital camera
Digital video camera
Packages
SC-88A
SOT-23-5
SNT-8A
TMSOP-8
www.ablic.com
VDD VSS ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
2
Block Diagrams
1. S-89110A/89120A Series single operational amplifier (one circuit)
VDD
VSS
IN(+)
IN()
+
OUT
Figure 1
2. S-89110B/89120B Series dual operational amplifier (two circuits)
VDD
VSS
IN1(+)
IN1()
+
OUT1
IN2(+)
IN2()
+
OUT2
Figure 2
IIIIIIIII
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
3
Product Name Structure
Users can select the product type for the S-89110/89120 Series. Refer to "1. Product name" regarding the contents
of product name, "2. Packages" regarding the package drawings and "3. Product name list" regarding the product
type.
1. Product name
1. 1 SC-88A
S-891 x 0 A NC - xxx - TF x
Current consumption (per circuit)
1: IDD = 50 μA
2: IDD = 10 μA
Number of circuits
A: 1
Package name (abbreviation)
NC: SC-88A
Product code (abbreviation)*2
IC direction in ta
p
e s
p
ecifications*1
Environmental code
S: Lead-free, halogen-free
G: Lead-free (for details, please contact our sales office)
*1. Refer to the tape drawing.
*2. Refer to "3. Product name list".
1. 2 SOT-23-5
S-891 x 0 A MC - xxx - TF U
Current consumption (per circuit)
1: IDD = 50 μA
2: IDD = 10 μA
Number of circuits
A: 1
Package name (abbreviation)
MC: SOT-23-5
Product code (abbreviation)*2
IC direction in ta
p
e s
p
ecifications*1
Environmental code
U: Lead-free (Sn 100%), halogen-free
*1. Refer to the tape drawing.
*2. Refer to "3. Product name list".
x B xx xxx TF U L ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
4
1. 3 SNT-8A, TMSOP-8
S-891 x 0 B xx - xxx - TF U
Number of circuits
B: 2
Current consumption (per circuit)
1: IDD = 50 μA
2: IDD = 10 μA
Package name (abbreviation)
PH: SNT-8A
FM: TMSOP-8
Product code (abbreviation)*2
IC direction in ta
p
e s
p
ecifications*1
Environmental code
U: Lead-free (Sn 100%), halogen-free
*1. Refer to the tape drawing.
*2. Refer to "3. Product name list".
2. Packages
Table 1 Package Drawing Codes
Package Name Dimension Tape Reel Land
SC-88A NP005-B-P-SD NP005-B-C-SD NP005-B-R-SD
SOT-23-5 MP005-A-P-SD MP005-A-C-SD MP005-A-R-SD
SNT-8A PH008-A-P-SD PH008-A-C-SD PH008-A-R-SD PH008-A-L-SD
TMSOP-8 FM008-A-P-SD FM008-A-C-SD FM008-A-R-SD
3. Product name list
Table 2
Product Name
Current
Consumption
(per circuit)
Gain-bandwidth*1 Number of Circuit Package
S-89110ANC-1A1-TFz 50 μA 175 kHz 1 SC-88A
S-89110AMC-1A1-TFU 50 μA 175 kHz 1 SOT-23-5
S-89110BPH-H4A-TFU 50 μA 175 kHz 2 SNT-8A
S-89110BFM-H4A-TFU 50 μA 175 kHz 2 TMSOP-8
S-89120ANC-1A2-TFz 10 μA 35 kHz 1 SC-88A
S-89120AMC-1A2-TFU 10 μA 35 kHz 1 SOT-23-5
S-89120BPH-H4B-TFU 10 μA 35 kHz 2 SNT-8A
S-89120BFM-H4B-TFU 10 μA 35 kHz 2 TMSOP-8
*1. The value when VDD = 3.0 V
Remark 1. z: G or S
2. Please select products of environmental code = U for Sn 100%, halogen-free products.
EDD HHH HHHH ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
5
Pin Configurations
1. SC-88A
132
45
Top view
Figure 3
Table 3
(Product with 1 circuit)
Pin No. Symbol Description
1 IN(+) Non-inverted input pin
2 VSS GND pin
3 IN() Inverted input pin
4 OUT Output pin
5 VDD Positive power supply pin
2. SOT-23-5
132
45
Top view
Figure 4
Table 4
(Product with 1 circuit)
Pin No. Symbol Description
1 IN(+) Non-inverted input pin
2 VSS GND pin
3 IN() Inverted input pin
4 OUT Output pin
5 VDD Positive power supply pin
3. SNT-8A
7
6
5
8
2
3
4
1
Top view
Figure 5
Table 5
(Product with 2 circuits)
Pin No. Symbol Description
1 OUT1 Output pin 1
2 IN1() Inverted input pin 1
3 IN1(+) Non-inverted input pin 1
4 VSS GND pin
5 IN2(+) Non-inverted input pin 2
6 IN2() Inverted input pin 2
7 OUT2 Output pin 2
8 VDD Positive power supply pin
4. TMSOP-8
7
6
5
8
2
3
4
1
Top view
Figure 6
Table 6
(Product with 2 circuits)
Pin No. Symbol Description
1 OUT1 Output pin 1
2 IN1() Inverted input pin 1
3 IN1(+) Non-inverted input pin 1
4 VSS GND pin
5 IN2(+) Non-inverted input pin 2
6 IN2() Inverted input pin 2
7 OUT2 Output pin 2
8 VDD Positive power supply pin
on m om mu swx SOURCE ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
6
Absolute Maximum Ratings
Table 7
(Ta = +25°C unless otherwise specified)
Item Symbol Absolute Maximum Rating Unit
Power supply voltage VDD V
SS0.3 to VSS + 10.0 V
Input voltage VIN V
SS0.3 to VSS + 7.0 (7.0 max.) V
Output voltage VOUT V
SS0.3 to VDD + 0.3 (7.0 max.) V
Differential input voltage VIND ±7.0 V
Output pin current ISINK 13 mA
ISOURCE 9 mA
Power dissipation
SC-88A
PD
350*1 mW
SOT-23-5 600*1 mW
SNT-8A 450*1 mW
TMSOP-8 650*1 mW
Operating ambient temperature To
pr
40 to +85 °C
Storage temperature Tst
g
55 to +125 °C
*1. When mounted on board
[Mounted board]
(1) Board size: 114.3 mm × 76.2 mm × t1.6 mm
(2) Board name: JEDEC STANDARD51-7
Caution The absolute maximum ratings are rated values exceeding which the product could suffer
physical damage. These values must therefore not be exceeded under any conditions.
0 50 100 150
Ambient Temperature (Ta) [°C]
700
600
500
400
300
200
100
0
Power Dissipation (P
D
) [mW]
TMSOP-8
SOT-23-5
SC-88A
SNT-8A
Figure 7 Power Dissipation of Package (When Mounted on Board)
ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
7
Electrical Characteristics
Table 8
(Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Range of operating power supply
voltage VDD 1.8 5.5 V
1. VDD = 5.0 V
Table 9
DC Electrical Characteristics (VDD = 5.0 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Current consumption (per circuit) IDD S-89110 Series 50 120 μA 5
S-89120 Series 10 30 μA 5
Input offset voltage VIO − −4 ±3 +4 mV 1
Input offset voltage drift ΔVIO
ΔTa Ta = 40°C to +85°C ±10 μV/°C 1
Input offset current IIO − − 1 pA
Input bias current IBIAS − − 1 pA
Common-mode input voltage range VCMR 0 4.3 V 2
Voltage gain (open loop) AVOL VSS + 0.5 V VOUT VDD0.5 V,
VCMR = 2.5 V 70 80 dB 8
Maximum output swing voltage VOH R
L = 1.0 MΩ 4.9 V 3
VOL R
L = 1.0 MΩ − 0.1 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89110 Series 120 μA 6
S-89120 Series 25 μA 6
Sink current ISINK V
OUT = 0.5 V 9 mA 7
Table 10
AC Electrical Characteristics (VDD = 5.0 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Slew rate SR RL = 1.0 MΩ, CL = 15 pF
(Refer to Figure 16)
S-89110 Series 0.07 V/μs
S-89120 Series 0.015 V/μs
Gain-bandwidth product GBP S-89110 Series 180 kHz
S-89120 Series 40 kHz
ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
8
2. VDD = 3.0 V
Table 11
DC Electrical Characteristics (VDD = 3.0 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Current consumption (per circuit) IDD S-89110 Series 50 120 μA 5
S-89120 Series 10 30 μA 5
Input offset voltage VIO 4 ±3 +4 mV 1
Input offset voltage drift ΔVIO
ΔTa Ta = 40°C to +85°C ±10 μV/°C 1
Input offset current IIO 1 pA
Input bias current IBIAS 1 pA
Common-mode input voltage range VCMR 0 2.3 V 2
Voltage gain (open loop) AVOL VSS + 0.5 V VOUT VDD0.5 V,
VCMR = 1.5 V 70 80 dB 8
Maximum output swing voltage VOH R
L = 1.0 MΩ 2.9 V 3
VOL R
L = 1.0 MΩ 0.1 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89110 Series 120 μA 6
S-89120 Series 25 μA 6
Sink current ISINK V
OUT = 0.5 V 8 mA 7
Table 12
AC Electrical Characteristics (VDD = 3.0 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Slew rate SR RL = 1.0 MΩ, CL = 15 pF
(Refer to Figure 16)
S-89110 Series 0.07 V/μs
S-89120 Series 0.015 V/μs
Gain-bandwidth product GBP S-89110 Series 175 kHz
S-89120 Series 35 kHz
ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
9
3. VDD = 1.8 V
Table 13
DC Electrical Characteristics (VDD = 1.8 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit Test
Circuit
Current consumption (per circuit) IDD S-89110 Series 50 120 μA 5
S-89120 Series 10 30 μA 5
Input offset voltage VIO 4 ±3 +4 mV 1
Input offset voltage drift ΔVIO
ΔTa Ta = 40°C to +85°C ±10 μV/°C 1
Input offset current IIO 1 pA
Input bias current IBIAS 1 pA
Common-mode input voltage range VCMR 0 1.1 V 2
Voltage gain (open loop) AVOL VSS + 0.5 V VOUT VDD0.5 V,
VCMR = 0.9 V 70 80 dB 8
Maximum output swing voltage VOH R
L = 1.0 MΩ 1.7 V 3
VOL R
L = 1.0 MΩ 0.1 V 4
Common-mode input signal
rejection ratio CMRR 60 70 dB 2
Power supply voltage rejection ratio PSRR 60 70 dB 1
Source current ISOURCE V
OUT = 0 V S-89110 Series 100 μA 6
S-89120 Series 20 μA 6
Sink current ISINK V
OUT = 0.5 V 5 mA 7
Table 14
AC Electrical Characteristics (VDD = 1.8 V) (Ta = +25°C unless otherwise specified)
Item Symbol Condition Min. Typ. Max. Unit
Slew rate SR RL = 1.0 MΩ, CL = 15 pF
(Refer to Figure 16)
S-89110 Series 0.07 V/μs
S-89120 Series 0.015 V/μs
Gain-bandwidth product GBP S-89110 Series 160 kHz
S-89120 Series 30 kHz
__Q VDm , Vum R; + Rs V301) V002) R 2 2 g 77 E) Rs 2 O _—O ‘ Vwm , VM R; + Rs] ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
10
Test Circuit (Per Circuit)
1. Power supply voltage rejection ratio, input offset voltage
RF
RS
RS
RF
+
VOUT
VDD
VCMR = VDD / 2
Power supply voltage rejection ratio (PSRR)
The power supply voltage rejection ratio (PSRR) can be
calculated by the following expression, with VOUT measured at
each VDD.
Test conditions:
When VDD = 1.8 V: VDD = VDD1, VOUT = VOUT1,
When VDD = 5.0 V: VDD = VDD2, VOUT = VOUT2
PSRR = 20 log
VDD1 VDD2
VOUT1 VDD1
2
VOUT2 VDD2
2
× RF + RS
RS
Input offset voltage (VIO)
VIO =
VOUT VDD
2 × RS
RF + RS
Figure 8
2. Common-mode input signal rejection ratio, common-mode input voltage range
RF
RS
RS
RF
+
VOUT
VDD
VIN VDD / 2
Common-mode input signal rejection ratio (CMRR)
The common-mode input signal rejection ratio (CMRR) can be
calculated by the following expression, with VOUT measured at
each VIN.
Test conditions:
When VIN = VCMR Max.: VIN = VIN1, VOUT = VOUT1,
When VIN = VDD / 2: VIN = VIN2, VOUT = VOUT2
CMRR = 20 log
VIN1 VIN2
VOUT1 VOUT2 × RF + RS
RS
Common-mode input voltage range (VCMR)
The common-mode input voltage range is the range of VIN in
which VOUT satisfies the common-mode input signal rejection
ratio specifications.
Figure 9
Ml; q; a a q #4 a4 77' NF N|< #4="" q="" 77'="" sh!="" 77'="" ablic="" inc.="">
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
11
3. Maximum output swing voltage (VOH)
+
VOH
VDD
VIN1 VIN2
RL
Maximum output swing voltage (VOH)
Test conditions:
VIN1 = VDD
2 0.1 V
VIN2 = VDD
2 + 0.1 V
RL = 1 MΩ
Figure 10
4. Maximum output swing voltage (VOL)
+
VOL
VDD
VIN1 VIN2
RL
Maximum output swing voltage (VOL)
Test conditions:
VIN1 = VDD
2 + 0.1 V
VIN2 = VDD
2 0.1 V
RL = 1 MΩ
Figure 11
5. Current consumption
VDD
VCMR = VDD / 2
A
+
Current consumption (IDD)
Figure 12
S4 SHW SH 34% m 2 m 2 77' O m 2 m 2 7'7' ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
12
6. Source current
+
VDD
VIN1 VIN2
A
Source current (ISOURCE)
Test conditions:
VIN1 = VDD
2 0.5 V
VIN2 = VDD
2 + 0.5 V
Figure 13
7. Sink current
+
VDD
VIN1 VIN2
A
VOUT Sink current (ISINK)
Test conditions:
VOUT = VSS + 0.5 V
VIN1 = VDD
2 + 0.5 V
VIN2 = VDD
2 0.5 V
Figure 14
‘ VMt 7ng RF + Rs] >< vcmr="" max="" x="" o="" a="" ‘="" vcmr="" max="" x="" 0="" 8="" ‘="" ablic="" inc.="">
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
13
8. Voltage gain (open loop)
RF
RS
RS
RF
VDD
VM
+
NULL VOUT
VSSN
VDDN
+
D.U.T
VCMR = VDD / 2
Figure 15
Voltage-gain (open loop) (AVOL)
The voltage gain (AVOL) can be calculated by the following expression, with VOUT measured at each VM.
Test conditions:
When VM = VDD 0.5 V: VM = VM1, VOUT = VOUT1,
When VM = VSS + 0.5 V: VM = VM2, VOUT = VOUT2
AVOL = 20 log
VM1 VM2
VOUT1 VOUT2 × RF + RS
RS
9. Slew rate (SR)
Measured by the voltage follower circuit.
VCMR Max.
VSS
(= 0 V)
tTHL
VCMR Max. × 0.9
tR = tF = 20 ns (VSS to VCMR Max.)
tTLH
VCMR Max. × 0.1
VIN(+)
VOUT
(= VIN())
SR = VCMR Max. × 0.8
tTLH
SR = VCMR Max. × 0.8
tTHL
Figure 16
ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
14
Precautions
Generally an operational amplifier may cause oscillation, depending on the selection of external parts. Perform
thorough evaluation using the actual application to set the constant.
Do not apply an electrostatic discharge to this IC that exceeds performance ratings of the built-in electrostatic
protection circuit.
ABLIC Inc. claims no responsibility for any disputes arising out of or in connection with any infringement by
products including this IC of patents owned by a third party.
20 15 0 71: 3, 0 0 0 0 0 0 0 e e 4 2 535$ E E 65 000 0.1 1 10 1001000 f[kHz] 0.01 0.001 ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
15
Characteristics (Typical Data)
1. Current consumption (per circuit) vs. Power supply voltage
1. 1 S-89110 Series 1. 2 S-89120 Series
IDDVDD, VSS = 0 V
100
80
60
40
20
0
I
DD
[μA]
V
DD
[V]
0 1 2 3 4 5 6
85°C
25°C
Ta = 40°C
IDDVDD, VSS = 0 V
20
15
10
5
0
I
DD
[μA]
V
DD
[V]
0123 4 56
85°C
25°C
Ta = 40°C
2. Voltage gain vs. Frequency
2. 1 S-89110 Series 2. 2 S-89120 Series
AVOLf, VDD = 3.0 V, VSS = 0 V
100
80
60
40
20
0
A
VOL
[dB]
f [kHz]
0.001 0.01 0.1 1 10 100 1000
85°C
25°C
Ta = 40°C
AVOLf, VDD = 3.0 V, VSS = 0 V
100
80
60
40
20
0
A
VOL
[dB]
f [kHz]
0.001 0.01 0.1 1 10 100 1000
Ta = 40°C
85°C
25°C
100 0 8 00 64 $3 $38, 0 2 0 859C: Ta : 74090 25“C 500 400 0 0 0 0 3 2 7:: mesa, 0 0 0 Van [V] Ta : 740°C 25“C 85“C 0 4 0 3 0 0 2 1 7:5 x23 Vuu [V] ABLIC Inc. 16
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
16
3. Output current
3. 1 ISOURCE vs. Power supply voltage
3. 1. 1 S-89110 Series 3. 1. 2 S-89120 Series
ISOURCEVDD, VOUT = 0 V, VSS = 0 V
500
400
300
200
100
0
I
SOURCE
[μA]
V
DD
[V]
0 1 2 3 4 5 6
25°C 85°C
Ta = 40°C
ISOURCEVDD, VOUT = 0 V, VSS = 0 V
100
80
60
40
20
0
I
SOURCE
[μA]
V
DD
[V]
0 1 2 3 4 5 6
25°C 85°C
Ta = 40°C
3. 2 ISINK vs. Power supply voltage
3. 2. 1 S-89110 Series 3. 2. 2 S-89120 Series
ISINKVDD, VOUT = 0.5 V, VSS = 0 V
40
30
20
10
0
I
SINK
[mA]
V
DD
[V]
0 2 4 6
85°C
25°C
Ta = 40°C
1 3 5
ISINKVDD, VOUT = 0.5 V, VSS = 0 V
40
30
20
10
0
I
SINK
[mA]
V
DD
[V]
0 1 2 3 4 5 6
Ta = 40°C
25°C
85°C
VouT [V1 V0 m W] Van [V1 V0 m [V] 2.0 1.5 1.0 0.5 0.00 5.0 4.0 3.0 2.0 1.0 0.0 2.0 1.5 1.0 0.5 0.00 5.0 4.0 3.0 2.0 1.0 0.0 Ta: 740"C 2° 85“C 50 100 150 200 250 300 350 lsouRcE [1AA] WV 25“C Ta: 40” C 70 1o 20 30 60 lsouRcE [SA]5 0 ABLIC Inc. Vouv [V] Vouv [V] 3.0 2.5 2 0 1.5 1 0 0.5 0.0 3.0 2.5 2 0 1.5 1 0 0.5 0.0
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
17
3. 3 Output voltage (VOUT) vs. ISOURCE
3. 3. 1 S-89110 Series
VOUTISOURCE, VDD = 1.8 V, VSS = 0 V
2.0
1.5
1.0
0.5
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 50 100 150 200 250 350
300
85°C
Ta = 40°C
25°C
VOUTISOURCE, VDD = 3.0 V, VSS = 0 V
3.0
2.5
1.5
0.5
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 50 100 150 200 250 350
300
1.0
2.0
25°C
85°C
Ta = 40°C
VOUTISOURCE, VDD = 5.0 V, VSS = 0 V
5.0
3.0
1.0
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 50 100 150 200 250 350
300
2.0
4.0
85°C
25°C
Ta = 40°C
3. 3. 2 S-89120 Series
VOUTISOURCE, VDD = 1.8 V, VSS = 0 V
2.0
1.5
1.0
0.5
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 10 20 30 40 50 70
60
25°C
85°C
Ta = 40°C
VOUTISOURCE, VDD = 3.0 V, VSS = 0 V
3.0
2.5
1.5
0.5
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 10 20 30 40 50 70
60
1.0
2.0
85°C
25°C
Ta = 40°C
VOUTISOURCE, VDD = 5.0 V, VSS = 0 V
5.0
3.0
1.0
0.0
V
OUT
[V]
I
SOURCE
[μA]
0 10 20 30 40 50 70
60
2.0
4.0
25°C
85°C
Ta = 40°C
VouT [V1 V0 m W] Van [V1 V0 m [V] 20 15 10 05 00 25“C 859C: Ta : 74090 Vouv [V] 50 5 10 lswx [mA] 15 40 3.0 20 10 00 20 15 10 05 Vouv [V] 00 50 40 3.0 20 10 00 ABLIC Inc. 30 2.5 20 1.5 10 05 00 30 2.5 20 1.5 10 05 00
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
18
3. 4 Output voltage (VOUT) vs. ISINK
3. 4. 1 S-89110 Series
VOUTISINK, VDD = 1.8 V, VSS = 0 V
2.0
1.5
1.0
0.5
0.0
V
OUT
[V]
I
SINK
[mA]
0 5 10 20
15
25°C
85°C
Ta = 40°C
VOUTISINK, VDD = 3.0 V, VSS = 0 V
3.0
2.0
1.0
0.5
0.0
V
OUT
[V]
I
SINK
[mA]
0 10 20 40
30
2.5
1.5
25°C
85°C
Ta = 40°C
VOUTISINK, VDD = 5.0 V, VSS = 0 V
5.0
4.0
2.0
1.0
0.0
V
OUT
[V]
I
SINK
[mA]
0 20 40 80
60
3.0
25°C
85°C
Ta = 40°C
3. 4. 2 S-89120 Series
VOUTISINK, VDD = 1.8 V, VSS = 0 V
2.0
1.5
1.0
0.5
0.0
V
OUT
[V]
I
SINK
[mA]
0 5 10 20
15
25°C
85°C
Ta = 40°C
VOUTISINK, VDD = 3.0 V, VSS = 0 V
3.0
2.0
1.0
0.5
0.0
V
OUT
[V]
I
SINK
[mA]
0 10 20 40
30
2.5
1.5
25°C
85°C
Ta = 40°C
VOUTISINK, VDD = 5.0 V, VSS = 0 V
5.0
4.0
2.0
1.0
0.0
V
OUT
[V]
I
SINK
[mA]
0 20 40 80
60
3.0
25°C
85°C
Ta = 40°C
EDD H H H H H DEED H H H ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
Rev.3.1_03 S-89110/89120 Series
19
Marking Specifications
1. SC-88A
132
4
5
Top view
(1) (2) (3)
(1) to (3): Product Code (refer to Product Name vs. Product Code)
Product Name vs. Product Code
Product Name Product Code
(1) (2) (3)
S-89110ANC-1A1-TFz 1 A 1
S-89120ANC-1A2-TFz 1 A 2
Remark z: G or S
2. SOT-23-5
123
45
Top view
(1) (2) (3) (4)
(1) to (3): Product Code (refer to Product Name vs. Product Code)
(4): Lot number
Product Name vs. Product Code
Product Name Product Code
(1) (2) (3)
S-89110AMC-1A1-TFU 1 A 1
S-89120AMC-1A2-TFU 1 A 2
ABLIC Inc.
MINI ANALOG SERIES CMOS OPERATIONAL AMPLIFIER
S-89110/89120 Series Rev.3.1_03
20
3. SNT-8A
Top view
1432
8567
(1) (2) (3) (4)
(5) (6) (7) (8)
(9) (
10
) (
11
)
(1): Blank
(2) to (4): Product Code (refer to Product Name vs. Product Code)
(5), (6): Blank
(7) to (11): Lot number
Product Name vs. Product Code
Product Name Product Code
(2) (3) (4)
S-89110BPH-H4A-TFU H 4 A
S-89120BPH-H4B-TFU H 4 B
4. TMSOP-8
Top view
1432
8567
(1) (2) (3) (4)
(5) (6) (7) (8)
(1): Blank
(2) to (4): Product Code (refer to Product Name vs. Product Code)
(5): Blank
(6) to (8): Lot number
Product Name vs. Product Code
Product Name Product Code
(2) (3) (4)
S-89110BFM-H4A-TFU H 4 A
S-89120BFM-H4B-TFU H 4 B
v, 7“ m3 7 7 ‘|' FdMFN A|v fionmNé No. NPOOS—B-P-SD-1 .2 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
2.0±0.2
1.3±0.1
0.15 +0.1
-0.05
0.2+0.1
-0.05
0.650.65
13
45
2
No. NP005-B-P-SD-1.2
SC88A-B-PKG Dimensions
NP005-B-P-SD-1.2
1.75:0.1 V A ‘ >‘ > m1.5510.05 V >‘ A O O O Q . e} r m E] E] m g A v V V. Q V A V >‘ 0.3 < d="" 4=""> U" A 2.051031 M > 4 o n O O O O u u u N0. NPOOS-B-C—SD-2.0 No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
(2.25)
4.0±0.1 2.0±0.1
4.0±0.1
ø1.55±0.05
ø1.05±0.1
0.2±0.05
1.1±0.1
0.3
2.05±0.1
1
2
3
45
No. NP005-B-C-SD-2.0
NP005-B-C-SD-2.0
SC88A-B-Carrier Tape
Feed direction
4 7 A on 7 PC + + O 0 no <0 ‘—="" s="" a="" i="" v="" v="" no.="" np005_b_r_sd_2_1="" no.="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
QTY. 3,000
No. NP005-B-R-SD-2.1
NP005-B-R-SD-2.1
SC88A-B-Reel
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
N0. MP005—A-P-SD-1.3
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.9±0.2
1.9±0.2
0.95±0.1
0.4±0.1
0.16 +0.1
-0.06
123
4
5
No. MP005-A-P-SD-1.3
MP005-A-P-SD-1.3
SOT235-A-PKG Dimensions
mm
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
ø1.5 +0.1
-0 2.0±0.05
ø1.0 +0.2
-0 4.0±0.1 1.4±0.2
0.25±0.1
3.2±0.2
123
45
No. MP005-A-C-SD-2.1
MP005-A-C-SD-2.1
SOT235-A-Carrier Tape
Feed direction
4.0±0.1(10 pitches:40.0±0.2)
mm
mac 3 +0 2150 43 No. MP005.A_R_SD_1_1
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
QTY. 3,000
No. MP005-A-R-SD-1.1
MP005-A-R-SD-1.1
SOT235-A-Reel
Enlarged drawing in the central part
mm
(01) ‘E 2.23:0.04 2.461003 Lw 2) W
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
1.97±0.03
0.2±0.05
0.48±0.02
0.08
mm
SNT-8A-A-PKG Dimensions
PH008-A-P-SD-2.1
No. PH008-A-P-SD-2.1
0.5
+0.05
-0.02
123 4
56
78
20 00 ’7‘ g‘ *11 “fig/“G 91’@”’€1}¢ :1 1111111111 1? N0. PHOOS-A—C-SD-ZD
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
PH008-A-C-SD-2.0
SNT-8A-A-Carrier Tape
No. PH008-A-C-SD-2.0
Feed direction
4.0±0.1
2.0±0.05
4.0±0.1
ø1.5 +0.1
-0
ø0.5±0.1
2.25±0.05
0.65±0.05
0.25±0.05
2134
7865
N0. PHOOB-A-R—SD-1.0
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
12.5max.
9.0±0.3
ø13±0.2
(60°) (60°)
Enlarged drawing in the central part
QTY.
PH008-A-R-SD-1.0
mm
SNT-8A-A-Reel
No. PH008-A-R-SD-1.0
5,000
++<——>¢» X 7DFI\5 JWWEIIEELI<7£§u a="" x="" ‘j‘7'="" v¢911274fm5=""><7£éu 3&3="" we—il="" lea‘fl:="" ml?="" mfilmwa’mmae="" 14’;ch="" (="" fzéu="" meefiimvlly—p}z="" hteweaesy="" fi\5—/§fib\b="" h‘fl-="" l‘l’="" (="" fzéu="" 7zo§hdfi4xtbfidfiei15=""> F/(fi-‘zéfibfl’r < fiéua="" fiflfll:="" "="" li-y‘r-9fsev)$§|%"="" 2853.1?="">< fiélm,="" x="" iiiifififiléfiflgm!="" .="" a="" x="" ifimfilfifié‘fiififfifififii="" 9="" iii="" 1.="" “mehemem‘feedbiqn‘="" fiifl.="" 1v="" efifi‘r="" fifitmlfiflll!="" (mfifilfilfifl)="" week="" 0‘03="" mm="" blt.="" 33‘="" iflmfiflrfiiflfiflfiimsfififiiwfi.="" 4.="" manama:="" "snt="" fifiaqfiflmfi“.="" n0.="" phoos-a-l-sd—4.1="">
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
mm
SNT-8A-A
-Land Recommendation
PH008-A-L-SD-4.1
0.3
0.2
0.52
2.01
0.52
No. PH008-A-L-SD-4.1
Caution 1. Do not do silkscreen printing and solder printing under the mold resin of the package.
2. The thickness of the solder resist on the wire pattern under the package should be 0.03 mm
or less from the land pattern surface.
3. Match the mask aperture size and aperture position with the land pattern.
4. Refer to "SNT Package User's Guide" for details.
1. (0.25 mm min. / 0.30 mm typ.)
2. (1.96 mm ~ 2.06 mm)
1.
2. 0.03 mm
3.
4. SNT
1. Pay attention to the land pattern width (0.25 mm min. / 0.30 mm typ.).
2. Do not widen the land pattern to the center of the package (1.96 mm to 2.06mm).
1
2
1.
2. (1.96 mm ~ 2.06 mm)
(0.25 mm min. / 0.30 mm typ.)
\V Ndfimvd No. FMOOB-A-P-SD-‘l .2 No. .memd Al' 7 Fded modfiwod Rf
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
2.90±0.2
85
0.2±0.1
0.65±0.1
0.13±0.1
14
TMSOP8-A-PKG Dimensions
No. FM008-A-P-SD-1.2
FM008-A-P-SD-1.2
mm
; g > 4 ". FY A “a“. o M a ‘3? 3 g 3‘ O O O " E 3v V >4 k E —> W No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
0.30±0.05
1.00±0.1
1.05±0.05
1.5
2.00±0.05
4.00±0.1
3.25±0.05
4.00±0.1
1
4
58
TMSOP8-A-Carrier Tape
Feed direction
No. FM008-A-C-SD-2.0
FM008-A-C-SD-2.0
+0.1
-0
mm
N0. FMOOS-A-R-SD—‘ID No.
No.
TITLE
UNIT
ANGLE
ABLIC Inc.
16.5max.
13.0±0.3
QTY. 4,000
(60°)
(60°)
13±0.2
Enlarged drawing in the central part
TMSOP8-A-Reel
No. FM008-A-R-SD-1.0
FM008-A-R-SD-1.0
mm
Disclaimers (Handling Precautions)
1. All the information described herein
(product data,
specifications,
figures,
tables,
programs,
algorithms and application
circuit examples,
etc.)
is current as of publishing date of this document and is subject to change without notice.
2. The circuit examples and the usages described herein are for reference only, and do not guarantee the success of
any specific mass-production design.
ABLIC Inc. is not responsible for damages caused by the reasons other than the products described herein
(hereinafter "the products") or infringement of third-party intellectual property right and any other right due to the use
of the information described herein.
3. ABLIC Inc. is not responsible for damages caused by the incorrect information described herein.
4. Be careful to use the products within their specified ranges. Pay special attention to the absolute maximum ratings,
operation voltage range and electrical characteristics, etc.
ABLIC Inc. is not responsible for damages caused by failures and / or accidents, etc. that occur due to the use of the
products outside their specified ranges.
5. When using the products, confirm their applications, and the laws and regulations of the region or country where they
are used and verify suitability, safety and other factors for the intended use.
6. When exporting the products, comply with the Foreign Exchange and Foreign Trade Act and all other export-related
laws, and follow the required procedures.
7. The products must not be used or provided (exported) for the purposes of the development of weapons of mass
destruction or military use. ABLIC Inc. is not responsible for any provision (export) to those whose purpose is to
develop, manufacture, use or store nuclear, biological or chemical weapons, missiles, or other military use.
8. The products are not designed to be used as part of any device or equipment that may affect the human body, human
life, or assets (such as medical equipment, disaster prevention systems, security systems, combustion control
systems, infrastructure control systems, vehicle equipment, traffic systems, in-vehicle equipment, aviation equipment,
aerospace equipment, and nuclear-related equipment), excluding when specified for in-vehicle use or other uses. Do
not apply the products to the above listed devices and equipments without prior written permission by ABLIC Inc.
Especially, the products cannot be used for life support devices, devices implanted in the human body and devices
that directly affect human life, etc.
Prior consultation with our sales office is required when considering the above uses.
ABLIC Inc. is not responsible for damages caused by unauthorized or unspecified use of our products.
9. Semiconductor products may fail or malfunction with some probability.
The user of the products should therefore take responsibility to give thorough consideration to safety design including
redundancy, fire spread prevention measures, and malfunction prevention to prevent accidents causing injury or
death, fires and social damage, etc. that may ensue from the products' failure or malfunction.
The entire system must be sufficiently evaluated and applied on customer's own responsibility.
10. The products are not designed to be radiation-proof. The necessary radiation measures should be taken in the
product design by the customer depending on the intended use.
11. The products do not affect human health under normal use. However, they contain chemical substances and heavy
metals and should therefore not be put in the mouth. The fracture surfaces of wafers and chips may be sharp. Be
careful when handling these with the bare hands to prevent injuries, etc.
12. When disposing of the products, comply with the laws and ordinances of the country or region where they are used.
13. The information described herein contains copyright information and know-how of ABLIC Inc.
The information described herein does not convey any license under any intellectual property rights or any other
rights belonging to ABLIC Inc. or a third party. Reproduction or copying of the information from this document or any
part of this document described herein for the purpose of disclosing it to a third-party without the express permission
of ABLIC Inc. is strictly prohibited.
14. For more details on the information described herein, contact our sales office.
2.2-2018.06
www.ablic.com

Products related to this Datasheet

IC CMOS 2 CIRCUIT SNT8A
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 2 CIRCUIT 8TMSOP
IC CMOS 2 CIRCUIT 8TMSOP
IC CMOS 1 CIRCUIT SOT23-5
IC OPAMP GP 1 CIRCUIT SC88A
IC OPAMP GP 1 CIRCUIT SC88A
IC CMOS 1 CIRCUIT SOT23-5
IC CMOS 2 CIRCUIT 8TMSOP
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 1 CIRCUIT SOT23-5
IC CMOS 2 CIRCUIT 8TMSOP
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 1 CIRCUIT SOT23-5
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 1 CIRCUIT SOT23-5
IC CMOS 2 CIRCUIT 8TMSOP
IC CMOS 1 CIRCUIT SOT23-5
IC CMOS 2 CIRCUIT SNT8A
IC CMOS 2 CIRCUIT 8TMSOP