\ PFC: waed, 65kHz Mam Co full load 200W continuous, with 100 Wm alrflow,180W
INPUT
AC Input 100-240VAC, ±10%, 47-63Hz, 1Ø
120-370V DC
Input Current 115VAC: 1.8A, 230VAC: 0.9A
Inrush Current 264VAC, Cold start: will not exceed 55A
Efficiency 88% typical
Earth Leakage
Current <500μA @ 264VAC, 60Hz, NC; <1mA SFC
Input Fuses F1, F2: 3.15A, 250VAC fuses provided on all models
OUTPUT
Hold-up Time
16ms at 200W, 120VAC/60Hz
Turn On Time Less than 3sec @ 115VAC, Full Load
Switching Frequency
PFC: Fixed, 65kHz
Main Converter: Variable 35-200kHz, 65-70kHz at
full load
Ripple and Noise 0.5%rms, 1% pk-pk, see chart
Transient Response 500μS typical, Return to 0.5% of nominal, 50% load step
Di/Dt: <0.2A/μS. Max voltage deviation = 3%
Voltage Adjustability Fixed Output
Minimum Load Not required
Total Regulation +/- 3% combined line, load and initial setting
Output Voltage See chart
Output Power
200W continuous, with 100 lfm airflow, 180W
convection cooled - See chart for specific voltage
model ratings
ISOLATION SPECIFICATIONS
Isolation
Input-Output: 4,000VAC
Input-Ground: 1,800VAC
Output-Ground: 1,500VAC
FEATURES AND BENEFITS
MODEL SELECTION
3” x 5” x 1.3” Package
200W with 100LFM Air
180W Convection Cooled
Fits 1U Applications
Class B Conducted EMI
Notes : * Total convection power is 180 Watts.
** Measured with noise probe directly across output terminals, and load terminated with 0.1μF ceramic and 10μF low ESR capacitors.
Model Number Volts Output Current
w/100LFM air Convection*
CINT1200A1575K01
CINT1200A1275K01
CINT1200A2475K01
CINT1200A1875K01
CINT1200A3275K01
CINT1200A2875K01
CINT1200A4875K01
CINT1200A3675K01
16.7A
13.3A
11.1A
8.33A
7.14A
6.25A
5.55A
4.17A
15.0A
12.0A
10.0A
7.50A
6.40A
5.62A
5.00A
3.75A
12V
15V
18V
24V
28V
32V
36V
48V
0A
0A
0A
0A
0A
0A
0A
0A
Minimum
Load
180mV pk-pk
240mV pk-pk
280mV pk-pk
320mV pk-pk
360mV pk-pk
480mV pk-pk
120mV pk-pk
150mV pk-pk
Ripple &
Noise**
±3%
±3%
±3%
±3%
±3%
±3%
±3%
±3%
Total
Regulation
18.5 ± 1.2V
14.0 ± 1.1V
29.0 ± 2.5V
21.5 ± 2.0V
36.0 ± 3.0V
33.5 ± 2.5V
56.0 ± 3.0V
41.0 ± 3.0V
OVP
Threshold***
Automation ITE & Comms
Broadcast Lighting
Industrial Military COTS
Audio Visual Renewable
Display
& Signage
Test &
Measurement
Universal Input 90-264 VAC
Approved to CSA/EN/IEC/UL60950-1, 2nd
Edition
3 Years Warranty
Efficiency 90% Typical
RoHS Compliant
200W Single Output
Industrial Grade
CINT1200 Family
Page 1Copyright © 2018 SL Power Electronics Corp. - All rights reserved.
CINT1200 Datasheet v0718
'IO 20 30 4D 50 60 70
PROTECTION
Overtemperature
Protection
Overload Protection
Short Circuit
Protection
Sensing transformer temperature, 165°C at full load,
latching type, requires input power recycling to reset
120 to 150% of rating, Hiccup mode
Hiccup mode, Auto recovery
Overvoltage
Protection OVP latch, see models chart for trip range
SAFETY
Safety Standards
Shock
EN/CSA/UL/IEC 60950-1, 2nd edition
Operating: Half-sine, 20gpk, 10ms, 3 axes,
6 shocks total
Non-operating: Half-sine, 40 gpk, 10ms, 3 axes,
6 shocks total
RELIABILITY
MTBF 4,01,000 hours, 25°C, 110VAC
ENVIRONMENT
DERATING CURVE
-10°C to +70°C
Start up at -40°C, Full load
-40°C to +85°C
Derate output power linearly above 50°C to 50% at 70°C
325g
Operating: -500 to 10,000 ft
Non-operating: -500 to 40,000 ft
Weight
W: 3.0” x L: 5.0” x H: 1.3”
Dimensions
Operating Temperature
Temperature Derating
Storage Temperature
Altitude
5% to 95%, Non-condensingRelative Humidity
Operating: 0.003g²/Hz, 1.5grms overall, 3axes, 10 min/axis
Non-operating: 0.026g²/Hz, 5.0grms overall, 3 axes, 1 hr/axis
Vibration
180W convection cooled and 200W continuous with 100 LFM airflow, derate output power to 50% at 70°C.
Output Power vs. Temperature
250
200
150
100
50
0
Output Power (W)
-10 0 10 20 30 40 50 60 70
Convection
200 LFM Cooling
Page 2Copyright © 2018 SL Power Electronics Corp. - All rights reserved.
CINT1200 Datasheet v0718
CINT1200 Family 200W Single Output
Industrial Grade
‘mzo‘ [4| x 0. L56 4 PLUS MTG HOI F5 5on man jlsaci Q Hm
EMI/EMC COMPLIANCE
Conducted Emissions
Radiated Emissions
Static Discharge Immunity
Flicker Test
Radiated RF Immunity
Line Surge Immunity
EFT/Burst Immunity
Conducted RF Immunity
Power Frequency Magnetic
Field Immunity
Voltage Dip Immunity
Line Harmonic Emissions
IEN61000-3-3, Complies (dmax<6%)
EN61000-3-2, Class A, B, C, & D
EN61000-4-5, 1kV differential, 2kV common-mode
EN61000-4-4, 2kV/5kHz
EN61000-4-3, 3V/m
EN61000-4-6, 3Vrms
EN61000-4-8, 3A/m
EN61000-4-11, 100%, 10ms; 30%, 275ms; 60%, 100ms
Performance Criteria A, A, & A at 70% load
EN55011/22 Class B, FCC Part 15, Subpart B, Class B
EN55011/22 Class A, FCC Part 15, Subpart B, Class A w/6db margin
EN61000-4-2, 6kV contact discharge, 8kV air discharge
MECHANICAL DRAWING
Notes : 1. All dimensions in inches (mm), tolerance is +/-0.000”.
2. Mounting holes should be grounded for EMI purposes.
3. FG is safety ground connection.
4. The power supply requires mounting on metal standoffs 0.20” (5mm) in height, min.
Page 3Copyright © 2018 SL Power Electronics Corp. - All rights reserved.
CINT1200 Datasheet v0718
CINT1200 Family 200W Single Output
Industrial Grade
CONNECTOR INFORMATION
Term. 1,2,3: RTN
Term. 4,5,6: +Vout
0.25” FASTON TAB
PIN 1) AC LINE
PIN 2) EMPTY
PIN 3) AC NEUTRAL
Input Connector
J100
DC Output Connector
J2
Ground Connector
G1
Mating Connector:
AMP Molex 640250-3
Pins: 640252-2
Mating Connector:
Molex 190020001
Mating Connector:
AMP 640250-6
Pins: 640252-2
Page 4Copyright © 2018 SL Power Electronics Corp. - All rights reserved.
CINT1200 Datasheet v0718
CINT1200 Family 200W Single Output
Industrial Grade