74737-0010 Datasheet by Molex

View All Related Products | Download PDF Datasheet
7 mm .2 ,4 SPRING FINGER GASKET WITH 0 0 Two POINTS OF CONTACT. CONFLIES WITH (SFF) MSA BOARD AND BEZEL LOCATIONS. n 3er O 0 El TABS USED TO MOUNT O LIGHT FIFE COVER El 0 O [AGE IDENTIFICATION LAST 2 DIGITS PIN AND REV LETTER Du T m Iex: In x OR 34 >0 SECURELY FASTENED [E ONE PIECE DESIGN m P913] HDLEX nu mums my: Tasman) FREVPLATED mm NICKEL 7b737n03£ FosT PLATED wITH NAITE TIN I I, H!) r my (4;: E m. r I L ( ms was IS Fun SINELE 5mm USE um. 10 REV ILTR 2. :AN BE USED WITH WE FDLLOWING LIGHY FFE PART WHEERS: *pi. 1 mzenom , LIGHY PIPE Faun BACK To me (REFER Tr: uocunENT sD-nna-mu 747mm . UGHT PIPE Faun SIDE m TOP ”FE" T” “WE” ”“m’mz’ , 35“”: fit “SWEET?“ E5 ”WEN?“ 5.4 I TIES? I© Ti] IEFEFAT’FALE o , W a. mam: we»: may :g: g y I) I MES SFF' ONE PIECE CAGE 5E5“ ; ‘ a my, 1 w/SFHING FINGERS 7 £. ms my MEEYS YHE nzsrmam up HAZARDOUS suasuncss IN E§ Egg Q V C (ELL-35E» * fl SOLDER POSTS “mm mm mam»: some," (ms, macaw: (zooms/EU. .39 5 mm” {1 I ma MULEX INCORPORATED 8:? :iAETyHERE TABLE SEE CHART S'D—7A7'37—mo , a; I < w="" a="" _="" w="" etiea‘jw="" mm="" "mm="" m="" is="" pmm="" m="" w="" n="" y="" a="" ,=""> > E, ImoRPanATEDAanmnNnT:Eusznmwwwvm mmssm $274329 u c u u s u a q n o - - a . I a I . I , I z I .
‘ DAYm Am BAS( DMBlSnNS ESYABUSID BY (HSYMER. ”‘7“ z Pmsmnmsmicmssos {mum 3 me man swim s m: snag sun '40me am. L mmznm m uvuu'r m w m, mu utmmnz mm (mum saws um ow gnu-mm , W] m 1n|::l E r——| w ha [mm O #4 r ‘ r——| |::I ‘ __I E: u ‘ _ > - > _ :3 mm E1 ’ ‘ ’ ‘ ‘ osuco' U k mssmm: AREA names 7 s 4 _ 4 El _ mm m "mi (straw mom 1“ 7 \ mm (Mas: mum) “mm \ \ \ n A O ‘1} | N , :I |:I _ , a mm m. i .37] k . z. m m ‘ ‘ I“ :I E; E % :. |:I < ,="" a="" ‘="" ww="" *ng="" j="" i="" [vt/"j="" ”if?“="" "s="" m="" if="" ‘="" '="" f="" “3"?“="" ,,="" m="" v="" m="" mm="" mm="" m="" "races="" alwed)="" ‘="" q="" q="" \="" __="" ~="" ¥~_—«-="" -¥_\_\="">< ,se,="" keepout="" berni,“="" no="" no="" my="" 7="" mm="" m="" p="" a,="" v="" (mam="" mmx="" e“="" www="" s="" w="" w="" mw="" 7,="" ,="" mun="" aa="" ‘="" ’="" z="" w“="" ‘="" vlev-="" we="" mg;="" mm="" 3:1="" mm:="" (‘aljrnuemnke="" {$.11="" 5="" 5="" m="" n="" h="" u="" 1="" sff="" one="" p‘eee="" (age="" .5=""> z E a ,, m: w/SPRING F‘NGERS @345 + ( SW um ’11”; w SULDER POSTS 233% 'u “WSW m: 2 V i, (ck MOLEX \NCORPORATED .m ;:.:: , mm m ,, WM (m; 35%;; nmnwgng AnumLE SEE CHAR 50771.7377010 ‘ c; 4 W M ‘ ‘ WMWE’WZ‘N z: ms mm :04va momma my 5 umEuRv m mix D w " J > u mmmnin Mn 91an mum unmfl mm mm
i A 7 M5531: \ . j x w 2m firmififiow Pa: 7 7 «mm SECT‘ON A-A A [K 53:. Km W r‘ewomi SFF ONE PIECE [AGE w/SFR‘NE FINGERS SOLDER POSTS «(A MOLEX INCORPORATED SEE CHART 507473770“) :‘UFL z: ms mum mmus anmw my ‘5 raw-sum w mi): N mmpmnzn Mn smn Nm 5: usEn WY Hm szssm
DATE REV CHANGES 2007/01/17 A INITIAL RELEASE 2007/01/21. B [11 DN SHT1 ADDED TEXT TO 150 vIEw 5 SIDE VIEW [2] 0N SHTE DELETED EEZ FRONT vIEw ( D 2007/ou25 I 1 A _ _A 2010/03/10 [1] ADDED FLATING [HART 0N 5HT1 WITH TIN AND NIEKEL OPTION, [2] REMOVED FLATING (ALLDDT FROM NOTE 3, [a] EHANGED MATERIAL NO. TO ‘SEE (HART' Va . asxzmmmy ) \ 771w: ANGLE Emil/‘1‘ VLALESS ; 5mm MM/IN 1:I MEIRI: «“qu mm !\ luHfl‘IH SFF ONE PIECE [AGE NMJJD Z“ WSFRING FINGERS mu ,1] “w MDLEX INCORPORATED mm WHERE Amman HART ' 50-74737-010 I a; A Wfifil‘fig’fl‘m n11: mm Emu-<5 lawn/um="" w="" i,="" mmm="" m="" mm="" 7="" '="" °="" e0="" m0="" sheila!="" net="" e="" used="" wy="" hwib‘="" m="" option="" i/sznm/dh-a="" ww1="" ,vmm="">

Products related to this Datasheet

CONN SFP CAGE SLD R/A