71430-0008 Datasheet by Molex

View All Related Products | Download PDF Datasheet
13 II 1’I 10 9 E 7 6 5 5 3 Z ’I NOTES: ‘I. MATERIALS: HOUSING: GLASS-FILLED LquID CRYSTAL FDLVMER ILEPI. UL9£ v-o. EDLDR: BLACK TAIL ALIGNER: GLASSEFILLED LIDuID CRYSTAL POLYMER (LEFI. TERMINAL: PHDSPHDR BRONZE r v BRACKE : BRASS “ SHELL: STEEL RASS TERMINAL: 0.057025 MICRCIMETERS GOLD FLASH IN CRITICAL AREA 0 O OVER 0.75 MICRUMETERS MINIMUM RALLADIUM NICKEL IN cRITIcAL AREA. 1.57 MIcRoNETERS MINIMUM TIN IN IA :3 stER TAIL AREA OVER A NICKEL uNDERRLATE. SHIELD: 3.6 MICROMETERS MINIMUM BRIGHT TIN OVER NICKEL. INSERT: 25‘ MICROMETERS MINIMUM NICKEL WEEK DATE [ODE / / JEAR DATE :DDE 3. PART (UNFDRMS To MOLEX RRDDucT SREcIEILATIoN F5-7l425-9999. SEE NOTE 6 SEE NOTE 6 4. PACKAGED PER PK-7IA30-OIOI. 5. APPLICABLE STANDARDS: EIA73652 AND SFFESUA. M2 X 0.49 5. DATE CODE: VR/WK FER EIA74767A. THREADED INSERT 7. PRODUCT COMFLIES WITH COSMETIC SPECIFICATION F57454997002. (2 PLACES, SEE SIDE VIEw FOR SURFACE CLASSIFIEATIDNS. 5/ ’1‘ a. TuRqu TD INSTALL SEREWLDEKS INTD THREADED INSERTS: CIRCUIT 34 0.35 N!“ MAXIMUM. IVA/x WP :IRcuIT // a 23- 17@ II” IIIIIII IIIIIIIIIIIIIII IIIIIII WIUI || \ CIRCUIT 63 CIRCUIT 35 L 4 DI" ’ CA A a» .3 'LA\K 5 SLAV/ f I191) SEE NUTE / -_=_=_-_-_=_=_-_-_=_-_-_=_-_-_-_== w CENERLL TQLERA mama :an «A: mm m: i O n n n . . n n n n n . . . . n n n O i g IUI\LE3’; SI'ETIEIE MM ONLY A:1 I METRIC \Jl nunnnuuuuunnnuuuu (_ LAWN - In: E 1 ’STILE' I VHDCI RIGHT ANGLE 4 E _ 1 mam R‘ ASSEMBLY E, {Viv/D] : STILE S E E m i AT ME , I 2 a W 3 ‘L ’E L + bV-‘IKI: m0 OX P ANCvLAR 1 ,7: mam m. away I: mm \V 5 i I m WHERE LWL MILE SEE SHEET 2 SD-7I43o-0I5 , or w ‘L 4 _ MST REMAIN 3‘; THIS uRAwINIs CONTAINS INFORMATION THAI Is PROPRIETARY To MOLEX I9 WITHIA LIII/E‘ISIUN: L INmRRnRArEu AND SHOULD Nor BE usgn WIIHOIAT wRIrrEN PERMISSION ”Eh“? ’ 12 II 10 9 a 7 s 5 I £ a I z I 1 m :: )EIWTIII‘C
13 12 11 1O 9 s 7 6 5 1 3 2 1 1 pm PART TA1L LENGTH 'T' ENHANCED TAIL Lot. HOLE LO(ATION rHIcKNEss NuMBER (SEEngizEEfOR GROUND TABS SCREWLOEKS 'A- -a- i 12:0 714300101 2.00 No NONE 1.160 71430-0007 2.00 NO LOUISE 1N BAGS ' 100 71300005 2.05 YES NONE 1.60 7113070008 2.08 YES LOOSE 1N EAGS 7 2.3:. 71230-0205 2.71 NO NONE 2.30 715070005 2.71 NO \NSTALLED 5'5 65° "MW" H 2.30 711300001 2.71 vEs NONE 2.30 71130-0009 2.71 YES \NSTALLED i 2.35 71230—0010 2.71 No LDCISE 1N BAGS 2.30 712300019 2.71 YES LOOSE 1N was 6 2.30 71430-0012 2.71 YES NONE 1.00 71430-0013 2.00 YES NONE 5'3 6'30 MAXWM F sH1ELD MTH SH‘EU’ W” h STANDARD ERQUND ”as ENHANCED GROUND TABS E u UFYIDNAL SCREWLOCK PART NUMBER 71‘3370002 : 1mm smg 215 1511'!» 1,1417: ,\ mm WELE 5 MM ONLY 4:1 ‘ METR‘C 1:“ LmJEL‘mN WW A 71715 9 4 PLALEs : ‘T‘LES VHDC‘ RIGHT ANGLE F 31mg: : . .7 ASSEMBLY w ,_ 7 PLAFE“; : , ~‘2T‘LE5 I H \ :A 1PLArE : , PW 70‘ W V“ V 0 PLACE : molex A m A LA” :W. mgm 1 r. r 1145M N was Nu W 7mm ‘n‘HERE AP’UFLJLE SEE TABLE SD7714307015 ‘ 2 UP : \ W .>T PEMAMP. {HE THS DRAWING EONYNNS \NFDRHAT‘DN THAT ‘5 PRDPMEYARY TD HOLEX g W‘THN UMEKWC . ‘ INEORFDRAYED AND SHOULD NOT BE USED WITHDUY WR‘TYEN FERNISS‘UN 12 11 1o 9 8 ‘ 7 0 5 ‘ I. 3 ‘ z ‘ 1
I3 12 II II) II a 7 a 5 £ ‘ a ‘ z ‘ 1 J J CENTERLINE I EIREuIT 34 OF TWO 1.20 DIAMETER HOLES n H 7 CIRCUIT as IMEWm ; i [IRCUIT 35E 5 ‘ EDGE OF # ‘ 5 NOTES: ' _"_" ' [/— 1 FOR FULL MATE wITH PLUG PANEL - OUTLINE OF 4' I THIEKNESS SHOULD NoT E>IWE L - W”: n THIreI: A‘ICILE B I,VLE“;§ S‘EI’IFIEDI MM ONLY M“ METRIC ‘0’ 1RELEC‘HCK B m MH mm m mg _ i : VILEQ VHDC‘ RIGHT ANGLE ,_ i i m ASSEMBLY H 1 1 MILE: ‘ 1 _ 1 mm , E L 1 II II- I moljx A m me t W MEIILL m amnm m % ERE WW“ SEE SHEET 2 50714307015 PEP‘AI‘I >1“ THIS DRAWING EONYAINS INFDRHAYION THAT IS PRDFRIEYARV Io HOLEX L INCORPORATED AND SHDULD NOT BE USED wITHouI wnITTEN FERHISSION 12 II In 9 a ‘ 7 6 5 ‘ £ 3 ‘ z ‘ I
13 I2 11 10 9 42 7c WEEK OATE (ODE SEE NOTE a vEAR DATE CODE SEE NOTE a (IR(UIT 31. JV7.75. 1/./ M2 x 0.40 THREADED INSERT (2 FLA(ESI NOTES: 1. MATERIALS: HOUSING: GLASS FILLED LIOUID CRVSTAL FOLVMER ILCFI. ULSA V4). (OLOR:ELA(I< tail="" aligner:="" glass="" filled="" liouio="" (rvstal="" folvmer="" il(fi.="" terminal:="" high="" performance="" (offer="" allov="" shield:="" steel="" threaded="" insert:="" grass="" 2.="" finishes:="" terminal:="" 0.05="" 0.25="" mi(rometers="" gold="" flash="" in="" (riti(al="" area="" over="" 0.75="" micrometers="" minimum="" falladium="" nickel="" in="" critical="" area.="" 1.87="" micrometers="" minimum="" matte="" tin="" in="" soloer="" tail="" area.="" overall="">< ,="" must="" rem—tr="" size‘="" ms="" mums="" (untains="" information="" that="" is="" proprietary="" m="" hulex="" ‘5="" withn="" :ire="" icvs="" incorporated="" and="" snoum="" nor="" as="" user:="" mmaur="" written="" pamssm="" i2="" fl="" i0="" 9="" fl="" 7="" 6="" 5="" ‘="" 4="" 3="" ‘="" z="" ‘="" 1="">
B ‘2 1‘ ‘U 9 8 7 6 5 4 3 Z I TAIL LENGTH SEREWLDEKS TAIL pca HOLE pcB mm .T. ENHANEED LOCATION ISEE GUIDELINE FOR {HOUSING LOCATION J THICKNESS NUMBER $50,702; GROUND TABS A SCREWLDCK 0N SHEET 3) .A. 'a- 1.60 2.03 Na NONE 1.6“ 2.08 ND 71433-2002 LOOSE IN BAGS I.60 2.05 YES NONE I 1.50 2.05 VES 7u33-2cu2 LOOSE IN BAGS 235 2.71 No NDNE 2.36 2.71 No 7113372002 INSTALLED 5'5” 55° "AXWM 2.35 2.71 VES NDNE H 2.36 2.71 ‘15 71433-2002 INSTALLED 2.35 2.71 ND 71433-2002 LOOSE IN BAGS 2.3a 71430-3019 2.71 YES 7143372002 LOOSE IN BAGS 2.79 7123mm 3.62 was 7123372002 LOOSE IN was 2.36 2.71 155 NDNE E 5.30 6.30 MAXIMUM 1.00 2.03 YES NONE F SHIELD WITH SH'ELD "‘TH ' STANDARD GROUND mas ENHANCED GRWND ”35 E u OPTIONAL SCREWLOCK 7 PART NUMBER 7|L33’2002 SHOWN ISEE GUIDELINE FUR {HOUSING E A SCREWLOCK 0N SHEET 3) SEER“ TELEKAWE‘) wmm ms VALE rag. m: ,f WM ANELE B IVVLEéb :3ELIFIELI MM ONLY 4:1 I METRIC \34” Ma: IE1 TIEN 11m NH , w w mg m .1 ILALES 1 , B KER 201 VHDCI RIGHT ANGLE _ i 1 ME) 1 «ML .1 M ASSEMBLY E / FLAFE’) 1 ISI/APT 75120717 w 1m} 1 szmm RV mg g u PLALE : >I'ILLER :01 102123 mgflgx A mam 11. 3mm m was W a :1 SEE TABLE 5077143073000 2 UP 3 [/7 SIZE THIS DRAWING (ONYAINS INFURMAYION THAT IS PFOPRIEYARV TD HOLEX massing: mu snoum NUT as usEu WITHUUT WRITTEN psmssmu hjmm' x. 0 I2 1I In 9 a L 3 I z I 1
13 12 11 1o 9 a 7 a s A 3 I 2 1 013010 c: was A ¢010|><0 $005="" c1rcun="" 1\="" 0an="" 2="" diameter="" holes="" ww’uuubuw’ww’="" ,="" 8888886’86’8="" q="" oooooooooooooo="" l="" [ircuit="" 36="" #="" \="" (mm="" 5”="" circuit="" 35="" 1="" $1.7exc.céi="" i="" ¢="" yd="" 015i=""><|v| j="" notes:="" (2)="" 0="" 05‘="" ‘i="" for="" full="" mate="" with="" plug="" panel="" dutune="" 0f="" #/="" thickness="" should="" not="" eqkeed="" 1.0mm.="" connector="" )="" functional="" mating="" with="" molex="" plug="" [an="" 5m.="" be="" maintained="" with="" panels="" as="" thick="" a5="" 2.5mm="" (but="" plug="" and="" rekeptacle="" will="" not="" be="" fully="" matedi.="" 2.="" guideline="" for="" 0100st="" a="" hdlex="" serewlock="" panel="" thickness="" reeommended="" serewloek="" less="" than="" 0r="" equal="" to="" 1.00="" mm="" 715372002="" 3="" 70="" 455="" i="" i="" 1.01="" to="" 2.15="" nm="" 71433-2010="" mmma="" h="" i="" *i="" e="" law-r="" ’jeaeral="" tclerlmelq="" 011mm="" 5mg="" hie="" lesla="" we="" \‘="" mm="" amle="" i="" vnle‘3\="" specified="" mm="" dnlv="" 4:1="" metric="" (9‘="" iphujelti’jv="" 754w!»="" a,="" nne=""><4 t="" 35="" vet?="" vhdu="" right="" angle="" (="" e="" i="" w="" assembly="" e="" i:="" a="" 5="" ,="" :="" mm="" m="" £5="" 5="" 1="" a="" :="" a="">=an51 m 3, m; I i : MILLER molex - 3 E mum” :1le mam «4r. wr’quW m. sum 0: E ifi WRAFT wHEPE F IFAHLE SEE TABLE SD77143073000 3 OF 3 V’ ”4 > 1 . 119 m 3‘3 THIS mwmc cunuws INFORMATION THAT IS memnv T0 140sz If ‘HITHN EII’E\ ICVS \, INCORPORATED AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION 10,110 m a m 1 11 1‘ 1° 9 a u r: s I 4 3 I 2 I 1

Products related to this Datasheet

CONN VHDCI RCPT 68POS R/A SOLDER